BURNDY Bolts and Screws
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Head Type | Thread Size | Head Height (Imperial) - (in) | Thread Length (Imperial) - (in) | Body Length (Imperial) - (in) | Body Diameter (Imperial) - (in) | Thread Length (Metric) - (mm) | Body Length (Metric) - (mm) | Body Diameter (Metric) - (mm) | Head Height (Metric) - (mm) | Product Weight - (g) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25X50HEBBOX
BOLT SILICON BRONZE
|
|
BURNDY | Hex Bolts | Silicon Bronze | 1/4-20 | 1/2 | Carton | No | No | No | No | EAR99 | ||||||||||||
38X100HEBBOX
Hex Bolts Hex-HD 25.4mm-LG 9.53mm-HD Silicon Bronze 3/8-16-THD
|
|
BURNDY | Hex Bolts | No | No | No | No | No | EAR99 | |||||||||||||||
50X100HEBBOX
Hex Bolts Hex-HD 25.4mm-LG 9.25mm-HD Silicon Bronze 1/2-13-THD
|
|
BURNDY | Hex Bolts | Hex | Silicon Bronze | Hex | 1/2-13 | 0.364 | 1 | 1/2 | 1/2 | 25.4 | 25.4 | 12.7 | 9.25 | N/A | Carton | No | No | No | No | No | EAR99 | |
25X100HEBBOX
Hex Bolts Hex-HD 25.4mm-LG 4.78mm-HD Silicon Bronze 1/4-20-THD
|
|
BURNDY | Hex Bolts | Hex | Silicon Bronze | Hex | 1/4-20 | 0.188 | 1 | 1 | 1/4 | 25.4 | 25.4 | 6.35 | 4.78 | N/A | Carton | No | No | No | No | EAR99 | ||
44X150HEBBOX
SILICON BRONZE HEXAGONAL HEAD BOLT 1-1/2 IN L 7/16 IN-14 THREAD SIZE
|
|
BURNDY | Hex Bolts | Silicon Bronze | 7/16-14 | 1 1/2 | Carton | No | No | No | No | EAR99 |