Celduc Relais Relays
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Isolation Across Contacts | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Package Type | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Length - (mm) | Product Height - (mm) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D32A3100 Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.1x7.85x6.8)mm THT Dry |
주식
98
$9.1248
단위 당
|
Celduc Relais | Reed Relays | Dry | DPST-NO | 5 | 2 Form A | 25 | 200 | 1VDC | 100 | 7.85 | 0.5 | 200VDC | Through Hole | 10W | Non-Latching | 1 | 4.2VDC | No | 1M | DIP | 8 | No | Active | PC Pin | 19.1 | 6.8 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
D31A3100 Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry |
주식
2
$6.0003
단위 당
|
Celduc Relais | Reed Relays | Dry | SPST-NO | 5 | 1 Form A | 10 | 500 | 0.8VDC | 100 | 7.85 | 0.5 | 200VDC | Through Hole | 10W | Non-Latching | 1 | 3.75VDC | No | 1M | DIP | 8 | No | Active | PC Pin | 19.1 | 6.8 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
SKA10420
Solid State Relay 3mA 10V DC-IN 0.03A 10V AC-OUT 4-Pin
|
|
Celduc Relais | Solid State Relays - SSRs | DC | 10 | 2.5 | 10 | 0.03 | 3 | AC | Triac | 300(RMS) | 4000(RMS) | 10 | 10 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
SO942960 Relay SSR 10mA 265V AC/DC-IN 25A 280V AC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | 10 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
SOM020100 Relay SSR 35mA 32V DC-IN 20A 48V AC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | 32 | 3.5 | 48 | 35(Min) | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
인기 검색어
D31C2110
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.1x9.5x6.4)mm THT Dry
|
|
Celduc Relais | Reed Relays | Dry | SPDT | 5 | 1 Form C | 25 | 200 | 30 | 0.8VDC | 9.5 | 0.25 | 150VDC | Through Hole | 3VA | Non-Latching | 1.5 | 3.75VDC | No | 50M | DIP | 8 | Yes | Active | PC Pin | 19.1 | 6.4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
D31C7110 Reed Relay 24VDC 2.15KOhm 0.25A SPDT(19.1x9.5x6.4)mm THT Dry |
|
Celduc Relais | Reed Relays | Dry | SPDT | 24 | 1 Form C | 11.16 | 2.15K | 30 | 2VDC | 9.5 | 0.25 | 150VDC | Through Hole | 3VA | Non-Latching | 1.5 | 18VDC | No | 50M | DIP | 8 | Yes | Active | PC Pin | 19.1 | 6.4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
D31A5100 Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry |
|
Celduc Relais | Reed Relays | Dry | SPST-NO | 12 | 1 Form A | 12 | 1K | 1VDC | 100 | 7.85 | 0.5 | 200VDC | Through Hole | 10W | Non-Latching | 1 | 9VDC | No | 1M | DIP | 8 | No | Active | PC Pin | 19.1 | 6.8 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
D31B3100 Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry |
|
Celduc Relais | Reed Relays | Dry | SPST-NO | 5 | 1 Form A | 10 | 500 | 0.8VDC | 100 | 7.85 | 0.5 | 200VDC | Through Hole | 10W | Non-Latching | 1 | 3.75VDC | No | 1M | DIP | 8 | No | Active | PC Pin | 19.1 | 6.8 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
D32A5100 Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.1x7.85x6.8)mm THT Dry |
|
Celduc Relais | Reed Relays | Dry | DPST-NO | 12 | 2 Form A | 24 | 500 | 1VDC | 100 | 7.85 | 0.5 | 200VDC | Through Hole | 10W | Non-Latching | 1 | 9VDC | No | 1M | DIP | 8 | No | Active | PC Pin | 19.1 | 6.8 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
ESO01000 Relay SSR 0.08mA 130V DC-IN 80A DC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 130 | 0 | 80 | 0.08 | DC | 1000 | 100 | 4000 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
SC841910 Relay SSR 8mA 240V AC-IN 12A 280V AC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | AC | 240 | 280(RMS) | 12(RMS) | 8 | AC | Triac | 120 | 3000 | 4000(RMS) | 30 | 30 | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
SC842110
Solid State Relay 30mA 30V DC-IN 25A 280V AC-OUT
|
|
Celduc Relais | Solid State Relays - SSRs | DC | 30 | 280(RMS) | 25(RMS) | 30 | AC | Triac | 4000(RMS) | Active | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
SC864110 Relay SSR 30mA 30V DC-IN 50A 520V AC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 30 | 520(RMS) | 50(RMS) | 30 | AC | Triac | 550 | 3000 | 4000(RMS) | 10 | 10 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
SC841110 Relay SSR 30mA 30V DC-IN 12A 280V AC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 30 | 280(RMS) | 12(RMS) | 30 | AC | Triac | 4000(RMS) | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
SCI0501200 Relay SSR 35mA 24V DC-IN 50A 650V DC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
SCM0100200 Relay SSR 42mA 32V DC-IN 100A 200V DC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
SCC21506 Solid State Relay 30mA 32V DC-IN 15A 60V DC-OUT |
|
Celduc Relais | Solid State Relays - SSRs | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
SG464420 Solid State Relay 20mA 5V DC-IN 40A 460V AC-OUT 7-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 5 | 460(RMS) | 40 | 20 | AC | Triac | 550 | 4000(RMS) | 2500(RMS) | 10 | 50 | Active | 7 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
SF542310
Relay SSR 30mA 30V DC-IN 10A 280V AC-OUT
|
|
Celduc Relais | Solid State Relays - SSRs | DC | 30 | 280(RMS) | 10(RMS) | 30 | AC | Triac | 4000(RMS) | Active | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
SCM040600 Solid State Relay 42mA 32V DC-IN 40A 600V DC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 32 | 4.5 | 600 | 40 | 42 | DC | MOSFET | 250 | 4000 | 0.01 | 0.01 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
SCM0150100 Relay SSR 32V DC-IN 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 32 | 4.5 | MOSFET | 0.01 | 0.01 | Active | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
SCM030200 Relay SSR 42mA 32V DC-IN 30A 200V DC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 32 | 200 | 30 | 42 | DC | MOSFET | 120 | 100 | 4000 | 0.01 | 0.01 | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
SKL10120 Relay SSR 30mA 14V DC-IN 16A 280V AC-OUT 4-Pin SIP Module |
|
Celduc Relais | Solid State Relays - SSRs | DC | 14 | 4 | 280 | 16 | 30 | AC | Thyristor | 4000 | Active | 4 | SIP Module | SIP | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SKH20120 Solid State Relay 18mA 32V DC-IN 16A 280V AC-OUT 4-Pin |
|
Celduc Relais | Solid State Relays - SSRs | DC | 32 | 8 | 280 | 16 | 18 | AC | Thyristor | 4000 | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 |