Central Semiconductor Bipolar Transistors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Output Power - (W) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMKT5089M10 TR PBFREE
Trans GP BJT NPN 25V 0.05A 350mW 6-Pin SOT-363 T/R
|
$0.557 에서 $0.5694로 변경
단위 당
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Dual | 2 | 30 | 25 | 4.5 | 0.8@1mA@10mA | 0.05 | 400@0.1mA@5V|400@10mA@5V|450@1mA@5V | 300 to 500 | 357°C/W | 10(Max) | 0.5@1mA@10mA | 4(Max) | 350 | 50(Min) | 2 | Tape and Reel | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | |||||||||||
CMLT2207G TR PBFREE
Trans GP BJT NPN/PNP 40V 0.6A 350mW 6-Pin SOT-563 T/R
|
$0.1512 에서 $0.1744로 변경
단위 당
|
Central Semiconductor | GP BJT | NPN|PNP | Si | Bipolar Small Signal | Dual | 2 | 60@PNP|75@NPN | 40@NPN|60@PNP | 5@PNP|6@NPN | 1.2@15mA@150mA|1.3@15mA@150mA|2.6@50mA@500mA@PNP|2@50mA@500mA@NPN | 0.6 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|35@0.1mA@10V|40@500mA@10V@NPN|50@150mA@1V|50@1mA@10V|50@500mA@10V@PNP|75@0.1mA@10V|75@10mA@10V | 30 to 50|50 to 120 | 0.3@15mA@150mA|0.4@15mA@150mA|1.6@50mA@500mA@PNP|1@50mA@500mA@NPN | 350 | 200(Min)@PNP|300(Min)@NPN | Tape and Reel | 6 | SOT-563 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
CMLT3906E TR PBFREE
Trans GP BJT PNP 40V 0.2A 350mW 6-Pin SOT-563 T/R
|
$0.0738 에서 $0.0771로 변경
단위 당
|
Central Semiconductor | GP BJT | PNP | Si | Bipolar Small Signal | Dual | 2 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|100@1mA@1V|30@100mA@1V|70@50mA@1V|90@0.1mA@1V | 30 to 50|50 to 120 | 0.1@1mA@10mA|0.2@5mA@50mA | 350 | 300(Min) | Tape and Reel | 6 | SOT-563 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
CMNT3904E TR PBFREE
Trans GP BJT NPN 40V 0.2A 250mW 5-Pin SOT-953 T/R
|
$0.3839 에서 $0.3946로 변경
단위 당
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single Triple Collector | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|100@1mA@1V|30@100mA@1V|70@50mA@1V|90@0.1mA@1V | 30 to 50|50 to 120 | 0.1@1mA@10mA|0.2@5mA@50mA | 250 | 300(Min) | Tape and Reel | 5 | SOT-953 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||
2N5366 LEAD FREE
Trans GP BJT PNP 40V 0.3A 625mW 3-Pin TO-92
|
|
Central Semiconductor | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 40 | 40 | 4 | 1.1@2.5mA@50mA|2@30mA@300mA | 0.3 | 100@50mA@10V|40@300mA@5V|80@2mA@10V | 30 to 50|50 to 120 | 0.25@2.5mA@50mA|1@30mA@300mA | 625 | 250(Typ) | Tape and Reel | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
2N6261 PBFREE
Trans GP BJT NPN 80V 4A 50000mW 3-Pin(2+Tab) TO-66
|
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 90 | 80 | 4 | 25@1.5A | 2 to 30 | 0.5@1.5A | 50000 | 0.8(Min) | 3 | TO-66 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2N6294 PBFREE
Trans Darlington NPN 60V 4A 50000mW 3-Pin(2+Tab) TO-66
|
$11.261 에서 $12.416로 변경
단위 당
|
Central Semiconductor | Darlington BJT | NPN | Single | 1 | 4 | 60 | 60 | 5 | 4@40mA@4A | 100@4A@3V|750@2A@3V | 2@8mA@2A|3@40mA@4A | 50000 | 3 | TO-66 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N6428 TRE
Trans GP BJT NPN 50V 0.2A 3-Pin TO-92 T/R
|
$0.322 에서 $0.3489로 변경
단위 당
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single | 60 | 50 | 6 | 0.2 | 250@100uA@5V|250@10mA@5V|250@10uA@5V|250@1mA@5V | 200 to 300 | 0.2@0.5mA@10mA|0.6@5mA@100mA | 625 | 700 | Tape and Reel | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
2N6431 PBFREE
Trans GP BJT NPN 300V 0.1A 1800mW 3-Pin TO-18
|
주식
2,614
$2.03
단위 당
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 300 | 300 | 6 | 0.9@2mA@20mA | 0.1 | 25@1mA@10V|40@10mA@10V|50@30mA@10V | 2 to 30|30 to 50|50 to 120 | 0.5@2mA@20mA | 1800 | 50(Min) | 3 | TO-18 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2N918 PBFREE
Trans RF BJT NPN 15V 0.05A 200mW 4-Pin TO-72
|
$4.103 에서 $4.279로 변경
단위 당
|
Central Semiconductor | RF BJT | NPN | Si | Single | 1 | 30 | 15 | 3 | 1@1mA@10mA | 0.05 | 15V/8mA | 20@3mA@1V | 2 to 30 | 58.3°C/W | 87.5°C/W | 2(Max) | 0.4@1mA@10mA | 3(Max) | 200 | 0.03(Min) | 15(Min) | 600(Min) | 6 | 4 | TO-72 | TO | No | No | No | No | EAR99 | No | |||||||||
BCV47 TR PBFREE
Trans Darlington NPN 60V 0.5A 350mW 3-Pin SOT-23 T/R
|
$0.0628 에서 $0.0641로 변경
단위 당
|
Central Semiconductor | Darlington BJT | NPN | Single | 1 | 0.5 | 80 | 60 | 10 | 1.5@0.1mA@100mA | 10000@100mA@5V|2000@1mA@5V|4000@10mA@5V | 1@0.1mA@100mA | 350 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
CJD41C TR13 PBFREE
Trans GP BJT NPN 100V 10A 1750mW 3-Pin(2+Tab) DPAK T/R
|
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 100 | 100 | 5 | 10 | 15@3A@4V|30@300mA@4V | 2 to 30|30 to 50 | 1.5@600mA@6A | 1750 | 3(Min) | Tape and Reel | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
2N3019 TIN/LEAD
Trans GP BJT NPN 80V 1A 800mW 3-Pin TO-39
|
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 140 | 80 | 7 | 1.1@15mA@150mA | 1 | 100@150mA@10V|15@1A@10V|50@100uA@10V|50@500mA@10V|90@10mA@10V | 2 to 30|30 to 50|50 to 120 | 60(Max) | 0.2@15mA@150mA|0.5@50mA@500mA | 12(Max) | 800 | 100(Min) | 4 | Box | 3 | TO-39 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
2N4403 PBFREE
Trans GP BJT PNP 40V 0.6A 625mW 3-Pin TO-92
|
$0.2452 에서 $0.2511로 변경
단위 당
|
Central Semiconductor | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 40 | 40 | 5 | 0.95@15mA@150mA|1.3@50mA@500mA | 0.6 | 100@10mA@1V|100@150mA@2V|20@500mA@2V|30@0.1mA@1V|60@1mA@1V | 2 to 30|30 to 50|50 to 120 | 0.4@15mA@150mA|0.75@50mA@500mA | 625 | 200(Min) | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||
2N5086 PBFREE
Trans GP BJT PNP 50V 0.05A 1500mW 3-Pin TO-92
|
$0.1353 에서 $0.1463로 변경
단위 당
|
Central Semiconductor | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 50 | 50 | 3 | 0.05 | 150@100uA@5V|150@10mA@5V|150@1mA@5V | 120 to 200 | 0.3@1mA@10mA | 1500 | 40(Min) | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
2N5401 APM PBFREE Silicon PNP Transistor |
주식
2,000
$0.2132
단위 당
|
Central Semiconductor | GP BJT | 3 | TO-92 | TO | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
2N5681 PBFREE
Trans GP BJT NPN 100V 1A 1000mW 3-Pin TO-39
|
$2.346 에서 $2.536로 변경
단위 당
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 100 | 100 | 4 | 1 | 40@250mA@2V|5@1A@2V | 2 to 30|30 to 50 | 0.6@25mA@250mA|1@50mA@500mA|2@200mA@1A | 1000 | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||
2N6300 PBFREE
Trans Darlington NPN 60V 8A 75000mW 3-Pin(2+Tab) TO-66
|
$11.261 에서 $12.416로 변경
단위 당
|
Central Semiconductor | Darlington BJT | NPN | Single | 1 | 8 | 60 | 60 | 5 | 4@80mA@8A | 100@8A@3V|300@3A@3V|750@4A@3V | 2@16mA@4A|3@80mA@8A | 75000 | 3 | TO-66 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
CET3904E TR PBFREE
Trans GP BJT NPN 40V 0.2A 430mW 3-Pin SOT-883L T/R
|
$0.2048 에서 $0.2169로 변경
단위 당
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|100@1mA@1V|30@100mA@1V|70@50mA@1V|90@0.1mA@1V | 30 to 50|50 to 120 | 500°C/W | 12(Max) | 0.1@1mA@10mA|0.2@5mA@50mA | 4(Max) | 430 | 300(Min) | 4 | 3 | SOT-883L | SOT | No | No | No | No | EAR99 | No | No | |||||||||||
2N3019 PBFREE
Trans GP BJT NPN 80V 1A 800mW 3-Pin TO-39 Box
|
$0.96 에서 $1.1377로 변경
단위 당
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 140 | 80 | 7 | 1.1@15mA@150mA | 1 | 100@150mA@10V|15@1A@10V|50@100uA@10V|50@500mA@10V|90@10mA@10V | 2 to 30|30 to 50|50 to 120 | 60(Max) | 0.2@15mA@150mA|0.5@50mA@500mA | 12(Max) | 800 | 100(Min) | 4 | 3 | TO-39 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
2N3963 PBFREE
Trans GP BJT PNP 80V 3-Pin TO-18
|
$4.535 에서 $5.035로 변경
단위 당
|
Central Semiconductor | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 80 | 80 | 6 | 100@1mA@5V | 50 to 120 | 0.25@10mA | 40(Min) | 3 | 3 | TO-18 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2N5089
Trans GP BJT NPN 25V 0.05A 3-Pin TO-92 Box
|
$0.1496 에서 $0.1638로 변경
단위 당
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 30 | 25 | 4.5 | 0.05 | 400@100uA@5V|400@10mA@5V|450@1mA@5V | 300 to 500 | 0.5@1mA@10mA | 625 | 50(Min) | Box | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||
2N3904 PBFREE
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Box
|
|
Central Semiconductor | GP BJT | NPN | Si | Bipolar Small Signal | Single | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|40@0.1mA@1V|60@50mA@1V|70@1mA@1V | 30 to 50|50 to 120 | 200°C/W | 8(Max) | 0.2@1mA@10mA|0.3@5mA@50mA | 4(Max) | 625 | 300(Min) | 5 | 70 | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
2N2195B
Trans GP BJT NPN 25V 3-Pin TO-39 Box
|
|
Central Semiconductor | GP BJT | NPN | Bipolar Small Signal | Single | 1 | 45 | 25 | 5 | 20@150mA@10V | 2 to 30 | 0.18@150mA | 20 | 50(Typ) | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||
2N2907A TIN/LEAD
Trans GP BJT PNP 60V 0.6A 400mW 3-Pin TO-18 Box
|
$1.4613 에서 $1.5837로 변경
단위 당
|
Central Semiconductor | GP BJT | PNP | Si | Bipolar Small Signal | Single | 1 | 60 | 60 | 5 | 1.3@15mA@150mA|2.6@50mA@500mA | 0.6 | 100@10mA@10V|100@150mA@10V|100@1mA@10V|50@500mA@10V|75@100uA@10V | 50 to 120 | 438°C/W | 97°C/W | 30(Max) | 0.4@15mA@150mA|1.6@50mA@500mA | 8(Max) | 400 | 200(Min) | 45 | Box | 3 | TO-18 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |