Delta Electronics Thermal Management
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFB0624HB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 15.36CFM 32dB 60 X 60 X 15mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 32 | 0.08 | 4000 | 15.36 | 0.155inH2O | Plastic | Ball | 60 X 60 X 15 | Square | 60 | 15 | 60 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
AFB0624HH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 27.55CFM 40dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 40 | 0.11 | 5000 | 27.55 | 0.294inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0624VHD-AR00
DC Fan Axial Ball Bearing 24V 12V to 27.6V 29.06CFM 33dB 60 X 60 X 20mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 33 | 0.1 | 4800 | 29.06 | 0.278inH2O | Plastic | Ball | 60 X 60 X 20 | Square | 56 | 60 | 20 | 60 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
AFB0624EH-TA50
DC Fan Ball Bearing 24V 0.24A 5.76W 6800RPM 38.35CFM 46.5dB Flange Mount
|
|
Delta Electronics | Blowers and Fans | DC Fan | 46.5 | 0.24 | 6800 | 38.35 | 0.544inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | EAR99 | |||||||||||||||
AFB0648HH-A
DC Fan Axial Ball Bearing 48V 20V to 56V 27.54CFM 40dB 60 X 60 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 40 | 0.08 | 5000 | 27.54 | 0.294inH2O | Plastic | Ball | 60 X 60 X 25.4 | Square | 60 | 25.4 | 60 | No | No | No | No | EAR99 | ||||||||||||||
AFB0712HHB
DC Fan Axial Ball Bearing 12V 4V to 13.8V 37.54CFM 38.5dB 70 X 70 X 15mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 38.5 | 0.26 | 4300 | 37.54 | 0.21inH2O | Plastic | Ball | 70 X 70 X 15 | Square | 47 | 70 | 15 | 70 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
AFB0712SH-AB
DC Fan Axial Ball Bearing 12V 5V to 13.8V 61.05CFM 50.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 50.5 | 0.65 | 6300 | 61.05 | 0.625inH2O | Plastic | Ball | 70 X 70 X 25.4 | Square | 104 | 70 | 25.4 | 70 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
AFB0712SH-A-F00
DC Fan Axial Ball Bearing 12V 5V to 13.8V 61.05CFM 50.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 50.5 | 0.65 | 6300 | 61.05 | 0.625inH2O | Plastic | Ball | 70 X 70 X 25.4 | Square | 70 | 25.4 | 70 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0712HHB-F00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 37.54CFM 38.5dB 70 X 70 X 15mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 38.5 | 0.26 | 4300 | 37.54 | 0.21inH2O | Plastic | Ball | 70 X 70 X 15 | Square | 70 | 15 | 70 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0712VHB-F00
DC Fan Axial Ball Bearing 12V 5V to 12.6V 45.45CFM 45.45dB 70 X 70 X 15mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 45.45 | 0.37 | 5200 | 45.45 | 0.306inH2O | Plastic | Ball | 70 X 70 X 15 | Square | 70 | 15 | 70 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0712HH-A
DC Fan Axial Ball Bearing 12V 5V to 13.8V 44.01CFM 44dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 44 | 0.31 | 4700 | 44.01 | 0.311inH2O | Plastic | Ball | 70 X 70 X 25.4 | Square | 70 | 25.4 | 70 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0712VH-A
DC Fan Axial Ball Bearing 12V 5V to 12.6V 51.97CFM 47.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 47.5 | 0.44 | 5500 | 51.97 | 0.433inH2O | Plastic | Ball | 70 X 70 X 25.4 | Square | 70 | 25.4 | 70 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0724HH-A-R00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 44.01CFM 44dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 44 | 0.18 | 4700 | 44.01 | 0.311inH2O | Plastic | Ball | 70 X 70 X 25.4 | Square | 70 | 25.4 | 70 | No | No | No | No | EAR99 | No | |||||||||||||
AFB0724M-A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 28.85CFM 31.5dB 70 X 70 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 31.5 | 0.09 | 3100 | 28.85 | 0.139inH2O | Plastic | Ball | 70 X 70 X 25.4 | Square | 70 | 25.4 | 70 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0812EHE-F00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 85.55CFM 50.5dB 80 X 80 X 38mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 50.5 | 1 | 5900 | 85.55 | 0.749inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | No | No | EAR99 | No | |||||||||||||
AFB0805H
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 35.31CFM 31dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 31 | 0.43 | 3000 | 35.31 | 0.159inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0812SH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 46.62CFM 40dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 40 | 0.34 | 4000 | 46.62 | 0.267inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||
AFB0812HH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 37.43CFM 34dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 34 | 0.2 | 3250 | 37.43 | 0.181inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 80 | 25.4 | 80 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
AFB0812L
DC Fan Axial Ball Bearing 12V 7V to 13.8V 27.9CFM 25dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 25 | 0.09 | 2400 | 27.9 | 0.102inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0812SH-TP12
DC Fan Axial Ball Bearing 12V 10V to 13.2V 55.59CFM 46dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 46 | 0.3 | 4500 | 55.59 | 0.38inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||
AFB0812H
DC Fan Axial Ball Bearing 12V 7V to 13.8V 35.31CFM 31dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 31 | 0.16 | 3000 | 35.31 | 0.159inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0812SH-F00
DC Fan Axial Ball Bearing 12V 7V to 13V 46.62CFM 40dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 40 | 0.34 | 4000 | 46.62 | 0.267inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 80 | 25.4 | 80 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
AFB0824GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 99.01CFM 54dB 80 X 80 X 38mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 54 | 0.65 | 6800 | 99.01 | 1.006inH2O | Plastic | Ball | 80 X 80 X 38 | Square | 80 | 38 | 80 | No | No | No | No | EAR99 | No | |||||||||||||
AFB0812VH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 42.02CFM 38dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 38 | 0.26 | 3600 | 42.02 | 0.217inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0812HB
DC Fan Axial Ball Bearing 12V 7V to 13.8V 33.55CFM 34dB 80 X 80 X 15mm
|
|
Delta Electronics | Blowers and Fans | Axial | DC Fan | 34 | 0.14 | 3100 | 33.55 | 0.138inH2O | Plastic | Ball | 80 X 80 X 15 | Square | 80 | 15 | 80 | No | No | No | No | EAR99 | No |