Delta Electronics Gestione termica
566 Delta Electronics Gestione termica
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Noise Level - (dBA) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Product Length - (mm) | Maximum Pressure | Housing Material | Product Depth - (mm) | Bearings | Size (Metric) - (mm) | Shape | Packaging | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Più cercati
EFB1324SHE-EP
DC Fan Axial Ball Bearing 24V 18V to 28V 200CFM 58.5dB 127 X 127 X 38mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 58.5 | 0.75 | 4600 | 200 | 0.757inH2O | Plastic | Ball | 127 X 127 X 38 | Square | 370 | 127 | 38 | 127 | No | No | No | No | EAR99 | No | ||||||||||||
Più cercati
FHS-A9015S00
CPU Cooler 12V 0.52°C/W
|
|
Delta Electronics | Raffreddatore ventola | 90 | 90 | 25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
Più comprati
FFB0412SHN-F00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 24CFM 51.5dB 40 X 40 X 28mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 51.5 | 0.5 | 13000 | 24 | 1.075inH2O | Plastic | Ball | 40 X 40 X 28 | Square | 40 | 28 | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
HEC0800PB
Air Conditioner, 2720BTU/h Earth Friendly
|
|
Delta Electronics | Air Conditioners | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
Più comprati
AFB0412SHB-T500
DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 41.5 | 0.25 | 11000 | 14.83 | 0.601inH2O | Plastic | Ball | 40 X 40 X 15 | Square | 40 | 15 | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||
Più comprati
AFB0512VHD
DC Fan Axial Ball Bearing 12V 7V to 13.8V 20.3CFM 40.5dB 50 X 50 X 20mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 40.5 | 0.16 | 7000 | 20.3 | 0.303inH2O | Plastic | Ball | 50 X 50 X 20 | Square | 50 | 20 | 50 | No | No | No | No | EAR99 | No | |||||||||||||
Più cercati
BFB0512HHA-C
DC Blower Centrifugal Ball Bearing 12V 5V to 13.2V 3.98CFM 37.5dB 50 X 50 X 10.3mm
|
|
Delta Electronics | Compressori e ventole | Centrifugal | DC Blower | 37.5 | 0.16 | 5900 | 3.98 | 0.79inH2O | Plastic | Ball | 50 X 50 X 10.3 | Square | 22.5 | 50 | 10.3 | 50 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
Più cercati
EFB0412VHD-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.1CFM 32.5dB 40 X 40 X 20mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 32.5 | 0.12 | 9000 | 10.1 | 0.416inH2O | Plastic | Ball | 40 X 40 X 20 | Square | 40 | 20 | 40 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
Più comprati
FFB0812HH
DC Fan Axial Ball Bearing 12V 7V to 13.2V 47.22CFM 41.7dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 41.7 | 0.26 | 3500 | 47.22 | 0.229inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||
HEC1000PB
Air Conditioner, 3400BTU/h Earth Friendly
|
|
Delta Electronics | Air Conditioners | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
Più cercati
QFR1212GHE
DC Fan Axial Ball Bearing 12V 8V to 13.2V 210.38CFM 64dB 120 X 120 X 38mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 64 | 1.8 | 6000 | 210.38 | 1.17inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 330 | 120 | 38 | 120 | No | No | No | No | EAR99 | No | ||||||||||||
BFB03505MA-A
Fans Blowers and Fans
|
|
Delta Electronics | Compressori e ventole | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
FFB0912SHE
DC Fan Axial Ball Bearing 12V 7V to 13.8V 100.29CFM 52.5dB 92 X 92 X 38mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 52.5 | 0.75 | 4400 | 100.29 | 0.572inH2O | Plastic | Ball | 92 X 92 X 38 | Square | 92 | 38 | 92 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0812HH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 37.43CFM 34dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 34 | 0.2 | 3250 | 37.43 | 0.181inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB0812SH-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 46.62CFM 40dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 40 | 0.34 | 4000 | 46.62 | 0.267inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 80 | 25.4 | 80 | No | No | No | No | No | EAR99 | No | |||||||||||
AFB0812M-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 31.43CFM 28dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 28 | 0.12 | 2700 | 31.43 | 0.129inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 25.4 | 80 | No | No | No | No | EAR99 | No | |||||||||||||
AFB0824HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 35.67CFM 37dB 80 X 80 X 15mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 37 | 0.1 | 3400 | 35.67 | 0.159inH2O | Plastic | Ball | 80 X 80 X 15 | Square | 80 | 15 | 80 | No | No | No | No | EAR99 | No | |||||||||||||
AFB0824VH-R00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 42.02CFM 38dB 80 X 80 X 25.4mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 38 | 0.14 | 3600 | 42.02 | 0.217inH2O | Plastic | Ball | 80 X 80 X 25.4 | Square | 80 | 80 | 25.4 | 80 | No | No | No | No | EAR99 | No | ||||||||||||
AFB0912VH-AF00
DC Fan Axial Ball Bearing 12V 5V to 12.6V 81.47CFM 46dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 46 | 0.4 | 3800 | 81.47 | 0.345inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 120 | 92 | 25.4 | 92 | No | No | No | No | EAR99 | No | ||||||||||||
AFB0924LD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 41CFM 28.5dB 92 X 92 X 20mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 28.5 | 0.06 | 2100 | 41 | 0.084inH2O | Plastic | Ball | 92 X 92 X 20 | Square | 92 | 20 | 92 | No | No | No | No | EAR99 | Yes | No | ||||||||||||
AFB1212HE-R00
DC Fan Axial Ball Bearing 12V 4V to 13.2V 105.94CFM 41dB 120 X 120 X 38mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 41 | 0.32 | 2600 | 105.94 | 0.3inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | EAR99 | No | |||||||||||||
AFB0948HH
DC Fan Axial Ball Bearing 48V 28V to 56V 57.92CFM 38dB 92 X 92 X 25.4mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 38 | 0.08 | 3200 | 57.92 | 0.221inH2O | Plastic | Ball | 92 X 92 X 25.4 | Square | 92 | 25.4 | 92 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFB1212VHE-CF00
DC Fan Axial Ball Bearing 12V 6V to 12.8V 148.34CFM 51dB 120 X 120 X 38mm
|
|
Delta Electronics | Compressori e ventole | Axial | DC Fan | 51 | 0.68 | 4000 | 148.34 | 0.602inH2O | Plastic | Ball | 120 X 120 X 38 | Square | 120 | 38 | 120 | No | No | No | No | No | EAR99 | No | ||||||||||||
BFB0512H-R00
DC Blower Centrifugal Ball Bearing 12V 10V to 13.8V 3.88CFM 38dB
|
|
Delta Electronics | Compressori e ventole | Centrifugal | DC Blower | 38 | 0.16 | 5500 | 3.88 | 0.709inH2O | Plastic | Ball | 51 | 15 | 51.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
BFB0724L
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 7CFM 26dB
|
|
Delta Electronics | Compressori e ventole | Centrifugal | DC Blower | 26 | 0.05 | 1900 | 7 | 0.157inH2O | Plastic | Ball | 75.7 | 30 | 75.7 | No | No | No | No | EAR99 | No |