Digi International Embedded System Development Boards and Kits
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | RS232 | Ethernet | CAN | SPI | UART | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CC-WMX6UL-KIT I.MX6UL-2 Application Processor and SOC Development Kit 528MHz CPU 256MB RAM 256MB NAND Flash Yocto Linux BSP |
주식
25
$260.24 에서 $264.55로 변경
단위 당
|
Digi International | Embedded System Development Boards and Kits | No | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||
DC-WME-9210-LX NS9210 Application Processor and SOC Starter Kit 75MHz CPU 16MB RAM 8MB NOR Flash Linux |
주식
2
$198.6301
단위 당
|
Digi International | Embedded System Development Boards and Kits | No | Unknown | No | No | No | No | 5D002.c.1 | No | |||||||||||||||||||
CC-WMP133-KIT STM32MP133C Microprocessor Development Kit 256MB RAM Embedded Yocto Linux |
주식
7
$200.92 에서 $204.14로 변경
단위 당
|
Digi International | Embedded System Development Boards and Kits | No | 5A992c. | No | No | |||||||||||||||||||||||
DC-EM-02T-NS EM 8MB SDRAM 4MB FLASH |
|
Digi International | Embedded System Development Boards and Kits | 5A002a.1. | No | No | ||||||||||||||||||||||||
101-1146 RCM4000 System on Module - SOM Development Kit 59MHz CPU 512KB RAM 512KB Flash |
|
Digi International | Embedded System Development Boards and Kits | Development Kit | RCM4000 | System on Module - SOM | 512KB | 512KB | Flash | No | No | No | 3A991a.2. | No | No | |||||||||||||||
101-1199 PS, 110/240VAC-12VDC 1A W/6 ADAPT,3 PINS |
|
Digi International | Embedded System Development Boards and Kits | EAR99 | No | No | ||||||||||||||||||||||||
101-1158 RCM4100 Dev Kit Universal |
|
Digi International | Embedded System Development Boards and Kits | 3A991.a.2 | No | No | ||||||||||||||||||||||||
CC-WMP255-KIT
MP255 Development Kit with Development Board and Core MP255 Dual 1 GB DDR4, 8 GB eMMC, Wireless SOM
|
|
Digi International | Embedded System Development Boards and Kits | 5A992.c | ||||||||||||||||||||||||||
CC-WMX6N-KIT ConnectCore 6 System on Module - SOM Development Kit 1200MHz CPU 1GB RAM 4GB Flash Android/Linux |
|
Digi International | Embedded System Development Boards and Kits | No | 5A992.c | No | No | |||||||||||||||||||||||
DC-EM-02T-S-25
Connect EM Module
|
|
Digi International | Embedded System Development Boards and Kits | 3A991.a.2 | No | |||||||||||||||||||||||||
CC-WMX8MN-KIT I.MX 8M NANO Application Processor and SOC Development Kit 750MHz/1400MHz CPU 1GB RAM 8GB eMMC Flash |
|
Digi International | Embedded System Development Boards and Kits | No | No | No | No | 5A002a.1. | No | No | ||||||||||||||||||||
CC-WMX8-KIT I.MX 8X System on Module - SOM Development Kit 264MHz/1000MHz CPU 2GB RAM 16GB eMMC Flash Android/Linux |
$496.09 에서 $531.90로 변경
단위 당
|
Digi International | Embedded System Development Boards and Kits | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||||
101-1270 BL4S200 Application Processor and SOC Development Kit 58.98MHz CPU 512KB RAM 512KB Serial Flash Win |
|
Digi International | Embedded System Development Boards and Kits | Development Kit | BL4S200 | Application Processor and SOC | 512KB | 512KB | Serial Flash | 1 | 2 | 1 | 1 | SD | No | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
DC-ME-9210-LX NS9210 Application Processor and SOC Starter Kit 75MHz CPU 16MB RAM 8MB NOR Flash Linux |
$286.06
단위 당
|
Digi International | Embedded System Development Boards and Kits | No | No | No | No | No | 5D002c.1. | No | No | |||||||||||||||||||
DC-ME-9210-NET NS9210 Application Processor and SOC Starter Kit 75MHz CPU 16MB RAM 8MB NOR Flash NET+OS |
$267.10
단위 당
|
Digi International | Embedded System Development Boards and Kits | Starter Kit | NS9210 | Application Processor and SOC | 16MB | 8MB | NOR Flash | 1 | 1 | 1 | 1 | 1 | 1 | Yes | No | Yes | No | No | No | No | No | 5D002c.1. | No | No | ||||
CC-WMX28-LX
CC-WMX-PF58-JT/CC-WMX-PF58-QK/CC-MX-PF58-ZK System on Module - SOM Development Kit 454MHz CPU 256MB RAM 256MB NAND Flash Digi Embedded Linux
|
|
Digi International | Embedded System Development Boards and Kits | 5A002a.1. | No | No | ||||||||||||||||||||||||
CC-WMX93-KIT I.MX 93 System on Module - SOM Development Kit 250MHz/1500MHz CPU 1GB RAM 8GB Embedded Yocto Linux |
주식
9
|
Digi International | Embedded System Development Boards and Kits | No | 5A992c. | No | No | |||||||||||||||||||||||
CC-WMP157-KIT STM32MP157C Microprocessor Development Kit 209MHz/533MHz/650MHz CPU 512MB RAM 512MB NAND Flash Linux/Win |
주식
2
$204.14
단위 당
|
Digi International | Embedded System Development Boards and Kits | No | No | No | No | 5A992c. | No | No |