DiTom Microwave RF Isolator and Circulators
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Connector Type | Minimum Frequency - (MHz) | Maximum Frequency - (MHz) | Maximum VSWR | Minimum Isolation - (dB) | Maximum Insertion Loss - (dB) | Typical Forward Power - (W) | Typical Reverse Power - (W) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
D3I3740
RF Isolator 37000MHz to 40000MHz Bag
|
$987.57 에서 $998.16로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3C2327S
RF Circulator 2300MHz to 2700MHz Bag
|
$481.75 에서 $493.83로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 2300 | 2700 | 1.25 | 20 | 0.4 | Bag | No | EAR99, NLR | No | No | ||||||||
D3I3337
RF Isolator 33000MHz to 37000MHz Bag
|
$915.02 에서 $938.27로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | K(Female) | 33000 | 37000 | 1.25 | 18 | 0.7 | Bag | No | EAR99, NLR | No | No | ||||||||
D3I8596
8.50 - 9.60 GHz Isolator
|
$433.71 에서 $444.44로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Bag | No | EAR99, NLR | No | No | ||||||||||||||||
D3C5964-3
RF Circulator 5900MHz to 6400MHz
|
$508.90 에서 $515.25로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||||||||||
D3C5459
RF Circulator 5400MHz to 5900MHz Bag
|
$508.90 에서 $515.25로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 5400 | 5900 | 1.15 | 23 | 0.3 | Bag | No | EAR99, NLR | No | No | ||||||||
D3C5771
RF Circulator 5700MHz to 7100MHz Bag
|
$508.90 에서 $515.25로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 5700 | 7100 | 1.3 | 18 | 0.5 | Bag | No | EAR99, NLR | No | No | ||||||||
D3C8018
RF Circulator 8000MHz to 18000MHz Bag
|
$562.87 에서 $572.50로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 8000 | 18000 | 1.45 | 16 | 0.8 | Bag | No | EAR99, NLR | No | No | ||||||||
D3I1619
RF Isolator 16000MHz to 19000MHz Bag
|
$562.87 에서 $572.50로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 16000 | 19000 | 1.25 | 20 | 0.5 | Bag | No | EAR99, NLR | No | No | ||||||||
D3I9211
RF Isolator 9200MHz to 10500MHz Bag
|
$508.90 에서 $515.25로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Bag | No | EAR99, NLR | No | No | ||||||||||||||||
D3C0112
RF Circulator 1200MHz to 1400MHz Bag
|
$508.90 에서 $515.25로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3C0507
RF Circulator 500MHz to 700MHz Bag
|
$937.47 에서 $945.63로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3I1922
RF Isolator 19000MHz to 22000MHz Bag
|
$562.87 에서 $572.50로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3I3740Q
RF Isolator 37000MHz to 40000MHz
|
$1,302.45 에서 $1,313.37로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | 2.4mm(Female) | 37000 | 40000 | 1.25 | 18 | 0.7 | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||
D3I7510
RF Isolator 7500MHz to 10000MHz Bag
|
$508.90 에서 $515.25로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 7500 | 10000 | 1.25 | 20 | 0.5 | Bag | No | EAR99, NLR | No | No | ||||||||
D3C0670
RF Circulator 600MHz to 700MHz Bag
|
$830.13 에서 $840.56로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 600 | 700 | 1.25 | 20 | 0.4 | Bag | No | EAR99, NLR | No | No | ||||||||
D3C0890
RF Circulator 800MHz to 900MHz Bag
|
$433.71 에서 $444.44로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3C8020
RF Circulator 8000MHz to 20000MHz Bag
|
$647.69 에서 $658.38로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3I1012
RF Isolator 10700MHz to 12750MHz Bag
|
$508.90 에서 $515.25로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3I2021
RF Isolator 20000MHz to 21500MHz Bag
|
$481.75 에서 $493.83로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | EAR99, NLR | No | No | |||||||||||||||||
D3C1720S
RF Circulator 1700MHz to 2000MHz Bag
|
$433.71 에서 $444.44로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 1700 | 2000 | 1.25 | 20 | 0.4 | Bag | No | EAR99, NLR | No | No | ||||||||
D3I2023
RF Isolator 20000MHz to 23000MHz Bag
|
$562.87 에서 $572.50로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Isolator | 2 | SMA(Female) | 20000 | 23000 | 1.2 | 22 | 0.4 | Bag | No | EAR99, NLR | No | No | ||||||||
D3C0710S
RF Circulator 698MHz to 1000MHz Bag
|
$830.13 에서 $840.56로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | Circulator | 3 | SMA(Female) | 698 | 1000 | 1.4 | 16 | 0.6 | Bag | No | EAR99, NLR | No | No | ||||||||
D3C4042Q-7
RF Circulator 40000MHz to 42000MHz
|
$1,660.26 에서 $1,681.12로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No | ||||||||||||||
D3I0102S-1
RF Isolator 1000MHz to 2000MHz Bag
|
$830.13 에서 $840.56로 변경
단위 당
|
DiTom Microwave | RF Isolators and Circulators | No | Unknown | Unknown | Unknown | EAR99, NLR | No | No |