EIC Semiconductor Regulator Diodes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RD9.1FB3
Zener Diode Single 9.15V 2% 6Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||
SML4752A
Zener Diode Single 33V 5% 45Ohm 1000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | |||||||||||||||
SZ4517
Zener Diode Single 17V 5% 9Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | 2 | SMA | DO-214-AC | Unknown | No | No | No | EAR99 | No | |||||||||||||||
SZ4524
Zener Diode Single 24V 5% 13Ohm 2000mW 2-Pin SMA
|
|
EIC Semiconductor | Zener | 2 | SMA | DO-214-AC | Unknown | No | No | No | EAR99 | No | |||||||||||||||
1N4742AG
Zener Diode Single 12V 5% 9Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||
MM1Z5233B
Zener Diode Single 6V 5% 7Ohm 500mW 2-Pin SOD-123
|
|
EIC Semiconductor | Zener | 2 | SOD-123 | SOD | No | No | No | No | EAR99 | No | |||||||||||||||
MZ55B3V9
Zener Diode Single 3.9V 2% 85Ohm 500mW 2-Pin Case M1A
|
$0.0746 에서 $0.0808로 변경
단위 당
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||||||||||
MZ85B4V7 Zener Diodes |
$0.0795 에서 $0.0861로 변경
단위 당
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | No | |||||||||||||||||
MZ55C3V9
Zener Diode Single 3.9V 3% 85Ohm 500mW 2-Pin Case M1A
|
$0.0646 에서 $0.07로 변경
단위 당
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||||||||||
MZ85C4V7
Zener Diode Single 4.7V 5% 13Ohm 1300mW 2-Pin Case M1A
|
$0.0746 에서 $0.0808로 변경
단위 당
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||||||||||
MZ55B4V7
Zener Diode Single 4.7V 2% 60Ohm 500mW 2-Pin Case M1A
|
$0.0746 에서 $0.0808로 변경
단위 당
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||||||||||
RD27ESAB4
Zener Diode Single 27V 3% 30Ohm 400mW 2-Pin DO-34
|
|
EIC Semiconductor | Zener | 2 | DO-34 | DO | No | No | No | No | EAR99 | No | |||||||||||||||
1N5225B Zener Diode Single 3V 5% 29Ohm 500mW 2-Pin DO-35 |
|
EIC Semiconductor | Zener | 2 | DO-35 | DO | No | No | No | No | EAR99 | No |