EIC Semiconductor Diodi di regolazione
4.754 EIC Semiconductor Diodi di regolazione
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Z1250
Zener Diode Single 250V 10% 2000Ohm 1000mW 2-Pin DO-41
|
Scorte
4.645
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
SZ5518
Zener Diode Single 18V 5% 6Ohm 3000mW 2-Pin SMA
|
Scorte
4.790
Da $0.0181 a $0.0206
Per unità
|
EIC Semiconductor | Zener | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
SZ1510
Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin SMA
|
Scorte
3.854
|
EIC Semiconductor | Zener | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
SZ1011
Zener Diode Single 11V 10% 8Ohm 1000mW 2-Pin SMA
|
Scorte
4.897
Da $0.0239 a $0.0271
Per unità
|
EIC Semiconductor | Zener | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
3EZ27D5
Zener Diode Single 27V 5% 10Ohm 3000mW 2-Pin DO-41
|
Scorte
4.778
Da $0.0347 a $0.0394
Per unità
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
SZ605B
Zener Diode Single 5.1V 10% 1.5Ohm 5000mW 2-Pin SMB
|
Scorte
13
|
EIC Semiconductor | Zener | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
1N5367B
Zener Diode Single 43V 5% 20Ohm 5000mW 2-Pin DO-15
|
Scorte
1.738
Da $0.0378 a $0.0656
Per unità
|
EIC Semiconductor | Zener | 2 | DO-15 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
SZ1012
Zener Diode Single 12V 10% 9Ohm 1000mW 2-Pin SMA
|
Scorte
4.762
Da $0.0343 a $0.1548
Per unità
|
EIC Semiconductor | Zener | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
SZ5530
Zener Diode Single 30V 5% 16Ohm 3000mW 2-Pin SMA
|
Scorte
4.800
|
EIC Semiconductor | Zener | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
BZX85C12
Zener Diode Single 12V 5% 9Ohm 1300mW 2-Pin DO-41
|
Scorte
227
Da $0.0144 a $0.0151
Per unità
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
SZ4533
Zener Diode Single 33V 5% 23Ohm 2000mW 2-Pin SMA
|
Scorte
4.800
Da $0.0357 a $0.0406
Per unità
|
EIC Semiconductor | Zener | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
1N4744AG
Zener Diode Single 15V 5% 14Ohm 1000mW 2-Pin DO-41
|
|
EIC Semiconductor | Zener | Voltage Regulator | Single | 15 | 5% | 17 | 1000 | 5 | 61 | 14 | 1000 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||
SZ6027
Zener Diode Single 27V 10% 5Ohm 5000mW 2-Pin SMB
|
Scorte
232
Da $0.0478 a $0.051
Per unità
|
EIC Semiconductor | Zener | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
SZ1512
Zener Diode Single 12V 5% 9Ohm 1000mW 2-Pin SMA
|
Scorte
4.762
Da $0.0263 a $0.0298
Per unità
|
EIC Semiconductor | Zener | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
BZX85C43
Zener Diode Single 43V 5% 50Ohm 1300mW 2-Pin DO-41
|
Scorte
3.891
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
1N4747
Zener Diode Single 20V 10% 22Ohm 1000mW 2-Pin DO-41
|
Scorte
2.019
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
1N5934A
Zener Diode Single 24V 10% 19Ohm 3000mW 2-Pin DO-41
|
Scorte
4.068
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
ZY24
Zener Diode Single 24V 6% 15Ohm 2000mW 2-Pin DO-41
|
Scorte
4.975
Da $0.038 a $0.0386
Per unità
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
2EZ15D5
Zener Diode Single 15V 5% 7Ohm 2000mW 2-Pin DO-41
|
Scorte
4.128
Da $0.0083 a $0.0238
Per unità
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
ZY5.6
Zener Diode Single 5.6V 7% 2Ohm 2000mW 2-Pin DO-41
|
Scorte
4.907
Da $0.0313 a $0.0624
Per unità
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
PTZ18B
Zener Diode Single 19V 6% 12Ohm 1000mW 2-Pin SMA
|
Scorte
242
Da $0.021 a $0.0286
Per unità
|
EIC Semiconductor | Zener | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | ||||||||||||||||
MZ55B100
Zener Diode Single 100V 2% 450Ohm 500mW 2-Pin Case M1A
|
Scorte
7.465
$0.0162
Per unità
|
EIC Semiconductor | Zener | 2 | Case M1A | No | No | No | No | EAR99 | No | |||||||||||||||||
2EZ9.1D5
Zener Diode Single 9.1V 5% 2.5Ohm 2000mW 2-Pin DO-41
|
Scorte
2.314
Da $0.021 a $0.0235
Per unità
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
Z1160
Zener Diode Single 160V 10% 1100Ohm 1000mW 2-Pin DO-41
|
Scorte
4.850
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
BZT03-C24
Zener Diode Single 24V 6% 15Ohm 3250mW 2-Pin DO-41
|
Scorte
1.645
|
EIC Semiconductor | Zener | 2 | DO-41 | DO | No | No | No | No | EAR99 | No |