GeneSiC Semiconductor 다이오드, 트랜지스터 및 사이리스터
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Bridge Type | Material | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Peak Average Forward Current - (A) | Maximum Forward Current - (mA) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GD2X30MPS06D
Silicon Carbide Schottky Diode
|
$6.53
단위 당
|
GeneSiC Semiconductor | Rectifiers | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||
GD2X100MPS12N
Diode Schottky 1.2KV 272A 4-Pin SOT-227
|
$71.88
단위 당
|
GeneSiC Semiconductor | Rectifiers | 4 | SOT-227 | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
GD15MPS17H Silicon Carbide Schottky Diode |
$8.463 에서 $8.948로 변경
단위 당
|
GeneSiC Semiconductor | Rectifiers | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||
MBR60045CTL
Low Vf Silicon Power Schottky Diode
|
|
GeneSiC Semiconductor | Rectifiers | 3 | Twin Tower | No | No | No | EAR99 | No | |||||||||||||||||||||||||
FST16045L
Diode Schottky 45V 160A 3-Pin(3+Tab) TO-249AB
|
|
GeneSiC Semiconductor | Rectifiers | 3 | TO-249AB | No | No | No | EAR99 | No | |||||||||||||||||||||||||
GD30MPS06A
Silicon Carbide Schottky Diode
|
$3.168
단위 당
|
GeneSiC Semiconductor | Rectifiers | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||
GD30MPS12J
Diode Schottky 1.2KV 59A 8-Pin(7+Tab) TO-263
|
$7.092 에서 $7.456로 변경
단위 당
|
GeneSiC Semiconductor | Rectifiers | 8 | TO-263 | No | Yes | Unknown | Unknown | EAR99 | Yes | No | |||||||||||||||||||||||
GD60MPS06H
Silicon Carbide Schottky Diode
|
|
GeneSiC Semiconductor | Rectifiers | No | |||||||||||||||||||||||||||||||
GD2X20MPS12D 1200V 40A SiC Schottky MPS Diode |
|
GeneSiC Semiconductor | Rectifiers | ||||||||||||||||||||||||||||||||
MBRT400100 Diode Schottky 100V 400A 3-Pin Three Tower |
|
GeneSiC Semiconductor | Rectifiers | 1000 | Dual Common Cathode | -40 | -40 to 150 | 100 | 400 | 3 | Three Tower | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
1N4590
Diode Switching 400V 150A 2-Pin DO-8
|
|
GeneSiC Semiconductor | Rectifiers | 9000 | Single | Active | -60 | -60 to 200 | 400 | 150 | 2 | DO-8 | DO | No | No | No | No | No | EAR99 | No | |||||||||||||||
1N3214
Diode Switching 600V 15A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Rectifiers | 10@50V | Single | Active | -55 | -55 to 150 | 600 | 15 | 2 | DO-5 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N1199A
Diode Switching 50V 12A 2-Pin DO-4
|
|
GeneSiC Semiconductor | Rectifiers | 10 | Single | Unconfirmed | -55 | -55 to 150 | 50 | 12 | 2 | DO-4 | DO | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
BR64
Rectifier Bridge Diode Single 400V 6A 4-Pin Case BR-6
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 6@Ta=40C | 280 | 150 | 1.05@3A | 10 | 4 | Case BR-6 | No | No | No | No | EAR99 | No | ||||||||||||||||
BR305 Rectifier Bridge Diode Single 50V 3A 4-Pin Case BR-3 |
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 50 | 3@Ta=40C | 35 | 60 | 1.05@1.5A | 10 | 4 | Case BR-3 | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
BR108 Rectifier Bridge Diode Single 800V 10A 4-Pin Case BR-10 |
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 800 | 10 | 560 | 200 | 1.05@5A | 10 | 4 | Case BR-10 | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
KBPC2508T
Rectifier Bridge Diode Single 800V 25A 4-Pin Case KBPC-T
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 800 | 25 | 560 | 350 | 1.1@12.5A | 5 | 4 | Case KBPC-T | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
KBPC2504T
Rectifier Bridge Diode Single 400V 25A 4-Pin Case KBPC-T
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 25 | 280 | 350 | 1.1@12.5A | 5 | 4 | Case KBPC-T | No | No | No | No | EAR99 | No | ||||||||||||||||
KBPC2504W
Rectifier Bridge Diode Single 400V 25A 4-Pin Case KBPC-W
|
주식
20
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 25 | 280 | 350 | 1.1@12.5A | 5 | 4 | Case KBPC-W | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
KBPC5010T
Rectifier Bridge Diode Single 1KV 50A 4-Pin Case KBPC-T
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 1000 | 50 | 700 | 400 | 1.1@25A | 5 | 4 | Case KBPC-T | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
MUR10020CT
Diode Switching 200V 100A 3-Pin Twin Tower
|
|
GeneSiC Semiconductor | Rectifiers | 25@50V | Dual Common Cathode | Active | -55 | -55 to 150 | 100 | 3 | Twin Tower | No | No | No | No | EAR99 | No | ||||||||||||||||||
MUR20020CT
Diode Switching 200V 200A 3-Pin Twin Tower
|
|
GeneSiC Semiconductor | Rectifiers | 25 | Dual Common Cathode | -55 | -55 to 150 | 200 | 200 | 3 | Twin Tower | No | No | No | No | EAR99 | No | ||||||||||||||||||
MBRT200100 Diode Schottky 100V 200A 3-Pin Three Tower |
|
GeneSiC Semiconductor | Rectifiers | 1000 | -40 | -40 to 150 | 100 | 200 | 3 | Three Tower | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
MBRT20060 Diode Schottky 60V 200A 3-Pin Three Tower |
|
GeneSiC Semiconductor | Rectifiers | 1000 | -40 | -40 to 150 | 60 | 200 | 3 | Three Tower | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||
1N8030-GA
Diode Schottky 650V 0.75A 3-Pin(3+Tab) TO-257 Isolated
|
|
GeneSiC Semiconductor | Rectifiers | 5 | Single | Active | -55 | -55 to 210 | 0.75 | 3 | TO-257 Isolated | TO | Unknown | No | No | No | No | EAR99 | No |