Honeywell Snap Action Switch
부품 번호 | Price | 주식 | Manufacturer | Category | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Operating Force - (N) | Minimum Insulation Resistance - (MOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
411SX21-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 28VDC 1.39N Screw Mount Solder
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Pin Plunger | SPDT | 10000000 | Screw Mount | Solder | Straight | Silver | No | Yes | No | No | No | EAR99 | No | |||||||||||||
BZ-2RDS725551-A2
Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 1A 125VAC 5.28N Screw Mount Screw
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Low Overtravel Plunger | SPDT | 100000 | 20000000 | Screw Mount | Screw | Straight | 100 | Gold Alloy | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||
BZ-2RQ233-A2 Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Screw |
|
Honeywell | Switch Snap Action | N.O./N.C. | High Overtravel Plunger | SPDT | Panel Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-2RW80-A2
Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 0.7N Screw Mount Screw
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Straight Lever | SPDT | 100000 | 20000000 | Screw Mount | Screw | Straight | 100 | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||
BZ-2RW8422-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 0.69N Screw Mount Screw Automotive
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-2RW82244-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 480VAC 250VDC 0.97N Screw Mount Screw Automotive
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
V3L-1098-D8 Switch Snap Action N.O./N.C. SPDT Screw Mount Quick Connect |
|
Honeywell | Switch Snap Action | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
BM-1R231-A4
Switch Snap Action N.O./N.C. SPDT Plunger 22A 480VAC 2.78N Screw Mount Screw Automotive
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Plunger | SPDT | Screw Mount | Screw | Straight | Silver Cadmium Oxide | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
11SM77-T Switch Snap Action N.O./N.C. SPDT Plunger Solder 1A 250VAC 30VDC 1.39N Screw Mount |
|
Honeywell | Switch Snap Action | N.O./N.C. | Plunger | SPDT | Screw Mount | Solder | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
BA-2RV-A4
Switch Snap Action N.O./N.C. SPDT Lever 20A 480VAC 250VDC 0.7N Screw Mount Screw
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Lever | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-2R-P1
Switch Snap Action N.O./N.C. SPDT Plunger 16A 600VAC 250VDC 186.42VA 3.61N Screw Mount Screw Automotive
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Plunger | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-2RQ1-A2
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 15A 480VAC 250VDC 3.61N Panel Mount Screw
|
|
Honeywell | Switch Snap Action | N.O./N.C. | High Overtravel Plunger | SPDT | 100000 | 20000000 | Panel Mount | Screw | Straight | 100 | Silver | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
BZ-2RW80147-A2
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Simulated Roller Lever | SPDT | 100000 | 20000000 | Screw Mount | Screw | Straight | 100 | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||
BZ-2RW82212-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw Automotive
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-2RW8225551-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | 100000 | 20000000 | Screw Mount | Screw | Straight | 100 | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||
BZ-2RW822244-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 480VAC 250VDC 1.67N Screw Mount Screw Automotive
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
BZ-2RW8244-A2
Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 125VAC 0.7N Screw Mount Screw Automotive
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Straight Lever | SPDT | 100000 | 20000000 | Screw Mount | Screw | Straight | 100 | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||
311SM6-T
Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 250VAC 28VDC 0.39N Screw Mount PC Turret
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | 10000000 | Screw Mount | PC Turret | Straight | Silver | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
YZ-3RDS153-S
Switch Snap Action N.O. SPST Plunger 250VAC 7.23N Screw Mount Screw
|
|
Honeywell | Switch Snap Action | N.O. | Plunger | SPST | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
ZD20S20A04-Z
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 12VDC 1.27N Thru-Hole PC Pins
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Pin Plunger | SPDT | 500000 | Through Hole | PC Pins | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||
ZD20S20A01
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 12VDC 1.27N Thru-Hole PC Pins
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Pin Plunger | SPDT | 500000 | Through Hole | PC Pins | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||
V7-7B17D8-140 Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.45N Screw Mount |
|
Honeywell | Switch Snap Action | N.O./N.C. | Lever | SPDT | Screw Mount | Quick Connect | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||
V7-7B17D8-048
Switch Snap Action N.O./N.C. SPDT Lever 11A 277VAC 250VDC 248.57VA 0.59N Screw Mount Quick Connect
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Lever | SPDT | 10000000 | Screw Mount | Quick Connect | Straight | Silver | No | No | No | No | EAR99 | No | ||||||||||||||
V7-7B17D8
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount Quick Connect
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Pin Plunger | SPDT | 10000000 | Screw Mount | Quick Connect | Straight | Silver | No | No | No | No | No | EAR99 | No | |||||||||||||
V7-7B17D8-201
Switch Snap Action N.O./N.C. SPDT Roller Lever 11A 277VAC 250VDC 248.57VA 2.78N Screw Mount Quick Connect
|
|
Honeywell | Switch Snap Action | N.O./N.C. | Roller Lever | SPDT | 10000000 | Screw Mount | Quick Connect | Straight | Silver | No | No | No | No | No | EAR99 | No |