Honeywell Trimmer Resistors, Potentiometers & Rheostats
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Operating Temperature - (°C) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
574SX1M48S503SD
Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracket Mount
|
|
Honeywell | Potentiometer | 50K | 20% | Conductive Plastic | Lin | Pin | 6.35 | 1(Elec)|1(Mech) | 1 | 25.25 | 28.27 | 21.08 | No | No | No | No | No | EAR99 | No | ||||||||
590014M9685
Conductive Plastic Potentiometers
|
|
Honeywell | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
3925250
Res Conductive Plastic Trimmer 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Trimmer | 250 | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
364Y50K
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Trimmer | 50K | 10% | Cermet | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 9.53 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No | |||||||
388851024560726 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
380019073290014 Potentiometers Resistive And Optical |
|
Honeywell | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
364W100K
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
|
|
Honeywell | Trimmer | 100K | 10% | Cermet | ±100 | Lin | Pin | 2.03 | 25(Elec) | 1 | 9.53 | 11.05 | 4.83 | No | No | No | No | No | EAR99 | No | |||||||
429001K
Res Wirewound POT 1K Ohm 5% 3W 1(Elec)/1(Mech)Turn 6.32mm (71.43 X 44.45 X 48.02mm) Turret Panel Mount
|
|
Honeywell | Potentiometer | 1K | 5% | Wirewound | Lin | Turret | 6.32 | 1(Elec)|1(Mech) | 71.43 | 48.02 | 44.45 | No | No | No | EAR99 | No | |||||||||||
408NS2.5K
Res POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 13.34mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Potentiometer | 2.5K | 10% | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 13.34 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
308N250
Res Conductive Plastic POT 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
|
|
Honeywell | Potentiometer | 250 | 10% | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | N/A | N/A | N/A | N/R | 12.7 | No | No | No | No | EAR99 | No | |||||||
53C220K
Res Conductive Plastic POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 20K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.17 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
53C250K
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 50K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 30.17 | 36.12 | 27.78 | No | Yes | Yes | Unknown | Unknown | EAR99 | No | ||||||||
53C310K
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 10K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.52 | 36.12 | 27.78 | No | Yes | Yes | Unknown | Unknown | EAR99 | No | ||||||||
53C3200K
Res Conductive Plastic POT 200K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 200K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.52 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
53C3250K
Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 250K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.52 | 36.12 | 27.78 | No | Yes | Yes | Unknown | Unknown | EAR99 | No | ||||||||
53C325K
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 25K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.52 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
53C3500K
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 500K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.52 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
53C350K
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 50K | 10% | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.52 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
574SX1M48S103SD
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracket Mount
|
|
Honeywell | Potentiometer | 10K | 20% | Conductive Plastic | Lin | Pin | 6.35 | 1(Elec)|1(Mech) | 1 | 25.25 | 28.27 | 21.08 | No | No | No | No | No | EAR99 | No | ||||||||
575SX1A48S103SS
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
|
|
Honeywell | Potentiometer | 10K | 20% | Conductive Plastic | Lin | J-Hook | 6.35 | 1(Elec)|1(Mech) | 1 | 27.76 | 21.08 | No | No | No | No | No | EAR99 | No | |||||||||
575SX1A48F103SD
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W)
|
|
Honeywell | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
575SX1A48S102SS
Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
|
|
Honeywell | Potentiometer | 1K | 20% | Conductive Plastic | Lin | J-Hook | 6.35 | 1(Elec)|1(Mech) | 1 | 27.76 | 21.08 | No | No | No | No | No | EAR99 | No | |||||||||
578002M9649 Industrial Potentiometers |
|
Honeywell | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
590-32AC34-103
POTENTIOMETERS LINE GUIDE
|
|
Honeywell | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||
578004M9647
POTENTIOMETERS LINE GUIDE
|
|
Honeywell | No | Yes | Unknown | Unknown | EAR99 | No |