Honeywell Resistors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Resistance Value - (Ohm) | Tolerance | Product Length - (mm) | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Case Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392550K
Res Conductive Plastic Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 12.7mm) Pin Panel Mount
|
|
Honeywell | Trimmer | 50K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 12.7 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||
392C310K
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
|
|
Honeywell | Potentiometer | 10K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 38.89 | 13.08 | No | No | No | No | No | EAR99 | No | ||||||||||
53C150
Res Conductive Plastic POT 50 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 50 | 10% | 65.09 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
53C1500
Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 500 | 10% | 65.09 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
53C22500
Res Conductive Plastic POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 2.5K | 10% | 30.17 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
53C220K
Res Conductive Plastic POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 20K | 10% | 30.17 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
53C22MEG
Res Conductive Plastic POT 2M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 2M | 20% | 30.17 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
53C250
Res Conductive Plastic POT 50 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 50 | 10% | 30.17 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.78 | No | No | Yes | EAR99 | No | |||||||||||
53C310K
Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 10K | 10% | 36.52 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.78 | No | Yes | Yes | Unknown | Unknown | EAR99 | No | |||||||||
53C325K
Res Conductive Plastic POT 25K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 25K | 10% | 36.52 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
53C3500K
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 500K | 10% | 36.52 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
53C35K
Res Conductive Plastic POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 5K | 10% | 36.52 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
53C350K
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
|
|
Honeywell | Potentiometer | 50K | 10% | 36.52 | Conductive Plastic | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 36.12 | 27.78 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
578005M9656 Industrial Motion Potentiometers |
|
Honeywell | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
578002M9649 Industrial Potentiometers |
|
Honeywell | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
58C12K
Res Wirewound POT 2K Ohm 5% 4W 1(Elec)/1(Mech)Turns 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 2K | 5% | 70.64 | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 53.94 | 42.86 | No | No | No | No | No | EAR99 | No | |||||||||
595001074420009 Industrial Potentiometers |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
595001007440013 Industrial Potentiometer |
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
70B8N056F502W Res Cermet POT 5K Ohm 10% 1(Elec)/1(Mech)Turns 6.35mm (37.29 X 15.88mm) Pin/Solder Lug Panel Mount/Through Hole |
|
Honeywell | Potentiometer | 5K | 10% | 37.29 | Cermet | ±100 | Lin | Pin/Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 15.88 | No | No | No | No | EAR99 | No | ||||||||||
73JA1K
Res Wirewound POT 1K Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 1K | 5% | 34.93 | Wirewound | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
73JA500
Res Wirewound POT 500 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Potentiometer | 500 | 5% | 39.67 | Wirewound | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | |||||||||
78FL1-363 Precision Potentiometer |
$1,467.28
단위 당
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
78FL1-397 Precision Potentiometer |
$1,548.56 에서 $1,673.72로 변경
단위 당
|
Honeywell | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
F78BB103
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 36.51mm) Turret Panel Mount
|
|
Honeywell | Potentiometer | 10K | 10% | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 36.51 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||||
F78CC202
Res Conductive Plastic POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
|
|
Honeywell | Potentiometer | 2K | 10% | Conductive Plastic | Lin | Turret | 3.18 | 1(Elec)|1(Mech) | 1 | 28.58 | 22.23 | No | No | No | No | No | EAR99 | No |