Infineon Technologies AG RF BJT
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Power 1dB Compression - (dBm) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFY420 (P)
Trans RF BJT NPN 4.5V 0.035A 4-Pin Micro-X
|
|
Infineon Technologies AG | RF BJT | NPN | Si | Single Dual Emitter | 1 | 15 | 4.5 | 1.5 | 0.035 | 2V/20mA | 50@5mA@1V | 50 to 120 | 0.67 | 0.14 | 160 | 12(Typ) | 21 | 22000(Typ) | 4 | Micro-X | Micro-X | No | No | No | No | No | No | EAR99 | No | |||||||||
BFY64004PZZZA1
Silicon RF Bipolar Transistor
|
|
Infineon Technologies AG | RF BJT | 0.05 | 200 | 4 | Micro-X | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
BF888H6327XTSA1
Trans RF BJT NPN 4V 0.03A 4-Pin(3+Tab) SOT-343 T/R
|
$0.1915 에서 $0.2075로 변경
단위 당
|
Infineon Technologies AG | RF BJT | NPN | Single Dual Emitter | 1 | 13 | 4 | 1.2 | 0.03 | 3V/25mA | 250(Typ)@25mA@3V | 200 to 300 | 0.45 | 0.08 | 160 | 11(Typ) | 27 | 25(Typ) | 47000(Typ) | 0.85(Typ) | Tape and Reel | 4 | SOT-343 | SOT | No | No | No | No | No | EAR99 | No | ||||||||
BFP 840FESD H6327
Trans RF BJT 2.25V 0.035A 75mW 4-Pin TSFP Automotive AEC-Q101
|
|
Infineon Technologies AG | RF BJT | SiGe | Single Dual Emitter | 1 | 2.9 | 2.25 | 0.035 | 1.8V/10mA | 150@10mA@1.8V | 120 to 200 | 0.37 | 0.038 | 75 | 35 | 22.5(Typ) | 85000(Typ) | 1.3(Typ) | 4 | TSFP | Unknown | Unknown | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||
BFR740EL3E6829XTSA1
Trans RF BJT NPN 4V 0.04A 160mW 3-Pin TSLP T/R Automotive AEC-Q101
|
$0.4322 에서 $0.4684로 변경
단위 당
|
Infineon Technologies AG | RF BJT | NPN | SiGe | Single | 1 | 13 | 4 | 1.2 | 0.04 | 3V/15mA | 160@25mA@3V | 120 to 200 | 0.4 | 0.09 | 160 | 9.5(Typ) | 35 | 25(Typ) | 42000(Typ) | 1.5(Min) | Tape and Reel | 3 | TSLP | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||
BFP182RE7764HTSA1
Trans RF BJT NPN 12V 0.035A 250mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143R T/R
|
|
Infineon Technologies AG | RF BJT | NPN | Si | Single Dual Emitter | 1 | 20 | 12 | 2 | 0.035 | 8V/10mA | 70@10mA@8V | 50 to 120 | 250 | 22 | 8000(Typ) | 1.3(Typ) | Tape and Reel | 4 | SOT-143R | SOT | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||
BFP420 H6327
Trans RF BJT NPN 4.5V 0.06A 210mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R
|
|
Infineon Technologies AG | RF BJT | NPN | Si | Single Dual Emitter | 1 | 15 | 4.5 | 1.5 | 0.06 | 2V/20mA | 60@20mA@4V | 50 to 120 | 0.15 | 210 | 12(Typ) | 21 | 22(Typ) | 25000(Typ) | 1.1(Typ) | Tape and Reel | 4 | SOT-343 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||
BFP640FESDH6327XTSA1
Trans RF BJT NPN 4.1V 0.05A Automotive AEC-Q101 4-Pin TSFP T/R
|
$0.302 에서 $0.3111로 변경
단위 당
|
Infineon Technologies AG | RF BJT | NPN | SiGe | Single Dual Emitter | 1 | 4.8 | 4.1 | 0.05 | 3V/30mA | 110@30mA@3V | 50 to 120 | 0.6 | 0.08 | 200 | 11.5(Typ) | 30.5 | 26(Typ) | 46000(Typ) | 1.7(Min) | Tape and Reel | 4 | TSFP | TSFP | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||
BFP 620 H7764
Trans RF BJT NPN 2.3V 0.08A 185mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101
|
|
Infineon Technologies AG | RF BJT | NPN | SiGe | Single Dual Emitter | 1 | 7.5 | 2.3 | 1.2 | 0.08 | 2V/50mA | 110@50mA@1.5V | 50 to 120 | 0.46 | 0.12 | 185 | 14.5(Typ) | 21.5 | 25.5(Typ) | 65000(Typ) | 1.3(Min) | Tape and Reel | 4 | SOT-343 | SOT | No | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
BFP740FESDH6327XTSA1
Trans RF BJT NPN 4.2V 0.045A 160mW Automotive AEC-Q101 4-Pin TSFP T/R
|
$0.1548 에서 $0.1647로 변경
단위 당
|
Infineon Technologies AG | RF BJT | NPN | SiGe | Single Dual Emitter | 1 | 4.9 | 4.2 | 0.045 | 3V/25mA | 160@25mA@3V | 120 to 200 | 0.5 | 0.08 | 160 | 10(Typ) | 39 | 24.5(Typ) | 47000(Typ) | 1.45(Min) | Tape and Reel | 4 | TSFP | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||
BFP 740FESD H6327
Trans RF BJT NPN 4.2V 0.045A 160mW Automotive AEC-Q101 4-Pin TSFP T/R
|
|
Infineon Technologies AG | RF BJT | NPN | SiGe | Single Dual Emitter | 1 | 4.9 | 4.2 | 0.045 | 3V/25mA | 160@25mA@3V | 120 to 200 | 0.5 | 0.08 | 160 | 10(Typ) | 39 | 24.5(Typ) | 47000(Typ) | 1.45(Min) | Tape and Reel | 4 | TSFP | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||
BFR360L3E6765XTMA1
Trans RF BJT NPN 6V 0.035A 210mW 3-Pin TSLP T/R Automotive AEC-Q101
|
$0.0821 에서 $0.0853로 변경
단위 당
|
Infineon Technologies AG | RF BJT | NPN | Si | Single | 1 | 15 | 6 | 2 | 0.035 | 3V/15mA | 90@15mA@3V | 50 to 120 | 0.42 | 0.26 | 210 | 9(Typ) | 16 | 24(Typ) | 14000(Typ) | 1.3(Min) | Tape and Reel | 3 | TSLP | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||
BFY181ESZZZA1
Trans RF BJT NPN 12V 0.02A 175mW 4-Pin Micro-X Box
|
|
Infineon Technologies AG | RF BJT | NPN | Si | Single Dual Emitter | 1 | 20 | 12 | 2 | 0.02 | 55@5mA@6V | 50 to 120 | 175 | 8000(Typ) | Box | 4 | Micro-X | Micro-X | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||
BFP420H6801XTSA1
Trans RF BJT NPN 4.5V 0.06A 210mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R
|
$0.1962 에서 $0.2126로 변경
단위 당
|
Infineon Technologies AG | RF BJT | NPN | Si | Single Dual Emitter | 1 | 15 | 4.5 | 1.5 | 0.06 | 2V/20mA | 60@20mA@4V | 50 to 120 | 0.15 | 210 | 12(Typ) | 21 | 22(Typ) | 25000(Typ) | 1.1(Typ) | Tape and Reel | 4 | SOT-343 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||
BFP 640 H6327 Trans RF BJT NPN 4.1V 0.05A 200mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-343 T/R |
|
Infineon Technologies AG | RF BJT | NPN | SiGe | Single Dual Emitter | 1 | 13 | 4.1 | 1.2 | 0.05 | 3V/30mA | 110@30mA@3V | 50 to 120 | 0.51 | 0.08 | 200 | 13(Typ) | 24 | 26.5(Typ) | 42000(Typ) | 1.2(Typ) | Tape and Reel | 4 | SOT-343 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
BFS17SH6327XTSA1
Trans RF BJT NPN 15V 0.025A 280mW 6-Pin SOT-363 T/R
|
|
Infineon Technologies AG | RF BJT | NPN | Si | Dual | 2 | 25 | 15 | 2.5 | 0.025 | 5V/20mA | 20@25mA@1V|40@2mA@1V | 2 to 30|30 to 50 | 0.9 | 0.4@1mA@10mA | 0.55 | 280 | 11(Typ) | 14 | 22.5(Typ) | 2500(Typ) | 5 | Tape and Reel | 6 | SOT-363 | SOT | No | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||
BFY181PZZZA1
Trans RF BJT NPN 12V 0.02A 175mW 4-Pin Micro-X Box
|
|
Infineon Technologies AG | RF BJT | NPN | Si | Single Dual Emitter | 1 | 20 | 12 | 2 | 0.02 | 55@5mA@6V | 50 to 120 | 175 | 8000(Typ) | Box | 4 | Micro-X | Micro-X | No | No | No | No | No | No | EAR99 | No | |||||||||||||
BFY420(ES)
Trans RF BJT NPN 4.5V 0.035A 160mW 4-Pin Micro-X
|
|
Infineon Technologies AG | RF BJT | NPN | Si | Single Dual Emitter | 1 | 15 | 4.5 | 1.5 | 0.035 | 2V/20mA | 50@5mA@1V | 50 to 120 | 0.67 | 0.14 | 160 | 12(Typ) | 21 | 22000(Typ) | 4 | Micro-X | Micro-X | No | Yes | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||
BFR35APE6327
Trans RF BJT NPN 15V 0.045A 280mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
Infineon Technologies AG | RF BJT | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No |