Infineon Technologies AG Relays
부품 번호 | Price | 주식 | Manufacturer | Category | Input Type | Maximum Input Voltage - (V) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Current | Output Type | Output Device | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Mounting | Maximum Turn-On Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Life Cycle | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PVT412LS-TPBF
Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
Infineon Technologies AG | Solid State Relays - SSRs | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
PVU414PBF Solid State Relay 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP Tube |
|
Infineon Technologies AG | Solid State Relays - SSRs | DC | 400 | 0.14@Ta=40C | 25 | AC|DC | MOSFET | 4000(RMS) | 1 Form A | Active | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PVU414SPBF Relay SSR 25mA DC-IN 0.14A 400V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
Infineon Technologies AG | Solid State Relays - SSRs | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
GRP-DATA-RDHA710SE10A2SK RADIATION HARDENDED, SOLID-STATE RELAY WITH BUFFERED INPUTS |
|
Infineon Technologies AG | Solid State Relays - SSRs | 8 | SMD | SMD | No | No | No | No | No | ITAR (XI) | No | |||||||||||||||||||||
PVA3055NSPBF
Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP SMD Tube
|
주식
2,456
$5.972
단위 당
|
Infineon Technologies AG | Solid State Relays - SSRs | DC | 300 | 0.05@Ta=40C | 25 | AC|DC | MOSFET | 0.00005 | 4000(RMS) | 0.06 | 0.1 | 1 Form A | Active | Tube | 4 | PDIP SMD | DIP | Yes | No | No | No | No | EAR99 | No | ||||||||
PVA3354NSPBF Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP SMD Tube |
|
Infineon Technologies AG | Solid State Relays - SSRs | DC | 300 | 0.15@Ta=40C | 25 | AC|DC | MOSFET | 4000(RMS) | 1 Form A | Active | Tube | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PVA1354N
Solid State Relay 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP Tube
|
|
Infineon Technologies AG | Solid State Relays - SSRs | DC | 100 | 0.375@Ta=40C | 25 | AC|DC | MOSFET | 4000(RMS) | 1 Form A | Obsolete | Tube | 4 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
PVA1352NSPBF
Solid State Relay 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP SMD Tube
|
|
Infineon Technologies AG | Solid State Relays - SSRs | DC | 100 | 0.375@Ta=40C | 25 | AC|DC | MOSFET | 4000(RMS) | 1 Form A | Active | Tube | Unknown | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
PVA1354NPBF
Solid State Relay 25mA DC-IN 0.375A 100V AC/DC-OUT 4-Pin PDIP Tube
|
주식
902
$4.62
단위 당
|
Infineon Technologies AG | Solid State Relays - SSRs | DC | 100 | 0.375@Ta=40C | 25 | AC|DC | MOSFET | 4000(RMS) | 1 Form A | Active | Tube | 4 | PDIP | DIP | Yes | No | No | No | No | EAR99 | No | |||||||||||
PVN012PBF
Solid State Relay 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP Tube
|
|
Infineon Technologies AG | Solid State Relays - SSRs | DC | 20 | 2.5@Ta=40C | 25 | AC|DC | MOSFET | 4000(RMS) | 1 Form A | Active | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PVT322S-TPBF Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD T/R |
|
Infineon Technologies AG | Solid State Relays - SSRs | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
PVT412ASPBF Relay SSR 25mA DC-IN 0.24A 400V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
Infineon Technologies AG | Solid State Relays - SSRs | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
PVT412APBF Solid State Relay 25mA DC-IN 0.24A 400V AC/DC-OUT 6-Pin PDIP Tube |
|
Infineon Technologies AG | Solid State Relays - SSRs | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
PVT422S-TPBF
Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
Infineon Technologies AG | Solid State Relays - SSRs | DC | 400 | 0.12@Ta=40C | 25 | AC|DC | MOSFET | 4000(RMS) | 2 Form A | Active | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PVT422PBF Solid State Relay 25mA DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP Modified Tube |
|
Infineon Technologies AG | Solid State Relays - SSRs | DC | 400 | 0.12@Ta=40C | 25 | AC|DC | MOSFET | 4000(RMS) | 2 Form A | Active | Tube | 8 | PDIP Modified | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
PVA3054NSPBF Relay SSR 25mA DC-IN 0.05A 300V AC/DC-OUT 4-Pin PDIP SMD Tube |
|
Infineon Technologies AG | Solid State Relays - SSRs | DC | 300 | 0.05@Ta=40C | 25 | AC|DC | MOSFET | 4000(RMS) | 1 Form A | Active | Tube | 4 | PDIP SMD | DIP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
PVDZ172NS-TPBF Relay SSR 25mA DC-IN 1.5A 60V DC-OUT 6-Pin PDIP SMD T/R |
|
Infineon Technologies AG | Solid State Relays - SSRs | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
PVN012APBF
Relay SSR 25mA 6V DC-IN 4A 20V AC/DC-OUT 6-Pin PDIP Tube
|
|
Infineon Technologies AG | Solid State Relays - SSRs | DC | 20 | 4@Ta=40C | 25 | AC|DC | MOSFET | 1 | 4000(RMS) | 3 | 0.5 | 1 Form A | Active | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
PVT212PBF Relay SSR 25mA DC-IN 0.55A 150V AC/DC-OUT 6-Pin PDIP Tube |
|
Infineon Technologies AG | Solid State Relays - SSRs | DC | 150 | 0.55@Ta=40C | 25 | AC|DC | MOSFET | 4000(RMS) | 3 | 0.5 | 1 Form A | Active | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||
PVT312S-TPBF Solid State Relay 25mA DC-IN 0.19A 250V AC/DC-OUT 6-Pin PDIP SMD T/R |
|
Infineon Technologies AG | Solid State Relays - SSRs | DC | 250 | 0.19@Ta=40C | 25 | AC|DC | MOSFET | 1 | 4000(RMS) | PDIP SMD | 3 | 0.5 | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | No | ||||||||
PVG612APBF
Solid State Relay 25mA DC-IN 2A 60V AC/DC-OUT 6-Pin PDIP Tube
|
주식
274
$7.293
단위 당
|
Infineon Technologies AG | Solid State Relays - SSRs | DC | 60 | 2@Ta=40C | 25 | AC|DC | MOSFET | 1 | 4000(RMS) | 3.5 | 0.5 | 1 Form A | Active | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No |