Inventus Power Power Supplies
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Input/Output Type | Accessory Type | Style | Power Supply Type | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Power Indicator | Minimum DC Input Voltage - (V) | Typical Inrush Current - (A) | Protection | Maximum DC Input Voltage - (V) | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Output Connector Polarity | Efficiency - (%) | Adapter Color | Configurable | Input Connector Type | Ripple & Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IPD5019-760S
Plug-In Adapter Single-OUT 19V 2.63A 50W
|
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
IPD5024-760
Plug-In Adapter Single-OUT 24V 2.1A 50W
|
|
Inventus Power | External Plug-In Adapters | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
IPD2012-760
Plug-In Adapter Single-OUT 12V 1.6A 20W
|
|
Inventus Power | External Plug-In Adapters | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
IPD3015-760
30 Watt Desktop Adapter
|
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
IPD2024-760S
Plug-In Adapter Single-OUT 24V 0.83A 20W
|
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
XWA065012A-11A
Plug-In Adapter Single-OUT 12V 5.416A 65W
|
$30.45 에서 $32.58로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
XWA065015A-11A
Plug-In Adapter Single-OUT 15V 4.333A 65W
|
$29.91 에서 $32.00로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
XWA065018A-11A
Plug-In Adapter Single-OUT 18V 3.611A 65W
|
$29.91 에서 $32.00로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
XWA0653PDA-USB-C Plug-In Adapter Quint-OUT 5V/9V/12V/15V/20V 3A/3A/3A/3A/3.25A 65W |
$32.62 에서 $34.91로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
IPD3018-760
30 Watt Desktop Adapter
|
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
FWA220024A-12A
Plug-In Adapter Single-OUT 24V 9.2A 220W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 9.2 | 24 | 220 | Yes | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 950 | 25(Min) | 3(rms) | 47 to 63 | 90(Typ) | Black | IEC 320-C14 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
FWA220048A-11B
Plug-In Adapter Single-OUT 48V 4.6A 220W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 4.6 | 48 | 220 | Yes | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 950 | 25(Min) | 3(rms) | 47 to 63 | 91(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | |||||||||||||||||||
MS4012F
AC/DC Power Supply Single-OUT 12V 3.3A 40W
|
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 3.3 | 12 | 40 | 85 | 264 | No | 100 | 240 | 180 | 1(rms) | 47 to 63 | 86(Typ) | No | Pin Terminal Block | 1%(Max) | Yes | EAR99 | No | No | ||||||||||||||||||||
MSA150012A
AC/DC Power Supply Single-OUT 12V 15A 180W 10-Pin
|
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 15 | 12 | 180 | 85 | 264 | No | 5Year | 340 | 2.6(rms) | 47 to 63 | 93.5(Typ) | No | Pin Terminal Block | 1%(Max) | Yes | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
MSA150024A
AC/DC Power Supply Single-OUT 24V 7.5A 180W 10-Pin
|
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 7.5 | 24 | 180 | 85 | 264 | No | 2.6(rms) | 47 to 63 | 93.5(Typ) | Pin Terminal Block | 1%(Max) | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||
MS6512F 65 WATT MEDICAL GRADE AC ADAPTER |
|
Inventus Power | No | No | ||||||||||||||||||||||||||||||||||||||||||
MSM0715
AC/DC Power Supply Single-OUT 15V 0.5A 7W
|
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 0.5 | 15 | 7 | 85 | 264 | No | 50 | 0.3(rms) | 50 to 60 | 76(Typ) | No | 1%(Max) | Yes | EAR99 | No | No | |||||||||||||||||||||||
MTA040015A
AC/DC Power Supply Single-OUT 15V 2.67A 40W 8-Pin
|
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 2.7 | 15 | 40 | 85 | 264 | No | 5Year | 130 | 1(rms) | 47 to 63 | 88(Typ) | No | Pin Terminal Block | 1%(Max) | Yes | 8 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
MTB080012A
AC/DC Power Supply Single-OUT 12V 6.7A 80W
|
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 6.7 | 12 | 80 | 85 | 264 | No | 166 | 2(rms) | 47 to 63 | 90(Typ) | No | Screw Terminal Block | 1%(Max) | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||
MTB080024A
AC/DC Power Supply Single-OUT 24V 3.3A 80W
|
$32.92 에서 $36.04로 변경
단위 당
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 3.3 | 24 | 100 | 85 | 264 | No | 100 | 240 | 166 | 2(rms) | 47 to 63 | 91(Typ) | No | Pin Terminal Block | 1%(Max) | Yes | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
MWA030024B-10A
30 Watts Medical Desktop Power Supply
|
|
Inventus Power | External Plug-In Adapters | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
MWA030024A-10A
Plug-In Adapter Single-OUT 24V 1.25A 30W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 1.25 | 24 | 30 | Yes | 60(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 160 | 16(Min) | 1(rms) | 47 to 63 | Center Positive | 88.5(Typ) | Black | IEC 320-C6 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
MWA150012B-12A
Plug-In Adapter Single-OUT 12V 12.5A 150W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 12.5 | 12 | 150 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 700 | 25(Min) | 2(rms) | 47 to 63 | 89(Typ) | Black | IEC 320-C8 | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
MWA150015A-12A
Plug-In Adapter Single-OUT 15V 10A 150W
|
$65.01 에서 $71.16로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 10 | 15 | 150 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 700 | 25(Min) | 2(rms) | 47 to 63 | 90(Typ) | Black | IEC Male | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
MWA150018A-12A
Plug-In Adapter Single-OUT 18V 8.3A 150W
|
$67.69 에서 $74.10로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 8.3 | 18 | 150 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 700 | 25(Min) | 2(rms) | 47 to 63 | 90(Typ) | Black | IEC Male | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No |