Inventus Power Power Supplies
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Input/Output Type | Accessory Type | Style | Power Supply Type | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Power Indicator | Minimum DC Input Voltage - (V) | Typical Inrush Current - (A) | Protection | Maximum DC Input Voltage - (V) | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Output Connector Polarity | Efficiency - (%) | Adapter Color | Configurable | Input Connector Type | Ripple & Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MWA150012A-12A
Plug-In Adapter Single-OUT 12V 12.5A 150W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 12.5 | 12 | 150 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 700 | 25(Min) | 2(rms) | 47 to 63 | 89(Typ) | Black | IEC Male | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
MWA150018B-12A
Plug-In Adapter Single-OUT 18V 8.3A 150W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 8.3 | 18 | 150 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 700 | 25(Min) | 2(rms) | 47 to 63 | 90(Typ) | Black | IEC 320-C8 | 1%(Max) | No | EAR99 | No | No | ||||||||||||||||||
MWB100015A-12A 100 Watt Medical Desktop Power Supply |
|
Inventus Power | External Plug-In Adapters | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
MWB100024A-12A Plug-In Adapter Single-OUT 24V 4.2A 100W |
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 4.2 | 24 | 100 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 500 | 24(Min) | 2.3(rms) | 47 to 63 | 89(Typ) | Black | IEC 320-C18 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
FWA150012A-12A
Plug-In Adapter Single-OUT 12V 12.5A 150W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 12.5 | 12 | 150 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 700 | 25(Min) | 2(rms) | 47 to 63 | 89(Typ) | Black | IEC 320-C14 | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
FWA120024A-12B
Plug-In Adapter Single-OUT 24V 5A 120W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 5 | 24 | 120 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 700 | 25(Min) | 2 | 47 to 63 | 91(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | |||||||||||||||||||
FWE050024B-10B
Plug-In Adapter Single-OUT 24V 2.1A 50W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 2.1 | 24 | 50 | Yes | 60(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 230 | 16(Min) | 1(rms) | 47 to 63 | Center Positive | 90.6(Typ) | Black | IEC Male | 1%(Max) | EAR99 | No | No | ||||||||||||||||||
FWE050024B-10A
Plug-In Adapter Single-OUT 24V 2.08A 50W
|
$24.63 에서 $26.96로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 2.1 | 24 | 50 | Yes | 60(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 230 | 16(Min) | 1(rms) | 47 to 63 | Center Positive | 90.6(Typ) | Black | IEC Male | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
MWA065012B-11A
Plug-In Adapter Single-OUT 12V 6A
|
$36.84 에서 $40.33로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 6 | 12 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 590 | 25(Min) | 1.5(rms) | 47 to 63 | 88(Typ) | Black | IEC Male | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
MWA065024A-11A
Plug-In Adapter Single-OUT 24V 3A 65W
|
$39.71 에서 $43.47로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 3 | 24 | 65 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 590 | 25(Min) | 1.5(rms) | 47 to 63 | 91(Typ) | Black | IEC 320-C14 | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
MWA065024B-11A
Plug-In Adapter Single-OUT 24V 3A
|
$39.03 에서 $42.72로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 3 | 24 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 590 | 25(Min) | 1.5(rms) | 47 to 63 | 91(Typ) | Black | IEC Male | 1%(Max) | No | No | EAR99 | No | No | |||||||||||||||||||
MWA065012A-11A
Plug-In Adapter Single-OUT 12V 6A 65W
|
$37.47 에서 $38.83로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | AC/DC | 1 | 85 to 264 | 6 | 12 | 65 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
MWA065015A-11A
Plug-In Adapter Single-OUT 15V 4.8A 65W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 4.8 | 15 | 65 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 590 | 25(Min) | 1.5(rms) | 47 to 63 | 89(Typ) | Black | IEC 320-C14 | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
67400-242-AB (AC CORD)
AC Cord For External Plug-In Adapters
|
$2.086 에서 $2.284로 변경
단위 당
|
Inventus Power | Power Supply Accessories | AC Cord | External Plug-In Adapters | EAR99 | ||||||||||||||||||||||||||||||||||||||||
FWA020012A-10B
Plug-In Adapter Single-OUT 12V 1.67A 20W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 1.67 | 12 | 20 | Yes | 50(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 18(Min) | 0.5(rms) | 47 to 63 | Center Positive | 84(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | |||||||||||||||||||
FWA020012B-10B Plug-In Adapter Single-OUT 12V 1.67A 20W |
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 1.67 | 12 | 20 | Yes | 50(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 18(Min) | 0.3(rms) | 47 to 63 | Center Positive | 84(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | |||||||||||||||||||
FWA020024A-10B Plug-In Adapter Single-OUT 24V 0.84A 20W |
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 0.84 | 24 | 20 | Yes | 50(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 160 | 18(Min) | 0.5(rms) | 47 to 63 | Center Positive | 86(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | ||||||||||||||||||
FWA220012A-13B
Plug-In Adapter Single-OUT 12V 18.3A 220W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 18.3 | 12 | 220 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 950 | 25(Min) | 3(rms) | 47 to 63 | 89(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | ||||||||||||||||||||
FWC3024-760F
Plug-In Adapter Single-OUT 24V 1.3A 30W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 1.3 | 24 | 30 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 270 | 12(Min) | 1(rms) | 47 to 63 | Center Positive | 86(Typ) | Black | IEC Male | 1%(Max) | EAR99 | No | No | |||||||||||||||||||
FWC1824-760F
Plug-In Adapter Single-OUT 24V 0.8A 18W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 0.8 | 24 | 18 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 12(Min) | 0.5(rms) | 47 to 63 | Center Positive | 86(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | ||||||||||||||||||||
FWC5012-760F Plug-In Adapter Single-OUT 12V 4.2A 50W |
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 4.2 | 12 | 50 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 340 | 14(Min) | 1(rms) | 47 to 63 | Center Positive | 83(Typ) | Black | IEC 320-C14 | 1%(Max) | EAR99 | No | No | |||||||||||||||||||
MSM0705
AC/DC Power Supply Single-OUT 5.1V 1.4A 7W
|
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 1.4 | 5.1 | 7 | 85 | 264 | No | 50 | 0.3(rms) | 50 to 60 | 74(Typ) | No | 1%(Max) | Yes | EAR99 | No | No | |||||||||||||||||||||||
MSMP15012F AC/DC Power Supply Single-OUT 12V 12.5A 150W |
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 12.5 | 12 | 150 | 85 | 264 | No | 910 | 5 | 47 to 63 | 82(Typ) | No | 1%(Max) | Yes | EAR99 | No | No | |||||||||||||||||||||||
MSMP11524F AC/DC Power Supply Single-OUT 24V 3.3A 115W 17-Pin |
|
Inventus Power | Switching | AC/DC | U Frame | 1 | Fixed | 3.3 | 24 | 115 | 85 | 264 | No | 5Year | 470 | 2 | 47 to 63 | 87.6(Typ) | No | 1%(Max) | Yes | EAR99 | No | No | ||||||||||||||||||||||
MTA040012A
AC/DC Power Supply Single-OUT 12V 3.33A 40W 8-Pin
|
$22.77 에서 $24.31로 변경
단위 당
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 3.3 | 12 | 40 | 85 | 264 | No | 5Year | 130 | 1(rms) | 47 to 63 | 87(Typ) | No | Pin Terminal Block | 1%(Max) | Yes | 8 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No |