Inventus Power Power Supplies
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Input/Output Type | Accessory Type | Style | Power Supply Type | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Power Indicator | Minimum DC Input Voltage - (V) | Typical Inrush Current - (A) | Protection | Maximum DC Input Voltage - (V) | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Output Connector Polarity | Efficiency - (%) | Adapter Color | Configurable | Input Connector Type | Ripple & Noise | Medical Application | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IPD3019-760S
Plug-In Adapter Single-OUT 19V 1.58A 30W
|
|
Inventus Power | External Plug-In Adapters | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
IPD5019-760S
Plug-In Adapter Single-OUT 19V 2.63A 50W
|
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
IPD5012-760S
Plug-In Adapter Single-OUT 12V 4.16A 50W
|
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
IPD3024-760S
Plug-In Adapter Single-OUT 24V 1.25A 30W
|
|
Inventus Power | External Plug-In Adapters | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
IPD5024-760
Plug-In Adapter Single-OUT 24V 2.1A 50W
|
|
Inventus Power | External Plug-In Adapters | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
XWA065012A-11A
Plug-In Adapter Single-OUT 12V 5.416A 65W
|
$30.45 에서 $32.58로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
XWA065015A-11A
Plug-In Adapter Single-OUT 15V 4.333A 65W
|
$29.91 에서 $32.00로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
XWA065018A-11A
Plug-In Adapter Single-OUT 18V 3.611A 65W
|
$29.91 에서 $32.00로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
XWA065024A-11A
Plug-In Adapter Single-OUT 24V 2.708A 65W
|
$29.91 에서 $32.00로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
XWA065012B-11A
Plug-In Adapter Single-OUT 12V 5.416A 65W
|
$29.91 에서 $32.00로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
XWA0653PDA-USB-C Plug-In Adapter Quint-OUT 5V/9V/12V/15V/20V 3A/3A/3A/3A/3.25A 65W |
$32.62 에서 $34.91로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
XWA0653PDB-USB-C Plug-In Adapter Quint-OUT 5V/9V/12V/15V/20V 3A/3A/3A/3A/3.25A 65W |
$32.62 에서 $34.91로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
XWA065015B-11A
Plug-In Adapter Single-OUT 15V 4.333A 65W
|
$29.23 에서 $31.28로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
XWA065018B-11A
Plug-In Adapter Single-OUT 18V 3.611A 65W
|
$29.23 에서 $31.28로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
XWA065024B-11A
Plug-In Adapter Single-OUT 24V 2.708A 65W
|
$29.23 에서 $31.28로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
MWA150024B-12A
Plug-In Adapter Single-OUT 24V 6.3A 150W
|
$71.83 에서 $78.63로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Medical Desktop Adapter | 1 | 85 to 264 | Fixed | 6.3 | 24 | 150 | No | 37(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 700 | 25(Min) | 2(rms) | 47 to 63 | 91(Typ) | Black | IEC 320-C8 | 1%(Max) | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
FWE050012B-10B
Plug-In Adapter Single-OUT 12V 4.25A 50W
|
|
Inventus Power | External Plug-In Adapters | Regulated | AC/DC | Desktop Adapter | 1 | 85 to 264 | Fixed | 4.25 | 12 | 50 | Yes | 60(Max)@230VAC | Over Current|Over Temperature|Over Voltage|Short Circuit | 5Year | 16(Min) | 1(rms) | 47 to 63 | Center Positive | 88.6(Typ) | Black | IEC Male | 1%(Max) | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
MSMP15012F AC/DC Power Supply Single-OUT 12V 12.5A 150W |
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 12.5 | 12 | 150 | 85 | 264 | No | 910 | 5 | 47 to 63 | 82(Typ) | No | 1%(Max) | Yes | EAR99 | No | No | |||||||||||||||||||||||
MSMP11524F AC/DC Power Supply Single-OUT 24V 3.3A 115W 17-Pin |
|
Inventus Power | Switching | AC/DC | U Frame | 1 | Fixed | 3.3 | 24 | 115 | 85 | 264 | No | 5Year | 470 | 2 | 47 to 63 | 87.6(Typ) | No | 1%(Max) | Yes | EAR99 | No | No | ||||||||||||||||||||||
MSM0715
AC/DC Power Supply Single-OUT 15V 0.5A 7W
|
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 0.5 | 15 | 7 | 85 | 264 | No | 50 | 0.3(rms) | 50 to 60 | 76(Typ) | No | 1%(Max) | Yes | EAR99 | No | No | |||||||||||||||||||||||
MSM0705
AC/DC Power Supply Single-OUT 5.1V 1.4A 7W
|
|
Inventus Power | Regulated | AC/DC | Open Frame | 1 | Fixed | 1.4 | 5.1 | 7 | 85 | 264 | No | 50 | 0.3(rms) | 50 to 60 | 74(Typ) | No | 1%(Max) | Yes | EAR99 | No | No | |||||||||||||||||||||||
FWC100024A-11A
Plug-In Adapter Single-OUT 24V 4.1A 100W
|
$59.61 에서 $65.25로 변경
단위 당
|
Inventus Power | External Plug-In Adapters | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
FSA150012A
AC/DC Power Supply Single-OUT 12V 12.5A 150W
|
|
Inventus Power | No | Unknown | Unknown | Unknown | EAR99 | No | No |