Lelon Electronics 콘덴서 전기 이중층-슈퍼캡
부품 번호 | Price | 주식 | Manufacturer | Category | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Leakage Current - (uA) | Lifetime - (h) | Construction | Termination Style | Size - (mm) | Polarity | Terminal Pitch - (mm) | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCMDVLT3R6155ZVV190005E Electric Double Layer Super Capacitor |
|
Lelon Electronics | Capacitor Electric Double Layer- Supercaps | No | No | No | No | |||||||||||||||
SCMDVLT5R5105ZVC205008E SVLT Series 5.5V Capacitor |
|
Lelon Electronics | Capacitor Electric Double Layer- Supercaps | No | No | No | No | No | ||||||||||||||
SCCDLR2R7106QRH100030E
Cap Supercap 10F 2.7V -10% to 30% (10 X 30mm) Radial Aluminum Cylindrical Can 5mm 3uA 40 Ohm 1000h 65°C
|
|
Lelon Electronics | Capacitor Electric Double Layer- Supercaps | 10F | -10% to 30% | 2.7VDC | 40 | Low | 3 | 1000 | Aluminum Cylindrical Can | Radial | 10 X 30 | Polar | 5 | Unknown | No | No | No | No | No |