Micropac Industries Solid State Relays - SSRs
부품 번호 | Price | 주식 | Manufacturer | Category | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53274 Solid State Relay 20mA 4V AC-IN 10A 90V DC-OUT 4-Pin |
$667.76 에서 $723.67로 변경
단위 당
|
Micropac Industries | Solid State Relays - SSRs | AC | 4 | 20 | 90 | 10 | MOSFET | DC | 250 | 8 | 2 | 1 Form A | 4 | No | Unknown | Unknown | Unknown | EAR99 |