MinebeaMistumi – NMB Technologies Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
04020VA-12M-AA-00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 8.8CFM 29dB 40.1 X 40.1 X 20mm
|
주식
368
$8.064
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.09 | 7500 | 8.8 | 0.24inH2O | 29 | Ball | Square | 40.1 X 40.1 X 20 | Axial | 40 | 40.1 | 20 | 40.1 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
04020VA-24Q-CA-00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 12.36CFM 42dB 40 X 40 X 20mm
|
$9.155 에서 $9.732로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.09 | 11000 | 12.36 | 0.57inH2O | 42 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 40 | 20 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
05015SS-24R-WT-00
DC Fan Axial Sleeve Bearing 24V 12V to 26.4V 14.8CFM 35.5dB 50 X 50 X 15.35mm
|
$4.989 에서 $5.596로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.09 | 6550 | 14.8 | 0.2inH2O | 35.5 | Sleeve | Square | 50 X 50 X 15.35 | Axial | 25 | 50 | 15.35 | 50 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
05020GA-24M-AA-00
DC CENTRIFUGAL FAN
|
$8.469 에서 $10.911로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 5600 | 5.6 | 0.74inH2O | 32 | 30 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
05015SS-12R-WT-00
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 14.8CFM 35.5dB 50 X 50 X 15.35mm
|
$4.086 에서 $5.206로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.14 | 6550 | 14.8 | 0.2inH2O | 35.5 | Sleeve | Square | 50 X 50 X 15.35 | Axial | 25 | 50 | 15.35 | 50 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
06015VA-12L-AT-00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 14.5CFM 28.5dB 60 X 60 X 15mm
|
$7.77 에서 $8.352로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.08 | 4100 | 14.5 | 0.16inH2O | 28.5 | Ball | Square | 60 X 60 X 15 | Axial | 55 | 60 | 15 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
06020SS-12N-AT-00
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 20.48CFM 30.5dB 60 X 60 X 20mm Box
|
$5.891 에서 $6.59로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.09 | 4400 | 20.48 | 0.21inH2O | 30.5 | Sleeve | Square | 60 X 60 X 20 | Axial | 56 | 60 | 20 | 60 | Box | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
06020SA-12L-AA-00
DC Axial Fans
|
$10.276 에서 $11.051로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.06 | 3600 | 16.6 | 0.14inH2O | 26 | 56 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
06025SS-24R-AT-D0
DC Fan Axial Sleeve Bearing 24V 10V to 26.4V 30.02CFM 38.5dB 60 X 60 X 25mm
|
$6.032 에서 $7.683로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.15 | 6000 | 30.02 | 0.41inH2O | 38.5 | Sleeve | Square | 60 X 60 X 25 | Axial | 65 | 60 | 25 | 60 | Plastic | EAR99 | No | No | |||||||||||
06025VA-24Q-CA-00
DC Fan Axial Ball Bearing 24V 10V to 27.6V 39.2CFM 54dB 60 X 60 X 25mm
|
$11.532 에서 $12.523로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.27 | 9200 | 39.2 | 0.98inH2O | 54 | Ball | Square | 60 X 60 X 25 | Axial | 90 | 60 | 25 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
06025SA-24P-EA-D0 NMB Fans |
$5.869 에서 $6.297로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
07530GA-24M-AA-00
DC Blower Centrifugal Ball Bearing 24V 10V to 26V 10.5CFM 38.5dB 75.7 X 75.7 X 30mm
|
$11.061 에서 $12.374로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 0.15 | 3000 | 10.5 | 0.44inH2O | 38.5 | Ball | Square | 75.7 X 75.7 X 30 | Centrifugal | 90 | 75.7 | 30 | 75.7 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
07530GA-12M-AA-00
DC Blower Centrifugal Ball Bearing 12V 6V to 13V 10.5CFM 38.5dB 75.7 X 75.7 X 30mm
|
$9.362 에서 $10.033로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 0.29 | 3000 | 10.5 | 0.44inH2O | 38.5 | Ball | Square | 75.7 X 75.7 X 30 | Centrifugal | 90 | 75.7 | 30 | 75.7 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
08015SS-12N-AT-00
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 33.9CFM 34dB 80 X 80 X 15mm Box
|
$5.906 에서 $7.666로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.21 | 3100 | 33.9 | 0.14inH2O | 34 | Sleeve | Square | 80 X 80 X 15 | Axial | 55 | 80 | 15 | 80 | Box | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
08015SS-24N-AT-00
DC Fan Axial Sleeve Bearing 24V 12V to 26.4V 33.9CFM 34dB 80 X 80 X 15mm Box
|
$5.868 에서 $6.589로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.12 | 3100 | 33.9 | 0.14inH2O | 34 | Sleeve | Square | 80 X 80 X 15 | Axial | 55 | 80 | 15 | 80 | Box | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
08020SA-12M-AA-00
DC Fan Axial Ball Bearing 12V 6V to 13.2V 39.9CFM 37.5dB 80 X 80 X 20mm
|
$8.664 에서 $9.296로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.13 | 3700 | 39.9 | 0.21inH2O | 37.5 | Ball | Square | 80 X 80 X 20 | Axial | 80 | 80 | 20 | 80 | Plastic | EAR99 | No | No | |||||||||||
08038RA-24Q-GA-00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 91.8CFM 56dB 80 X 80 X 38mm
|
$24.50 에서 $26.79로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.6 | 6500 | 91.8 | 1.04inH2O | 56 | Ball | Square | 80 X 80 X 38 | Axial | 240 | 80 | 38 | 80 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
09225SA-12N-AA-00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 54.4CFM 35dB 92 X 92 X 25mm
|
$5.435 에서 $6.974로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.15 | 3100 | 54.4 | 0.19inH2O | 35 | Ball | Square | 92 X 92 X 25 | Axial | 91 | 92 | 25 | 92 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
09225SA-12P-AL-D0
DC Axial Fans
|
$6.824 에서 $8.779로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.23 | 3550 | 62.5 | 0.24inH2O | 39 | 95 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
09533GA-24M-AA-00
DC Blower Centrifugal Ball Bearing 24V 10V to 25V 28.6CFM 54.5dB 97 X 93.5 X 33mm
|
$15.44 에서 $17.09로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 0.49 | 3700 | 28.6 | 1.37inH2O | 54.5 | Ball | 97 X 93.5 X 33 | Centrifugal | 210 | 97 | 33 | 93.5 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
09533GA-12L-AA-00
DC Blower Centrifugal Ball Bearing 12V 6V to 13.8V 24.7CFM 51.5dB 97 X 93.5 X 33mm
|
$14.62 에서 $18.86로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 0.64 | 3200 | 24.7 | 0.9inH2O | 51.5 | Ball | 97 X 93.5 X 33 | Centrifugal | 210 | 97 | 33 | 93.5 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
11938KA-24L-EA-00
DC Fan Axial Ball Bearing 24V 10V to 27.6V 108.4CFM 42.5dB 119 X 119 X 38.4mm
|
$14.192 에서 $15.87로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.31 | 2950 | 108.4 | 0.27inH2O | 42.5 | Ball | Square | 119 X 119 X 38.4 | Axial | 260 | 119 | 38.4 | 119 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
11938KA-24K-EA-00
DC Fan Axial Ball Bearing 24V 10V to 27.6V 97CFM 41dB 119 X 119 X 38.4mm
|
$12.302 에서 $13.55로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.21 | 2650 | 97 | 55.9Pa | 41 | Ball | Square | 119 X 119 X 38.4 | Axial | 260 | 119 | 38.4 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
11938KA-12N-EL-00
DC Fan 1 Current, 119 Fan Size, 12 Nominal Voltage
|
$14.807 에서 $16.57로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | EAR99 | ||||||||||||||||||||||||||||
11938KA-24L-EL-00
DC Fan Axial Ball Bearing 24V 108CFM 42.5dB 119 X 119 X 38mm Sensor
|
$14.807 에서 $16.57로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.31 | 2950 | 108 | 0.27inH2O | 42.5 | Ball | Square | 119 X 119 X 38 | Axial | 260 | 119 | 38 | 119 | No | Unknown | Unknown | Unknown | EAR99 | No | No |