Nexans Cable Single Conductor
부품 번호 | Price | 주식 | Manufacturer | Category | Cable Type | Wire Size - (AWG) | Conductor Material | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Jacket Color | Insulation Color | Rad Hard | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M22759/33-20-2 Hook-up Wire 20AWG 1.32mm Silver Plated High Strength Copper Alloy 600VAC |
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No | ||||||||||
M22759/41-02-9 Hook-up Wire 2AWG 8.63mm Nickel Plated Copper 600VAC |
|
Nexans | Cable Single Conductor | Hook-up Wire | 2 | Nickel Plated Copper | 8.63 | Unknown | Yes | No | No | No | EAR99 | No | |||||
79462501 Hook-up Wire 12AWG 4.3mm Tinned Copper Black 600V/1000V |
|
Nexans | Cable Single Conductor | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
ESW-1202-032-006 Single Conductor Cable |
|
Nexans | Cable Single Conductor | EAR99 | |||||||||||||||
M22759/33-24-9 Hook-up Wire 24AWG 0.99mm Silver Plated High Strength Copper Alloy 600VAC |
|
Nexans | Cable Single Conductor | Hook-up Wire | 24 | Silver Plated High Strength Copper Alloy | 0.99 | White | Unknown | No | No | No | EAR99 | No | |||||
BMS13-58T01C01G010 BMS13-58T01C01G010 |
|
Nexans | Cable Single Conductor | EAR99 | |||||||||||||||
EN2267-010A051S Wire, Star, 10Awg, 260C |
|
Nexans | Cable Single Conductor | No | No | No | EAR99 | No | |||||||||||
ESW1405-024-006 Low Noise Screened Pair Cable Transmission Cable |
|
Nexans | Cable Single Conductor | EAR99 | |||||||||||||||
BMS13-67T02C01G016 Hook-up Wire 16AWG 4.55mm Nickel Clad High Strength Copper Alloy 600V |
|
Nexans | Cable Single Conductor | No | No | No | No | EAR99 | No | ||||||||||
M22759/32-24-9 Hook-up Wire 24AWG 0.99mm Tin Coated Copper 600VAC |
|
Nexans | Cable Single Conductor | Unknown | No | No | No | EAR99 | No |