Nichicon 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Size - (mm) | Operating Temperature - (°C) | Case Style | Case Code | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RSA0G331MCN1GS
Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.7mm) SMD 0.014 Ohm 3.16A 2000h 105°C T/R
|
주식
24,000
$0.297
단위 당
|
Nichicon | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
인기 검색어
JUWT1105MCD
Cap Supercap 1F 2.7V 20% (6.3 X 9mm) Radial 2.5mm 4 Ohm 1000h 70°C Bulk
|
주식
42,800
$0.4345
단위 당
|
Nichicon | Capacitor Electric Double Layer- Supercaps | 1F | 20% | 2.7VDC | Standard | 4 | 1000 | 6.3 X 9 | 2.5 | N/R | Radial | 9 | 6.3 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
RNE1C102MDN1
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 2000h 105°C Bulk
|
주식
335
$0.6973
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 1000uF | 20% | 16VDC | Low | 0.01 | 6.1 | 3200@2Min | 2000 | Aluminum Cylindrical Can | 10 X 12.5 | 5 | Radial | 12.5 | 10 | Polar | Bulk | 0.08 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
구매 최고 구매자
RL81C221MDN1KX
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 8mm) Radial 3.5mm 0.012 Ohm 5A 2000h 105°C T/R
|
주식
184
$0.2916 에서 $0.5176로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 16VDC | Ultra Low | 0.012 | 5 | 704@2Min | 2000 | Aluminum Cylindrical Can | 8 X 8 | 3.5 | Radial | 8 | 8 | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
PLF0G102MDO1TD
Cap Aluminum Polymer 1000uF 4VDC 20%( 10 X 13mm) Radial 5mm 0.006 Ohm 6.64A 2000h 105°C Ammo Automotive AEC-Q200
|
주식
244
$0.3908
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 1000uF | 20% | 4VDC | Low | 0.006 | 6.64 | 800@2Min | 2000 | Aluminum Cylindrical Can | 10 X 13 | 5 | Radial | 13 | 10 | Polar | Ammo | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
GYD1E271MCQ1GS Conductive Polymer Hybrid Aluminum Electrolytic Capacitors Automotive AEC-Q200 |
$0.5144 에서 $0.5596로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||||||||
GYA1V470MCQ1GS
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
주식
4,000
$0.3171
단위 당
|
Nichicon | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
RR71A471MDN1PH
Cap Aluminum Polymer 470uF 10VDC 20%( 10 X 12.5mm) Radial 5mm 0.007 Ohm 6.1A 2000h 105°C Bulk
|
주식
29,000
$0.2932
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
PCX1H330MCS1GS
Cap Aluminum Polymer 33uF 50VDC 20%( 10 X 10.5mm) SMD 0.031 Ohm 2.2A 3000h 125°C T/R Automotive AEC-Q200
|
주식
17,500
$0.6249 에서 $0.6386로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
GYA1V271MCQ1GS
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
$0.5466 에서 $0.6073로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer Hybrid | 270uF | 20% | 35VDC | Low | 0.02 | 2 | 94.5@2Min | 4000 | Cylindrical | 10 X 10 | N/R | N/R | 10 | 10 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
GYB1E331MCQ1GS
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 10000h 105°C Tape
|
$0.4692 에서 $0.4986로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 20% | 25VDC | Low | 0.02 | 2.5 | 82.5@2Min | 10000 | Cylindrical | 10 X 10 | N/R | N/R | 10 | 10 | Polar | Tape | 0.14 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
GYB1V151MCQ1GS
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R
|
$0.3791 에서 $0.4028로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer Hybrid | 150uF | 20% | 35VDC | Low | 0.027 | 2.3 | 52.5@2Min | 10000 | Cylindrical | 8 X 10 | N/R | N/R | 10 | 8 | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
JUMT1105MPD
Cap Supercap 1F 2.7V 20% ( 8 X 11.5mm ) Radial 3.5mm 1.8 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
주식
94
$1.2111 에서 $1.3889로 변경
단위 당
|
Nichicon | Capacitor Electric Double Layer- Supercaps | 1F | 20% | 2.7VDC | Standard | 1.8 | 1000 | 8 X 11.5 | 3.5 | N/R | Radial | 11.5 | 8 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
JUMT1475MHD
Cap Supercap 4.7F 2.7V 20% ( 12.5 X 20mm ) Radial 5mm 0.4 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
$1.917 에서 $2.257로 변경
단위 당
|
Nichicon | Capacitor Electric Double Layer- Supercaps | 4.7F | 20% | 2.7VDC | Standard | 0.4 | 1000 | 12.5 X 20 | 5 | N/R | Radial | 20 | 12.5 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
GYA1J220MCQ1GS
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
$0.4042 에서 $0.4492로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 63VDC | Low | 0.08 | 0.9 | 13.86@2Min | 4000 | Cylindrical | 6.3 X 7.7 | N/R | N/R | 7.7 | 6.3 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
GYA1J100MCQ1GS
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
$0.3811 에서 $0.4235로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer Hybrid | 10uF | 20% | 63VDC | Low | 0.12 | 0.7 | 6.3@2Min | 4000 | Cylindrical | 6.3 X 5.8 | N/R | N/R | 5.8 | 6.3 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
GYA1V151MCQ1GS
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
$0.4694 에서 $0.5215로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer Hybrid | 150uF | 20% | 35VDC | Low | 0.027 | 1.6 | 52.5@2Min | 4000 | Cylindrical | 8 X 10 | N/R | N/R | 10 | 8 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
JUMT1336MHD
Cap Supercap 33F 2.7V 20% ( 18 X 31.5mm ) Radial Aluminum Cylindrical Can 7.5mm 0.06 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
주식
797
$5.13 에서 $7.87로 변경
단위 당
|
Nichicon | Capacitor Electric Double Layer- Supercaps | 33F | 20% | 2.7VDC | Standard | 0.06 | 1000 | Aluminum Cylindrical Can | 18 X 31.5 | 7.5 | N/R | Radial | 31.5 | 18 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
JUWT1155MPD
Cap Supercap 1.5F 2.7V 20% (8 X 11.5mm) Radial 3.5mm 3 Ohm 1000h 70°C Bulk
|
주식
100
$0.8626 에서 $0.9792로 변경
단위 당
|
Nichicon | Capacitor Electric Double Layer- Supercaps | 1.5F | 20% | 2.7VDC | Standard | 3 | 1000 | 8 X 11.5 | 3.5 | N/R | Radial | 11.5 | 8 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
JUWT1226MHD
Cap Supercap 22F 2.7V 20% (12.5 X 31.5mm) Radial 5mm 0.3 Ohm 1000h 70°C Bulk
|
주식
100
$4.51
단위 당
|
Nichicon | Capacitor Electric Double Layer- Supercaps | 22F | 20% | 2.7VDC | Standard | 0.3 | 1000 | 12.5 X 31.5 | 5 | N/R | Radial | 31.5 | 12.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
JUWT1275MPD
Cap Supercap 2.7F 2.7V 20% ( 8 X 20mm ) Radial 3.5mm 2 Ohm 1000h 70°C Bulk
|
$0.8981 에서 $1.1727로 변경
단위 당
|
Nichicon | Capacitor Electric Double Layer- Supercaps | 2.7F | 20% | 2.7VDC | Standard | 2 | 1000 | 8 X 20 | 3.5 | N/R | Radial | 20 | 8 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
JUMT1335MPD
Cap Supercap 3.3F 2.7V 20% ( 10 X 20mm ) Radial 5mm 0.6 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
주식
846
$1.28 에서 $2.45로 변경
단위 당
|
Nichicon | Capacitor Electric Double Layer- Supercaps | 3.3F | 20% | 2.7VDC | Standard | 0.6 | 1000 | 10 X 20 | 5 | N/R | Radial | 20 | 10 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCF0J101MCL1GS
Cap Aluminum Polymer 100uF 6.3VDC 20%( 6.3 X 6mm) SMD 0.023 Ohm 2.8A 2000h 105°C T/R Automotive AEC-Q200
|
주식
783
$0.2544 에서 $0.276로 변경
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 100uF | 20% | 6.3VDC | Ultra Low | 0.023 | 2800 | 126@2Min | 2000 | Cylindrical | 6.3 X 6 | 6 | 6.3 | Polar | Tape and Reel | 12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCF1A471MCL1GS
Cap Aluminum Polymer 470uF 10VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.6A 2000h 105°C T/R Automotive AEC-Q200
|
주식
3
$0.4041
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 470uF | 20% | 10VDC | Ultra Low | 0.016 | 4.6 | 940@2Min | 2000 | Cylindrical | 10 X 10 | N/R | N/R | 10 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
PCF1C221MCL1GS
Cap Aluminum Polymer 220uF 16VDC 20%( 10 X 10mm) SMD 0.02 Ohm 3.9A 2000h 105°C T/R Automotive AEC-Q200
|
주식
64
$0.467
단위 당
|
Nichicon | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 16VDC | Ultra Low | 0.02 | High Ripple Current | 3.9 | 704@2Min | 2000 | Cylindrical | 10 X 10 | N/R | N/R | 10 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |