NTE Electronics External Plug-In Adapters
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Typical Inrush Current - (A) | Input Frequency - (Hz) | Output Connector Polarity | Power Indicator | Ripple & Noise | Packaging | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57-U2
Plug-In Adapter Hex-OUT 3V/5V/6V/7.5V/9V/12V 2.5A 30W Clamshell
|
주식
1
$9.599
단위 당
|
NTE Electronics | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 6 | 100 to 240 | Fixed | 12|3|5|6|7.5|9 | 2.5 | 30 | 50(Max) | 50 to 60 | Center Negative|Center Positive | No | 200mV(Max) | Clamshell | No | No | No | No | EAR99 | No | |
57-U1
Plug-In Adapter Seven-OUT 3V/5V/6V/7.5V/9V/12V/15V 1A 15W Clamshell
|
주식
1
$6.926
단위 당
|
NTE Electronics | External Plug-In Adapters | Regulated | Desktop Adapter | AC/DC | 7 | 100 to 240 | Fixed | 12|15|3|5|6|7.5|9 | 1 | 15 | 50(Max) | 50 to 60 | Center Negative|Center Positive | No | 200mV(Max) | Clamshell | No | No | No | No | EAR99 | No |