Ohmite Mfg Co Resistors
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Resistance Value - (Ohm) | Resistor Type | Number of Resistors | Tolerance | Associated Resistor Family | Current Sensing | Product Length - (mm) | Power Rating - (W) | Technology | Operating Temperature - (°C) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Terminal Pitch - (mm) | Special Features | Shaft Diameter - (mm) | Anti-Surge | Number of Turns - (Turns) | Number of Elements | Package Shape | Package/Case | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMU5031
Res POT 50K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 50K | 38.1 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CU1521
Res POT 1.5K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 1.5K | 66.68 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CU1541
Res POT 150K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 150K | 66.68 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CU2531
Res POT 25K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 25K | 66.68 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CU7521
Res POT 7.5K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 7.5K | 66.68 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
D175K250-B
Res Wirewound 250 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Resistor Fixed Single-Other Mounting | 250 | 10% | 215.9 | Wirewound | ±260 | Radial Lug | Vitreous Enamel | Tubular | 28.6 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
7CJ1K0
Res Wirewound 1K Ohm 5% 7W ±30ppm/°C Centohm AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 1K | 5% | 25.4 | Wirewound | ±30 | Axial | No | Centohm | Cylindrical | 7.95 | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
E750K5R5 Corrib Fixed and Adjustable Vitreous Enamel Power Resistors |
|
Ohmite | Resistor Fixed Single-Other Mounting | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
F30J3R0
Res Wirewound 3 Ohm 5% 30W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
|
|
Ohmite | Resistor Fixed Single-Other Mounting | 3 | 5% | 63.5 | Wirewound | ±400 | Radial Lug | Vitreous Enamel | Tubular | 31.75 | 25.4 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
MOX-J-046004J
Precision Power Thick Film High Voltage/High Resistance
|
|
Ohmite | Resistor Fixed Single-Other Mounting | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
OD130J
Res Carbon Composition 13 Ohm 5% 0.25W(1/4W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 13 | 5% | 7 | Carbon Composition | Axial | No | Molded | Cylindrical | 2.5 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
OD304J
Res Carbon Composition 300K Ohm 5% 0.25W(1/4W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 300K | 5% | 7 | Carbon Composition | Axial | No | Molded | Cylindrical | 2.5 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
OD301J
Res Carbon Composition 300 Ohm 5% 0.25W(1/4W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 300 | 5% | 7 | Carbon Composition | Axial | No | Molded | Cylindrical | 2.5 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
OD624JE
Res Carbon Composition 620K Ohm 5% 0.25W(1/4W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 620K | 5% | 7 | Carbon Composition | Axial | No | Molded | Cylindrical | 2.5 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
OD434JE
Res Carbon Composition 430K Ohm 5% 0.25W(1/4W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 430K | 5% | 7 | Carbon Composition | Axial | No | Molded | Cylindrical | 2.5 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
OD514J
Res Carbon Composition 510K Ohm 5% 0.25W(1/4W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 510K | 5% | 7 | Carbon Composition | Axial | No | Molded | Cylindrical | 2.5 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
OD753J
Res Carbon Composition 75K Ohm 5% 0.25W(1/4W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 75K | 5% | 7 | Carbon Composition | Axial | No | Molded | Cylindrical | 2.5 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
OD752J
Res Carbon Composition 7.5K Ohm 5% 0.25W(1/4W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 7.5K | 5% | 7 | Carbon Composition | Axial | No | Molded | Cylindrical | 2.5 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
OD754J
Res Carbon Composition 750K Ohm 5% 0.25W(1/4W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 750K | 5% | 7 | Carbon Composition | Axial | No | Molded | Cylindrical | 2.5 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
OD912J
Res Carbon Composition 9.1K Ohm 5% 0.25W(1/4W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 9.1K | 5% | 7 | Carbon Composition | Axial | No | Molded | Cylindrical | 2.5 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
OF132J
Res Carbon Composition 1.3K Ohm 5% 0.5W(1/2W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 1.3K | 5% | 10.3 | Carbon Composition | Axial | No | Molded | Cylindrical | 3.8 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
OF156JE
Res Carbon Composition 15M Ohm 5% 0.5W(1/2W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 15M | 5% | 10.3 | Carbon Composition | Axial | No | Molded | Cylindrical | 3.8 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
OF185JE
Res Carbon Composition 1.8M Ohm 5% 0.5W(1/2W) Molded AXL Bag
|
|
Ohmite | Resistor Fixed Single-Through Hole | 1.8M | 5% | 10.3 | Carbon Composition | Axial | No | Molded | Cylindrical | 3.8 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
OF302J
Res Carbon Composition 3K Ohm 5% 0.5W(1/2W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 3K | 5% | 10.3 | Carbon Composition | Axial | No | Molded | Cylindrical | 3.8 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
OF203J
Res Carbon Composition 20K Ohm 5% 0.5W(1/2W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 20K | 5% | 10.3 | Carbon Composition | Axial | No | Molded | Cylindrical | 3.8 | Unknown | No | No | No | No | EAR99 | No | No |