Ohmite Mfg Co Resistors
Part No. | Price | Stock | Manufacturer | Category | Type | Resistance Value - (Ohm) | Resistor Type | Number of Resistors | Tolerance | Associated Resistor Family | Current Sensing | Product Length - (mm) | Power Rating - (W) | Technology | Operating Temperature - (°C) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Terminal Pitch - (mm) | Special Features | Shaft Diameter - (mm) | Anti-Surge | Number of Turns - (Turns) | Number of Elements | Package Shape | Package/Case | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TA025PW2R00JE
Res Thick Film 2 Ohm 5% 25W ±100ppm/°C Glass Pin
|
Stock
112
$6.944
Per Unit
|
Ohmite | Resistor Fixed Single-Through Hole | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
FCSL64R020DER
Res Metal Foil 1225 0.02 Ohm 0.5% 2W ±50ppm/°C Wide Terminal SMD T/R
|
Stock
1,000
$0.4603
Per Unit
|
Ohmite | Resistor Fixed Single-Surface Mount | 20m | 0.5% | Yes | 3.1 | Metal Foil | ±50 | Wide Terminal | No | Epoxy Resin | N/R | No | Rectangular | 1225 | 0.5 | N/R | 6.3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||
23J22RE
Res Wirewound 22 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
|
Stock
1,000
From $0.814 to $0.9581
Per Unit
|
Ohmite | Resistor Fixed Single-Through Hole | 22 | 5% | 13.1 | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 5.6 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
20J180
Res Wirewound 180 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 180 | 5% | 47.2 | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 10 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
95J8K0
Res Wirewound 8K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 8K | 5% | 24.6 | Wirewound | ±30 | Axial | No | Vitreous Enamel | Cylindrical | 6.7 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
ASM6663
Res POT 500 Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 40.08mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 500 | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | 40.08 | 12.7 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
AW330K
Res Ceramic Composition 33 Ohm 10% 2.5W Epoxy RDL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 33 | 10% | 20 | Ceramic Composition | Radial | No | Epoxy | 17.5 | Cylindrical | 22 | 13 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
AW471KE-B
Res 470 Ohm 10% 2.5W Ceramic RDL
|
|
Ohmite | Resistor Fixed Single-Through Hole | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
AZ47GK
Res Ceramic Composition 4.7 Ohm 10% 5.5W Epoxy RDL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 4.7 | 10% | 30 | Ceramic Composition | Radial | No | Epoxy | 27 | Cylindrical | 26 | 26 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
B5J24R
Res Wirewound 24 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 24 | 5% | 15.88 | Wirewound | ±260 | Axial | No | Vitreous Enamel | Cylindrical | 6.35 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
B8J8K0
Res Wirewound 8K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 8K | 5% | 25.4 | Wirewound | ±260 | Axial | No | Vitreous Enamel | Cylindrical | 7.94 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
CLU1052
Res POT 1M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 1M | 31.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
OK2055E
Res Carbon Film 2M Ohm 5% 0.25W(1/4W) -800ppm/°C to 1500ppm/°C Conformal Coated AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
5151
Rheostat and Tap Switch Hardware
|
|
Ohmite | Resistor Accessories | Knob | Resistor Trimmers, Potentiometer and Rheostat | 19.05 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
90J62R
Res Wirewound 62 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
CLU1021
Res POT 1K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 1K | 31.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CLU3511
Res POT 350 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 350 | 31.78 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CMU3541
Res POT 350K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 350K | 38.1 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CMU5031
Res POT 50K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 50K | 38.1 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CU1521
Res POT 1.5K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 1.5K | 66.68 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CU1541
Res POT 150K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 150K | 66.68 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CU2531
Res POT 25K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 25K | 66.68 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
CU7521
Res POT 7.5K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
|
|
Ohmite | Potentiometer | 7.5K | 66.68 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 29.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
7CJ1K0
Res Wirewound 1K Ohm 5% 7W ±30ppm/°C Centohm AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 1K | 5% | 25.4 | Wirewound | ±30 | Axial | No | Centohm | Cylindrical | 7.95 | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
OD130J
Res Carbon Composition 13 Ohm 5% 0.25W(1/4W) Molded AXL
|
|
Ohmite | Resistor Fixed Single-Through Hole | 13 | 5% | 7 | Carbon Composition | Axial | No | Molded | Cylindrical | 2.5 | Unknown | No | No | No | No | EAR99 | No | No |