Omron Switch DIP
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A6DR0100
Switch DIP OFF ON SPST 10 Piano 0.03A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole Tube
|
|
Omron | Switch DIP | Piano Switch | SPST | Piano | OFF ON | 10 | 2000 | 5000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 100 | Beryllium Copper | No | No | No | No | No | EAR99 | No | ||||||||
A6FR5101
Switch DIP OFF ON SPST 5 Short Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
|
Omron | Switch DIP | DIP Switch | SPST | Short Piano | OFF ON | 5 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Right Angle | Tube | 100 | 200 | Unknown | No | No | No | No | EAR99 | ||||||||||
A6S8102H
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
|
Omron | Switch DIP | DIP Switch | SPST | Recessed Slide | OFF ON | 8 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 200 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
A6S8101H
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
|
|
Omron | Switch DIP | DIP Switch | SPST | Recessed Slide | OFF ON | 8 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 200 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
A6T1104
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
|
|
Omron | Switch DIP | Slide DIP Switch | SPST | Raised Slide | OFF ON | 1 | 1000 | 1000 | Through Hole | PC Pins | N/R | Straight | Tube | 100 | 200 | No | No | No | No | EAR99 | No | ||||||||||
A6TN2104
Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
|
|
Omron | Switch DIP | DIP Switch | SPST | Raised Slide | OFF ON | 2 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Stick | 100 | 200 | No | No | No | No | No | EAR99 | No | ||||||||||
A6A10RS
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
|
|
Omron | Switch DIP | Rotary DIP Switch | SP10T | Extended Shaft | N.O./N.C. | 10 | 2000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | Box | 10 | 200 | Phosphor Bronze | No | No | No | No | No | EAR99 | No | ||||||||
A6A16R
Switch DIP N.O./N.C. SP16T 16 Dial 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
|
|
Omron | Switch DIP | Rotary DIP Switch | SP16T | Dial | N.O./N.C. | 16 | 2000 | 10000 | Through Hole | PC Pins | 2.54 | Straight | Box | 10 | 200 | No | No | No | No | EAR99 | No | ||||||||||
A6E5101N
Switch DIP OFF ON SPST 5 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
|
Omron | Switch DIP | Slide DIP Switch | SPST | Flush Slide | OFF ON | 5 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | 100 | 200 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
A6K102RF
Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
|
|
Omron | Switch DIP | Miniature Rotary DIP Switch | SP10T | Flush Shaft | N.O./N.C. | 10 | 20000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 200 | No | No | No | No | No | EAR99 | No | ||||||||||
A6HF0102
Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD Stick
|
|
Omron | Switch DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
A6H4101
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
|
|
Omron | Switch DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
A6S2102PH
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
|
|
Omron | Switch DIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
A6T1102
Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
|
|
Omron | Switch DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
A6SN8104
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
|
|
Omron | Switch DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
A6FR8104 Switch DIP OFF ON SPST 8 Long Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube |
|
Omron | Switch DIP | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||
A6SR6104
Switch DIP OFF ON SPST 6 Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
|
|
Omron | Switch DIP | Piano Switch | SPST | Piano | OFF ON | 6 | 1000 | 1000 | Surface Mount | Gull Wing | 2.54 | Right Angle | Stick | 100 | 200 | No | No | No | No | EAR99 | No | ||||||||||
A6TN7101 Switch DIP OFF ON SPST 7 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick |
|
Omron | Switch DIP | DIP Switch | SPST | Flat Slide | OFF ON | 7 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Stick | 100 | 200 | No | No | No | No | No | EAR99 | No | ||||||||||
A6E8104N
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
|
|
Omron | Switch DIP | Slide DIP Switch | SPST | Raised Slide | OFF ON | 8 | 1000 | 1000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 100 | 200 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
A6H0102
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
|
|
Omron | Switch DIP | DIP Switch | SPST | Recessed Slide | OFF ON | 10 | 1000 | 1000 | Surface Mount | Gull Wing | 1.27 | Straight | Tube | 100 | 200 | No | No | No | No | No | EAR99 | No | No | ||||||||
A6H8101
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
|
|
Omron | Switch DIP | Half Pitch DIP Switch | SPST | Recessed Slide | OFF ON | 8 | 1000 | 1000 | Surface Mount | Gull Wing | 1.27 | Straight | Tube | 100 | 200 | No | No | No | No | No | EAR99 | No | |||||||||
A6H8102PM
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
|
|
Omron | Switch DIP | Half Pitch DIP Switch | SPST | Recessed Slide | OFF ON | 8 | 1000 | 1000 | Surface Mount | Gull Wing | 1.27 | Straight | Tape and Reel | 100 | 200 | No | No | No | No | No | EAR99 | No | |||||||||
A6KSV164RF
Switch DIP N.O./N.C. SP16T 16 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube
|
|
Omron | Switch DIP | Miniature Rotary DIP Switch | SP16T | Flush Shaft | N.O./N.C. | 16 | 20000 | Surface Mount | Gull Wing | Right Angle | Tube | 100 | 200 | No | No | No | No | No | EAR99 | No | |||||||||||
A6RS102RS
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
|
|
Omron | Switch DIP | Rotary DIP Switch | SP10T | Extended Shaft | N.O./N.C. | 10 | 5000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 100 | 200 | No | No | No | No | No | EAR99 | No | ||||||||||
A6RS102RFP
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing 2.54mm SMD T/R
|
|
Omron | Switch DIP | Rotary DIP Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 5000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 100 | 200 | No | No | No | No | No | EAR99 | No |