ORION FANS Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OA225LFGH221T
AC Fan Axial Ball Bearing 230V 200V to 240V 530CFM/600CFM 59dB/61dB 225 X 225 X 80mm
|
주식
5
$65.89
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2550|2800 | 530|600 | 0.55inH2O|0.67inH2O | 59|61 | Ball | Square | 225 X 225 X 80 | Axial | 225 | 80 | 225 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OA225LFGS221T
AC Fan Axial Ball Bearing 230V 200V to 240V 530CFM/600CFM 59dB/61dB 290 X 129mm
|
주식
5
$62.96
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2550|2800 | 530|600 | 0.55inH2O|0.67inH2O | 59|61 | Ball | Square | 290 X 129 | Axial | 290 | 129 | 290 | DieCast Aluminum | No | EAR99 | No | No | ||||||||||||||
인기 검색어
OD1232-24MB
DC Fan Axial Ball Bearing 24V 12V to 27.8V 107CFM 48dB 120 X 120 X 32mm Middle Speed
|
주식
16
$16.78
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.28 | 3300 | 107 | 0.33inH2O | 48 | Ball | Square | 120 X 120 X 32 | Axial | 120 | 32 | 120 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
인기 검색어
OD1232-SPOT
DC Fan Axial Ball Bearing 120V 120CFM 47dB 120 X 120 X 32mm
|
주식
2
$53.69
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.6 | 3750 | 120 | 0.43inH2O | 47 | Ball | Square | 120 X 120 X 32 | Axial | N/A | 120 | 32 | 120 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA254AN-11-1TB
AC Fan Axial Ball Bearing 115V 80V to 130V 815CFM/850CFM 65.4dB 254 X 89mm High Speed
|
주식
52
$80.36
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2200 | 700 | 0.53inH2O | 65 | Ball | Round | 254 X 89 | Axial | 89 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
OA254AN-11-1TBXC
AC Fan Ball Bearing 115V 75W 50Hz/60Hz 2700RPM 850CFM 69dB Flange Mount
|
주식
19
$78.60
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2700 | 850 | 0.78inH2O | 69 | Ball | Axial | 89 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
OA600
AC Fan Axial 115V 660CFM
|
주식
2
$21.36
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 660 | Axial | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||
OD254AP-12MB
DC Fan Axial Ball Bearing 12V 9V to 13.8V 690CFM 47.4dB 254 X 89mm Middle Speed
|
주식
4
$112.05
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 4.2 | 2000 | 690 | 0.58inH2O | 47.4 | Ball | Round | 254 X 89 | Axial | N/R | 89 | N/R | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD3010-12HB
DC Fan Axial Ball Bearing 12V 11V to 13.8V 5CFM 30.2dB 30 X 30 X 10.5mm High Speed
|
주식
25
$9.526 에서 $9.817로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.12 | 11000 | 5 | 0.2inH2O | 30.2 | Ball | Square | 30 X 30 X 10.5 | Axial | 30 | 10.5 | 30 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD4020-12HB01A
DC Fan Axial Ball Bearing 12V 8V to 13.8V 8.7CFM 32.1dB 40 X 40 X 20mm Tachometer
|
주식
15,770
$9.79 에서 $11.53로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.1 to 0.21 | 8190 | 8.7 | 0.32inH2O | 32.1 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD4020-12HSS
DC Fan Sleeve Bearing 12V 0.11A 1.2W 7800RPM 9CFM 32dB Flange Mount
|
주식
40
$5.462 에서 $5.692로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.1|0.21 | 8190 | 8.7 | 0.32inH2O | 32.1 | Sealed Sleeve | Square | 40 X 40 X 20 | 40 | 20 | 40 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OD6010-12HB
DC Fan Axial Ball Bearing 12V 8V to 13.8V 19.8CFM 36.5dB 60 X 60 X 10.5mm High Speed
|
주식
3
$6.498
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.18 | 4975 | 19.8 | 0.16inH2O | 36.5 | Ball | Square | 60 X 60 X 10.5 | Axial | 60 | 10.5 | 60 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OD172SAP-12HB
DC Fan Ball Bearing 12V 1.9A 3700RPM 235CFM 50dB Flange Mount
|
주식
3
$67.10
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 1.9 | 3700 | 235 | 0.71inH2O | 50 | Ball | Axial | 172 | 51 | 150 | DieCast Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||
OD9238-24HB02A
DC Fan Axial Ball Bearing 24V 17V to 26.4V 90CFM 50dB 92.5 X 92.5 X 38mm Alarm
|
주식
52
$17.51
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.28 | 4000 | 90 | 0.4inH2O | 50 | Ball | Square | 92.5 X 92.5 X 38 | Axial | 210 | 92.5 | 38 | 92.5 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OA125AP-11-3TB
AC Fan Axial Ball Bearing 115V 80V to 130V 53CFM 33dB 119.5 X 119.5 X 25mm Low Speed
|
주식
15,008
$8.076
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2000 | 53 | 0.11inH2O | 33 | Ball | Square | 119.5 X 119.5 X 25 | Axial | 119.5 | 25 | 119.5 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA172SAP-11-1TB
AC Fan Axial Ball Bearing 115V 100V to 130V 198CFM/235CFM 50.3dB/52.1dB 150 X 172 X 51mm High Speed
|
주식
90
$41.44 에서 $42.74로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 3200 | 235 | 0.7inH2O | 52 | Ball | Rectangular/Round | 150 X 172 X 51 | Axial | 150 | 51 | 172 | DieCast Aluminum | Unknown | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD6025-48HB
DC Fan Axial Ball Bearing 48V 28V to 52V 25CFM 30dB 60 X 60 X 25mm High Speed
|
주식
13
$12.875 에서 $13.214로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.07 | 4200 | 28 | 0.24inH2O | 30 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
OD8025-24HSS
DC Fan Sleeve Bearing 24V 0.16A 2.4W 3100RPM 40CFM 34dB Flange Mount
|
주식
13
$6.294
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.16 | 3100 | 40 | 0.16inH2O | 34 | Sealed Sleeve | Square | 80 X 80 X 25 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
OD8038-24HBVXC
DC Fan Axial Ball Bearing 24V 22V to 25V 89CFM 62.5dB 80 X 80 X 38mm High Speed
|
주식
47
$13.58 에서 $13.76로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.5 | 6300 | 99 | 0.81inH2O | 57 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
OD9225-24HSS
DC Fan Sleeve Bearing 24V 0.15A 3.4W 2900RPM 52CFM 35dB Flange Mount
|
주식
1
$3.084
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.18 | 3275 | 60.2 | 0.25inH2O | 38 | Sealed Sleeve | Square | 92 X 92 X 25.4 | 92 | 25.4 | 92 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OD1225-24HB
DC Fan Axial Ball Bearing 24V 15V to 26V 120CFM 42dB 120 X 120 X 25mm High Speed
|
주식
50
$14.62 에서 $15.67로 변경
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.19 | 2200 | 89 | 0.14inH2O | 39 | Ball | Square | 120 X 120 X 25 | Axial | 120 | 25 | 120 | Polybutylene Terephthalate | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
OD4028-12HBXC01A
DC Fan - 12, 24V, 80 x 38mm
|
주식
30
|
ORION FANS | Blowers and Fans | DC Fan | No | EAR99 | No | No | ||||||||||||||||||||||||||
OD6025-12HSS
DC Fan Sleeve Bearing 12V 0.23A 2.8W 4600RPM 25CFM 35dB Flange Mount
|
주식
9
$6.745
단위 당
|
ORION FANS | Blowers and Fans | DC Fan | 0.15 | 3975 | 25 | 0.22inH2O | 30 | Sealed Sleeve | Square | 60 X 60 X 25 | 60 | 25 | 60 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
OA109AP-11-1TB1855
AC Fan Axial Ball Bearing 115V 100V to 120V 90CFM/105CFM 48dB 119.5 X 119.5 X 38.5mm High Speed
|
주식
40
$30.84
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 2650|3100 | 105|90 | 0.22inH2O|0.25inH2O | 48 | Ball | Square | 119.5 X 119.5 X 38.5 | Axial | 119.5 | 38.5 | 119.5 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||
OA119AP-11-1TB
AC Fan Axial Ball Bearing 115V 100V to 125V 130CFM 46.1dB 127 X 127 X 38.5mm High Speed
|
주식
23
$22.10 에서 $22.68로 변경
단위 당
|
ORION FANS | Blowers and Fans | AC Fan | 3000 | 130 | 0.24inH2O | 46 | Ball | Square | 127 X 127 X 38.5 | Axial | 127 | 38.5 | 127 | DieCast Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |