Parallax Incorporated Evaluation, Development Boards and Kits
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device | Supported Device Technology | Program Memory Size | Program Memory Type | USB | I2C | SPI | GPIO | Packaging | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32123
P8X32A-Q44 Microcontroller Development Board 80MHz CPU 64KB I2C EEPROM
|
$38.03
단위 당
|
Parallax Incorporated | Embedded System Development Boards and Kits | Development Board | P8X32A-Q44 | Microcontroller | 64KB | I2C EEPROM | 1 | 1 | 32 | Bag | No | No | Yes | No | No | No | No | EAR99 | |||
32912
P8X32A Microcontroller Development Board 5MHz/80MHz CPU 64KB I2C EEPROM
|
$67.63 에서 $68.27로 변경
단위 당
|
Parallax Incorporated | Embedded System Development Boards and Kits | Development Board | P8X32A | Microcontroller | 64KB | I2C EEPROM | 1 | 1 | 1 | Bag | micro SD | No | Yes | Yes | No | No | No | No | 3A991a.2. |