Pulse Electronics Common Mode Chokes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Lines | Inductance - (H) | Leakage Inductance - (H) | Impedance - (Ohm) | Attenuation | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FE2X03-3-2NL
Common Mode Chokes Dual 3300uH 1.5A 0.215Ohm DCR Thru-Hole
|
주식
1,064
$2.495
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 3300u | 1.5 | 0.215 | 1.5kVAC | 18.4 | 13.4 | 20.4 | No | No | No | No | No | No | EAR99 | No | ||||||||||
P0354NLT
Common Mode Chokes Dual 1170uH 8.2kOhm 1.22A 0.2Ohm DCR SMD T/R
|
주식
5,344
$1.184 에서 $2.463로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
P0422NL
Common Mode Chokes Dual 770uH 6.4kOhm 4.7A 0.04Ohm DCR SMD Tube
|
주식
1,381
$1.0443
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Unknown | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
P0469NLT
Common Mode Chokes Dual 630uH 4.9kOhm 11.6A 10mOhm DCR SMD T/R
|
주식
375
|
Pulse Electronics | Common Mode Chokes - CMCs | Unknown | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
PA4339.501NLT
Common Mode Chokes Dual 4uH 350Ohm 100kHz 5A 0.01Ohm DCR SMD T/R
|
주식
543
$0.4915
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Dual | 2 | 4u | 350@100MHz | 100k | 5 | 0.01 | 7.5 | 6.5 | 3.8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||
PE-0805CCMC361STS
Common Mode Chokes Dual 360Ohm 100MHz 0.28A 0.45Ohm DCR SMD T/R
|
주식
468
$0.3107 에서 $0.311로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
PE-53913NLT
Common Mode Chokes Dual 6000uH 6kOhm 1A 0.45Ohm DCR SMD T/R Automotive AEC-Q200
|
주식
74
$1.427 에서 $3.113로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | 2 | 6000u(Min) | 6k@0.22MHz | 1 | 0.45 | 1.5kVrms | 16.4 | 14.2 | 8.9 | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
PE-53914NLT
Common Mode Chokes Dual 13200uH 6.5kOhm 0.5A 0.85Ohm DCR SMD T/R Automotive AEC-Q200
|
주식
5
$0.5624
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
PE-96175NL
Common Mode Chokes Dual 3300uH 3.15A 0.07Ohm DCR Thru-Hole
|
주식
374
$3.978
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 3300u | 15u(Min)|35u(Max) | 3.15 | 0.07 | 28 | 27.18 | 16.51 | No | No | No | No | No | No | EAR99 | Yes | No | |||||||||
B4003NL
Common Mode Chokes Dual 45dB SMD Tube
|
주식
90
$2.029
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 45dB@500kHz | 1.5kVrms | 9.02 | 8.76 | 7.62 | Tube | No | No | No | No | No | No | EAR99 | No | |||||||||||
B4003NLT
Common Mode Chokes Dual 45dB SMD T/R
|
주식
1
$0.3054
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 45dB@500kHz | 1.5kVrms | 9.02 | 8.76 | 7.62 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||
P0353NL
Common Mode Chokes Dual 590uH 4.9kOhm 5.6A 0.021Ohm DCR SMD Tube
|
주식
1,457
$0.9638 에서 $1.1472로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
P0527NLT
Common Mode Chokes Dual 530uH 3.1kOhm 7.2A 0.015Ohm DCR SMD T/R
|
주식
645
$2.35
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
PA2743NL
Common Mode Chokes Dual 383uH 1.4kOhm 3.3A 0.018Ohm DCR SMD Tube
|
주식
960
$0.8476 에서 $1.056로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 383u | 1u(Min) | 1.4k@2.5MHz | 3.3 | 0.018 | 1.5kVrms | 13 | 13 | 5.6 | No | No | No | No | No | No | EAR99 | No | ||||||||
PE-1210ACC110STS
Common Mode Chokes Dual 11uH 550Ohm 10MHz 0.3A 0.4Ohm DCR SMD T/R Automotive AEC-Q200
|
주식
2
$0.3717
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | Dual | 2 | 11u | 50n | 550 | 10M | 0.3 | 0.4 | 3.4 | 2.7 | 2.5 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
PE-53914NL
Common Mode Chokes Dual 13200uH 6.5kOhm 0.5A 0.85Ohm DCR SMD Tube Automotive AEC-Q200
|
주식
33
$1.108
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
PH9455.155NL
Common Mode Chokes Dual 1620uH 1.8kOhm 19A 0.0032Ohm DCR Thru-Hole Tray
|
$4.183 에서 $4.531로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 1620u | 1.8k(Min)@10MHz | 19 | 0.0032 | 1.5kVrms | 30 | 19 | 28 | Tray | No | No | No | No | EAR99 | No | ||||||||||
PE-53912NLT
Common Mode Chokes Dual 1800uH 5kOhm 2.5A 0.08Ohm DCR SMD T/R Automotive AEC-Q200
|
주식
14,277
$1.18 에서 $1.775로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
PE-65950NL
Common Mode Chokes Quad 4700uH 1Ohm DCR Thru-Hole
|
주식
1
$1.7526
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | Quad | 4 | 4700u(Min) | 1u(Max) | 1 | 500Vrms | 14.2 | 14.2 | 10.2 | No | No | No | No | No | No | EAR99 | No | ||||||||||
PG1265NLT
Common Mode Chokes Dual 380uH 900Ohm 20A 0.0041Ohm DCR SMD T/R
|
$1.752
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 380u | 1.2u(Min) | 900@1MHz | 20 | 0.0041 | 1.5kVrms | 31 | 25.4 | 12.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
T8003NLT
Common Mode Chokes Quad 33uH 27dB 0.2Ohm DCR SMD T/R
|
주식
8,895
$1.9099 에서 $3.1085로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
P0429NLT
Common Mode Chokes Dual 810uH 6.4kOhm 9.7A 0.014Ohm DCR SMD T/R
|
주식
4,125
$3.2111
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 810u | 9.1u | 6.4k@3MHz | 9.7 | 0.014 | 1.5kVrms | 31 | 25.4 | 12.7 | Tape and Reel | Unknown | No | No | No | No | No | EAR99 | No | No | ||||||
PA3747.205NL
Common Mode Chokes Dual 1280uH 5.04kOhm 4A 0.0255Ohm DCR Thru-Hole
|
주식
550
$1.725 에서 $1.738로 변경
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Power Line | Dual | 2 | 1280u(Min) | 5.04k@1.1MHz | 4 | 0.0255 | 1.5kVrms | 19.3 | 18.2 | 22.9 | No | No | No | No | No | EAR99 | No | ||||||||||
PE-65854NL
Common Mode Chokes Quad 47uH 29dB 0.4Ohm DCR SMD Tube
|
주식
875
$1.72
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Data Line/Signal Line | Quad | 4 | 47u(Min) | 29dB@100MHz | 0.4 | 9.14 | 8.64 | 2.5 | Tube | No | No | No | No | No | No | EAR99 | No | ||||||||||
P0429NL
Common Mode Chokes Dual 810uH 6.4kOhm 9.7A 0.014Ohm DCR SMD Tube
|
주식
183
$3.429
단위 당
|
Pulse Electronics | Common Mode Chokes - CMCs | Unknown | No | No | No | No | No | No | EAR99 | No | No |