RAFI GmbH & Co. KG Tactile Switch
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Pole Throw Configuration | Actuator Style | Switch Function | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.13.002.512/0000
Full-Travel Tactile Switch, not illuminable
|
|
RAFI GmbH & Co. KG | Switch Tactile | N.O. | 10000000 | 1000 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
1.14.001.501/0000
Switch Tactile N.O. SPST 0.1A 42VAC 42VDC 1VA 3.6N PC Pins Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | Tube | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
1.12.000.001/0000
Switch Tactile N.O. SPST 0.1A 250VAC 12VDC 9N PC Pins Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | N.O./N.C. | 100000 | Tube | Silver | No | No | No | No | EAR99 | No | |||||||||||||||||||
1.12.000.501/0000
2-Pole Short-travel main switch
|
|
RAFI GmbH & Co. KG | Switch Tactile | N.O./N.C. | 50 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
1.14.002.011/0000
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 35VAC 35VDC 1VA 8N SMD T/R
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Round Button | Momentary | N.O. | 250000 | Surface Mount | Gull Wing | Straight | Tape and Reel | Gold | No | No | No | No | EAR99 | No | ||||||||||||
3.13.001.110/0000
Switch Tactile N.O. SPST Button PC Pins 0.005A 5.25VDC 0.7N Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Button | Momentary | N.O. | 100000000 | Through Hole | PC Pins | Straight | No | No | No | No | EAR99 | No | |||||||||||||||
1.14.100.502/0000
Switch Tactile N.O. SPST Round Button PC Pins 0.1A 35VAC 35VDC 1VA 3.3N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Round Button | Momentary | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | Gold | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
1.14.002.103/0000
Switch Tactile N.O. SPST Round Button J-Lead 0.1A 35VAC 35VDC 1VA 3N SMD T/R
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Round Button | Momentary | N.O. | 1000000 | J-Lead | Straight | Tape and Reel | Gold | No | No | No | No | EAR99 | No | |||||||||||||
3.14.100.006/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 2VA 2.9N Thru-Hole
|
주식
1,075
$1.5429 에서 $1.8952로 변경
단위 당
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | 1000 | 100 | Silver | No | No | No | No | EAR99 | No | |||||||||||||
3.13.002.102/0000
Full-travel Tactile Switch, illuminable, momentary
|
|
RAFI GmbH & Co. KG | Switch Tactile | N.O. | 10000000 | 1000 | 200 | No | No | No | No | EAR99 | No | |||||||||||||||||||
3.14.002.011/0000
Switch Tactile N.O. SPST Button PC Pins 0.1A 35VAC 35VDC 2VA 1000000Cycles 2.9N Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | ||||||||||||
1.14.012.501/0000
Switch Tactile N.O. SPST Round Button PC Pins 0.1A 35VAC 35VDC 1VA 8N Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Round Button | N.O. | 1000000 | PC Pins | Straight | 1000 | 100 | Gold | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||
1.14.002.003/0000
Switch Tactile N.O. SPST 0.1A 35VDC 1VA 3.5N SMD
|
|
RAFI GmbH & Co. KG | Switch Tactile | N.O. | 250000 | 1000 | 100 | No | No | No | No | EAR99 | No | |||||||||||||||||||
1.14.002.116/0000
Switch Tactile N.O. SPST Dome PC Pins 0.1A 35VAC 35VDC 1VA 8N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | Short Travel | SPST | Dome | Momentary | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | Gold | No | No | No | No | EAR99 | No | ||||||||||||
1.14.001.553/0000
Tactile switch, solder terminals for PCB, yellow
|
|
RAFI GmbH & Co. KG | Switch Tactile | N.O. | 1000000 | Gold | No | No | No | No | EAR99 | No | ||||||||||||||||||||
3.14.001.033/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.1A 35VAC 35VDC 2VA 2.9N Thru-Hole
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | PC Pins | Straight | 1000 | 100 | Gold | No | No | No | No | EAR99 | No | ||||||||||||||
3.14.200.023/0000
Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
|
|
RAFI GmbH & Co. KG | Switch Tactile | SPST | Square Button | N.O. | 1000000 | Through Hole | PC Pins | Straight | Tube | 1000 | 100 | Silver | No | No | No | No | EAR99 | No |