Rubycon Corporation 고정 콘덴서
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Maximum Dissipation Factor - (%) | Operating Temperature - (°C) | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Termination Style | Polarity | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35MU106MD35750
Cap Film 10uF 35V Polymer 20%( 5.7 X 5 X 2.6mm) SMD 125°C
|
$4.997 에서 $5.519로 변경
단위 당
|
Rubycon Corporation | Capacitor Film | Polymer Film | 10uF | 20% | 35VDC | Flat | 5.7 X 5 X 2.6 | 2220 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||
35PFV68M6.3X8 Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 1.4A 4000h 125°C Automotive AEC-Q200 |
$0.3781 에서 $0.4274로 변경
단위 당
|
Rubycon Corporation | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | 4000 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
450MPH104K
Metallized Polypropylene Film Capacitors
|
|
Rubycon Corporation | Capacitor Film | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
50PEV100M10X10.5
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 2.2A 10000h 105°C Package Automotive AEC-Q200
|
$0.646 에서 $1.0348로 변경
단위 당
|
Rubycon Corporation | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 20% | 50VDC | Ultra Low | 0.028 | 2000 | 50@2Min | 10000 | Cylindrical | 10 | 10 X 10.5 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
50PFV100M10X10.5
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 1.6A 4000h 125°C Package Automotive AEC-Q200
|
$0.6752 에서 $0.7606로 변경
단위 당
|
Rubycon Corporation | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 20% | 50VDC | Ultra Low | 0.028 | 1600 | 50@2Min | 4000 | Cylindrical | 10 | 10 X 10.5 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
63PEV56M10X10.5
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10.5mm) SMD 0.03 Ohm 1.98A 10000h 105°C Automotive AEC-Q200
|
$0.6312 에서 $0.749로 변경
단위 당
|
Rubycon Corporation | Capacitor Aluminum Polymer | Polymer Hybrid | 56uF | 20% | 63VDC | Standard | 0.03 | 1800 | 35.3@2Min | 10000 | Cylindrical | 8 | 10 X 10.5 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
63ST474MB23225
Cap Film 0.47uF 63V Polymer 20%( 3.2 X 2.5 X 1.8mm) SMD 125°C
|
|
Rubycon Corporation | Capacitor Film | Polymer Film | 0.47uF | 20% | 63VDC | Flat | 3.2 X 2.5 X 1.8 | 1210 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
16MU106MC44532
Cap Film 10uF 16V Polymer 20%( 4.5 X 3.2 X 2.6mm) SMD 125°C
|
$3.595 에서 $3.896로 변경
단위 당
|
Rubycon Corporation | Capacitor Film | Polymer Film | 10uF | 20% | 16VDC | Flat | 4.5 X 3.2 X 2.6 | 1812 | Non Polar | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||
16MU226MD35750
Cap Film 22uF 16V Polymer 20%( 5.7 X 5 X 2.6mm) SMD 125°C
|
$4.997 에서 $5.519로 변경
단위 당
|
Rubycon Corporation | Capacitor Film | Polymer Film | 22uF | 20% | 16VDC | Flat | 5.7 X 5 X 2.6 | 2220 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||
25PZE330M10X9
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 9mm) Radial 5mm 0.02 Ohm 2.74A 10000h 105°C Automotive AEC-Q200
|
|
Rubycon Corporation | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 20% | 25VDC | Ultra Low | 0.02 | 2500 | 82.5@2Min | 10000 | Aluminum Cylindrical Can | 14 | 10 X 9 | 5 | Radial | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
25PFV100M6.3X8
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 8mm) SMD 0.03 Ohm 1.4A 4000h 125°C Automotive AEC-Q200
|
$0.4176 에서 $0.4719로 변경
단위 당
|
Rubycon Corporation | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 20% | 25VDC | Ultra Low | 0.03 | 1400 | 25@2Min | 4000 | Cylindrical | 14 | 6.3 X 8 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
35PZE270M10X9
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 9mm) Radial 5mm 0.02 Ohm 2.74A 10000h 105°C Automotive AEC-Q200
|
$1.5536 에서 $1.6563로 변경
단위 당
|
Rubycon Corporation | Capacitor Aluminum Polymer | Polymer Hybrid | 270uF | 20% | 35VDC | Ultra Low | 0.02 | 2500 | 94.5@2Min | 10000 | Aluminum Cylindrical Can | 12 | 10 X 9 | 5 | Radial | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
450MPK105J
Cap Film 1uF 450V PP 5% (18 X 9.5 X 14mm) Radial 15mm 105°C Bulk
|
$0.7372
단위 당
|
Rubycon Corporation | Capacitor Film | 1uF | 5% | 450VDC | PP | 18 X 9.5 X 14 | 15 | Radial | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
50F2D223K
Cap Film 0.022uF 50V PET 10%( 7 X 4 X 9.5mm) Radial 3.5mm 105°C
|
$0.1799 에서 $0.1969로 변경
단위 당
|
Rubycon Corporation | Capacitor Film | 0.022uF | 10% | 50VDC | PET | 7 X 4 X 9.5 | 3.5 | Radial | Non Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
50MU105MC14532
Cap Film 1uF 50V Polymer 20%( 4.5 X 3.2 X 1.4mm) SMD 125°C
|
$0.0989
단위 당
|
Rubycon Corporation | Capacitor Film | Polymer Film | 1uF | 20% | 50VDC | Flat | 4.5 X 3.2 X 1.4 | 1812 | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||
50PZE100M10X9
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 9mm) Radial 5mm 0.028 Ohm 2.2A 10000h 105°C Automotive AEC-Q200
|
$1.6861 에서 $1.8078로 변경
단위 당
|
Rubycon Corporation | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 20% | 50VDC | Ultra Low | 0.028 | 2000 | 50@2Min | 10000 | Aluminum Cylindrical Can | 10 | 10 X 9 | 5 | Radial | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
100F2D103KTV
Cap Film 0.01uF 100V PET 10%( 7 X 4 X 10mm) Radial 5mm 105°C Ammo
|
$0.3344 에서 $0.3624로 변경
단위 당
|
Rubycon Corporation | Capacitor Film | 0.01uF | 10% | 100VDC | PET | 7 X 4 X 10 | 5 | Radial | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||
35ST474MA13216
Cap Film 0.47uF 35V Polymer 20%( 3.2 X 1.6 X 1mm) SMD 125°C
|
|
Rubycon Corporation | Capacitor Film | Polymer Film | 0.47uF | 20% | 35VDC | Flat | 3.2 X 1.6 X 1 | 1206 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
450MPK155J
Cap Film 1.5uF 450V PP 5% (18 X 11 X 16mm) Radial 15mm 105°C Bulk
|
|
Rubycon Corporation | Capacitor Film | 1.5uF | 5% | 450VDC | PP | 18 X 11 X 16 | 15 | Radial | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
63PZE56M10X9
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 9mm) Radial 5mm 0.03 Ohm 1.98A 10000h 105°C Automotive AEC-Q200
|
$1.6228 에서 $1.7352로 변경
단위 당
|
Rubycon Corporation | Capacitor Aluminum Polymer | Polymer Hybrid | 56uF | 20% | 63VDC | Ultra Low | 0.03 | 1800 | 35.3@2Min | 10000 | Aluminum Cylindrical Can | 8 | 10 X 9 | 5 | Radial | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |