Same Sky Blowers and Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-5010V-043-260 DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 11CFM 25.6dB 50 X 50 X 10mm |
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||
CFM-8025BG-270-517-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 72.44CFM 51.8dB 80 X 80 X 25.4mm Tachometer Box |
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||
CFM-A238B-132-480-20
120 mm x 120 mm DC Axial Fan
|
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||
CFM-6015V-247-342-20 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 26.4CFM 34.2dB 60 X 60 X 15mm |
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||
CFM-6020V-150-335 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 23CFM 33.5dB 60 X 60 X 20mm |
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||
CFM-6025V-238-220 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 19.3CFM 22dB 60 X 60 X 25mm |
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||
CFM-6020V-230-230 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 16.5CFM 21dB 60 X 60 X 20mm |
|
Same Sky | Blowers and Fans | No | No | No | No | ||||||||||||||||||||||||
CFM-3010B-1100-316 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 3.15CFM 31.6dB 30 X 30 X 10.5mm |
$7.073 에서 $7.784로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.11 | 10000 | 3.15 | 0.13inH2O | 31.6 | Ball | Square | 30 X 30 X 10.5 | Axial | 8.1 | 30 | 10.5 | 30 | Polybutylene Terephthalate | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
CFM-4020CF-295-342-20 DC Fan Axial omniCOOL Bearing 24V 21.6V to 26.4V 11.88CFM 34.2dB 40 X 40 X 20mm Tachometer Box |
$6.366 에서 $6.938로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.15 | 9500 | 11.88 | 0.41inH2O | 34.2 | omniCOOL | Square | 40 X 40 X 20 | Axial | 24.6 | 40 | 20 | 40 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-6015BF-235-278 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 15.41CFM 27.8dB 60 X 60 X 15.5mm Box |
주식
72
$6.447
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.06 | 3500 | 15.41 | 0.09inH2O | 27.8 | Ball | Square | 60 X 60 X 15.5 | Axial | 39.6 | 60 | 15.5 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-3828BF-190-406 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 8.44CFM 40.6dB 38 X 38 X 28mm Box |
$11.446 에서 $12.62로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.14 | 9000 | 8.44 | 0.47inH2O | 40.6 | Ball | Square | 38 X 38 X 28 | Axial | 44 | 38 | 28 | 38 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-6015BF-255-375-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 24.22CFM 37.6dB 60 X 60 X 15.5mm Tachometer Box |
$7.593 에서 $8.372로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.15 | 5500 | 24.22 | 0.23inH2O | 37.6 | Ball | Square | 60 X 60 X 15.5 | Axial | 39.6 | 60 | 15.5 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-7025C-240-394-20 DC Fan Axial omniCOOL Bearing 24V 21.6V to 26.4V 34.5CFM 37.1dB 70.2 X 70.2 X 25.2mm Tachometer Box |
$6.354 에서 $6.923로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.14 | 4000 | 34.5 | 0.22inH2O | 37.1 | omniCOOL | Square | 70.2 X 70.2 X 25.2 | Axial | 76 | 70.2 | 25.2 | 70.2 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-8025BG-260-484-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 62.09CFM 48.4dB 80 X 80 X 25.4mm Tachometer Box |
$15.57 에서 $17.17로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.3 | 6000 | 62.09 | 0.61inH2O | 48.4 | Ball | Square | 80 X 80 X 25.4 | Axial | 105.2 | 80 | 25.4 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-8015BF-140-363 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 46.47CFM 36.3dB 80 X 80 X 15.4mm Box |
주식
269
$5.057 에서 $5.237로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.45 | 4000 | 46.47 | 0.18inH2O | 36.3 | Ball | Square | 80 X 80 X 15.4 | Axial | 55.1 | 80 | 15.4 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-3828BF-1150-517-20 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 14.07CFM 51.7dB 38 X 38 X 28mm Tachometer Box |
$9.64 에서 $10.629로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.34 | 15000 | 14.07 | 1.31inH2O | 51.7 | Ball | Square | 38 X 38 X 28 | Axial | 44 | 38 | 28 | 38 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-7025B-240-394 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 34.5CFM 37.1dB 70.2 X 70.2 X 25.2mm Box |
$8.373 에서 $9.14로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.14 | 4000 | 34.5 | 0.22inH2O | 37.1 | Ball | Square | 70.2 X 70.2 X 25.2 | Axial | 76 | 70.2 | 25.2 | 70.2 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | |||||||
CFM-6015CF-225-204-20 DC Fan Axial omniCOOL Bearing 24V 21.6V to 26.4V 11.01CFM 20.5dB 60 X 60 X 15.5mm Tachometer Box |
$5.708 에서 $6.282로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.04 | 2500 | 11.01 | 0.05inH2O | 20.5 | omniCOOL | Square | 60 X 60 X 15.5 | Axial | 42.5 | 60 | 15.5 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | |||||||
CFM-6025BF-175-439 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 35.92CFM 44dB 60 X 60 X 25.4mm Box |
$12.598 에서 $13.89로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.54 | 7500 | 35.92 | 0.5inH2O | 44 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-6025BF-275-439-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 35.92CFM 44dB 60 X 60 X 25.4mm Tachometer Box |
$12.811 에서 $14.125로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.3 | 7500 | 35.92 | 0.5inH2O | 44 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-4020CF-055-212 DC Fan Axial omniCOOL Bearing 5V 4.5V to 5.5V 6.88CFM 21.2dB 40 X 40 X 20mm Box |
$5.309 에서 $5.843로 변경
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.17 | 5500 | 6.88 | 0.14inH2O | 21.2 | omniCOOL | Square | 40 X 40 X 20 | Axial | 21.7 | 40 | 20 | 40 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | ||||||
CFM-8020CF-245-401-20 DC Fan Axial omniCOOL Bearing 24V 21.6V to 26.4V 44.14CFM 40.2dB 80 X 80 X 20mm Tachometer Box |
$6.858 에서 $7.548로 변경
단위 당
|
CUI Devices | Blowers and Fans | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
CFM-7025B-230-332 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 25.87CFM 30.8dB 70.2 X 70.2 X 25.2mm Box |
$8.373 에서 $9.14로 변경
단위 당
|
CUI Devices | Blowers and Fans | No | No | No | No | EAR99 | |||||||||||||||||||||||
CFM-8020CF-145-401-20 DC Fan Axial omniCOOL Bearing 12V 10.8V to 13.2V 44.14CFM 40.2dB 80 X 80 X 20mm Tachometer Box |
$5.364 에서 $5.521로 변경
단위 당
|
CUI Devices | Blowers and Fans | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
CFM-6015CF-245-332 DC Fan Axial omniCOOL Bearing 24V 21.6V to 26.4V 19.82CFM 33.2dB 60 X 60 X 15.5mm Box |
주식
142
$6.011
단위 당
|
CUI Devices | Blowers and Fans | DC Fan | 0.11 | 4500 | 19.82 | 0.16inH2O | 33.2 | omniCOOL | Square | 60 X 60 X 15.5 | Axial | 42.5 | 60 | 15.5 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | EAR99 |