SANYO DENKI Blowers and Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9GA0824P2S001
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 86.5CFM 57dB 80 X 80 X 32mm
|
주식
20
$26.00 에서 $28.10로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.42 | 9700 | 86.5 | 1.45inH2O | 57 | Ball | Square | 80 X 80 X 32 | Axial | 130 | 80 | 32 | 80 | Plastic | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
9CRA0812P8G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 158.9CFM 76dB 80 X 80 X 80mm
|
주식
81
$43.30 에서 $43.80로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9GA0812P2H0011
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 77.7CFM 54dB 80 X 80 X 32mm Sensor
|
주식
62
$20.80
단위 당
|
SANYO DENKI | Blowers and Fans | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
9LG1224S1D001 Fans With PWM Speed Control Function |
주식
5
$45.70
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||
109L0624H402
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 18.7CFM 28dB 60 X 60 X 25mm Long Life
|
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.06 | 3800 | 18.7 | 40.2Pa | 28 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
109P0405H902
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.3CFM 25dB 40 X 40 X 10mm
|
$10.08 에서 $11.076로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
109E5724C501
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 350CFM 66dB
|
주식
13
$96.30 에서 $110.00로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
9GV1224P4G01
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 171CFM 58dB 120 X 120 X 25mm
|
주식
8
$38.64
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | Yes | Yes | |||||||||||||||||||||||
9WPA0812P4G001
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 81.9CFM 54dB 80 X 80 X 25.2mm Sensor
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9WL1412P1A001
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 282CFM 68dB 140 X 140 X 38mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure
|
주식
4
$108.00
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
109S005UL
AC Fan Axial Ball Bearing 100V 83CFM/95.4CFM 40dB/43dB 119 X 119 X 38mm Sensor
|
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9GA0824P6G001
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 60.78CFM 45dB 80 X 80 X 20mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure
|
주식
1
$21.10
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||
9ADTU11P0G001
AC Blower Centrifugal Ball Bearing 115V 90V to 132V 583CFM 72dB 190 X 88mm PWM/Sensor
|
주식
1
$598.00
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9RA0812S4001
DC Fan Axial 12V 7V to 13.8V 38.5CFM 31dB 80 X 80 X 25mm
|
주식
10
$18.00 에서 $19.70로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9G1224M401
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 58CFM 29dB 119 X 119 X 25mm
|
주식
110
$15.04 에서 $16.45로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
9WP0812H401
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 36.4CFM 29dB 80 X 80 X 25mm
|
주식
30
$18.71
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.13 | 2900 | 36.4 | 35.3Pa | 29 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 25 | 80 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9AD1201H12
AC Fan Axial Ball Bearing 100V to 240V 90V to 264V 106CFM 42dB 120 X 120 X 38mm
|
$40.82 에서 $42.23로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
9G0912S201
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 70.7CFM 38dB 92 X 92 X 32mm Sensor
|
주식
64
$14.94
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
9W2TM24P4G001
DC Fan Axial Ball Bearing 24V 18V to 27.6V 71.7CFM 65dB 100 X 25mm PWM/Sensor
|
주식
5
$116.00
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.7 | 7400 | 71.7 | 2.84inH2O | 65 | Ball | Round | 100 X 25 | Axial | 190 | N/R | 25 | N/R | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
9HV5748P5G001
DC Fan Axial Ball Bearing 48V 36V to 72V 568CFM 83dB 150 X 172 X 51mm High Static Pressure
|
주식
23
$87.10 에서 $105.00로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
109S475UL-20
DC Fan
|
주식
5
$48.20
단위 당
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.32|0.28 | 0.24|0.21 | 2700|3100 | 88.3|102.4 | 0.233inH2O|0.276inH2O | 42|45 | Ball | Square | Axial | 580 | 119 | 38 | 119 | Aluminum | No | No | No | No | EAR99 | No | ||||||||||
9S1212L401
DC Fan Axial Ball Bearing 12V 7V to 13.8V 48.1CFM 17dB 119 X 119 X 25mm
|
$12.78 에서 $13.09로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||||||||||||||
109S091
AC Fan Axial Ball Bearing 100V 33.6CFM/38.9CFM 35dB/38dB 92 X 92 X 26mm Low Speed
|
주식
5
$27.20 에서 $29.60로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.13|0.12 | 0.1|0.09 | 2700|3100 | 33.6|38.9 | 39.2Pa|49Pa | 35|38 | Ball | Square | 92 X 92 X 26 | Axial | 92 | 26 | 92 | Aluminum | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
9G0912H101
DC Fan Axial Ball Bearing 12V 7V to 13.8V 90CFM 43dB 92 X 92 X 38mm Sensor
|
주식
46
$13.21
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
9W1TM48P4G01
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 60V 71.7CFM 65dB
|
주식
10
$75.34
단위 당
|
SANYO DENKI | Blowers and Fans | No | No | Unknown | Unknown | Unknown | EAR99 | No |