SANYO DENKI Blowers and Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9A0612S401 DC Fan Axial Ball Bearing 12V 6V to 13.8V 23CFM 33dB 60 X 60 X 25mm |
주식
101
$8.913 에서 $10.184로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.17 | 4600 | 23 | 0.228inH2O | 33 | Ball | Square | 60 X 60 X 25 | Axial | 80 | 60 | 25 | 60 | Plastic | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
109P0624S7D01 DC Fan Axial Ball Bearing 24V 60 X 60 X 15mm Sensor |
주식
100
$11.157 에서 $14.176로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | Ball | Square | 60 X 60 X 15 | Axial | 60 | 15 | 60 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
109S008UL AC Fan Axial Ball Bearing 200V 83CFM/95.4CFM 40dB/43dB 119 X 119 X 38mm |
주식
14
$41.80 에서 $55.00로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.09|0.08 | 2700|3100 | 83|95.4 | 55.9Pa|65.7Pa | 40|43 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||
109S075UL AC Fan Axial Ball Bearing 100V 88.3CFM/102.5CFM 42dB/45dB 119 X 119 X 38mm |
주식
6
$18.80 에서 $20.00로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.24|0.21 | 2700|3100 | 88.3|102.5 | 57.9Pa|68.7Pa | 42|45 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||||
109S478UL-20 AC Fan Axial Ball Bearing 200V 88.3CFM/102.4CFM 42dB/45dB 119 X 119 X 38mm Low Speed |
주식
10
$97.00 에서 $112.00로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.1|0.12 | 2700|3100 | 102.4|88.3 | 57.9Pa|68.7Pa | 42|45 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Aluminum | 4A994 | ||||||||||||||||
9A0912S401 DC Fan Axial Ball Bearing 12V 6V to 13.8V 58.6CFM 39dB 92 X 92 X 25mm Sensor |
$8.827 에서 $9.09로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.27 | 3550 | 58.6 | 0.225inH2O | 39 | Ball | Square | 92 X 92 X 25 | Axial | 100 | 92 | 25 | 92 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||
9AD0901H121 AC Fan Axial Ball Bearing 100V to 240V 90V to 264V 53CFM 40dB 92 X 92 X 38mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure |
주식
23
$30.42
단위 당
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.08 | 3850 | 53 | 0.36inH2O | 40 | Ball | Square | 92 X 92 X 38 | Axial | 250 | 92 | 38 | 92 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9AD0901M12 AC Fan Axial Ball Bearing 100V to 240V 90V to 264V 41.7CFM 33dB 92 X 92 X 38mm Long Life/Low Power Consumption/High Air Flow/High Static Pressure |
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.06 | 3100 | 41.7 | 0.22inH2O | 33 | Ball | Square | 92 X 92 X 38 | Axial | 250 | 92 | 38 | 92 | Plastic | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||
9BMB24F201 DC Blower Centrifugal Ball Bearing 24V 12V to 26.4V 36.7CFM 56dB 97.1 X 96.5 X 33mm Sensor |
주식
2
$18.81
단위 당
|
SANYO DENKI | Blowers and Fans | DC Blower | 0.45 | 4500 | 36.7 | 1.647inH2O | 56 | Ball | 97.1 X 96.5 X 33 | Centrifugal | 190 | 97.1 | 33 | 96.5 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9BMB24S201 DC Blower Centrifugal Ball Bearing 24V 12V to 26.4V 43.1CFM 59dB 97.1 X 96.5 X 33mm Sensor |
주식
46
$18.81
단위 당
|
SANYO DENKI | Blowers and Fans | DC Blower | 0.7 | 5250 | 43.1 | 2.45inH2O | 59 | Ball | 97.1 X 96.5 X 33 | Centrifugal | 190 | 97.1 | 33 | 96.5 | Plastic | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||
9BMB24P2K01 DC Blower Centrifugal Ball Bearing 24V 21.6V to 26.4V 56.9CFM 66dB 33 X 97.1 X 96.5mm |
주식
752
|
SANYO DENKI | Blowers and Fans | DC Blower | 1.62 | 6850 | 56.9 | 5.14inH2O | 66 | Ball | 33 X 97.1 X 96.5 | Centrifugal | 190 | 33 | 96.5 | 97.1 | Plastic | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||
9BMC24P2G001 DC Blower Centrifugal Ball Bearing 24V 21.6V to 26.4V 65.3CFM 69dB 97.1 X 96.5 X 33mm Low Noise/High Air Flow/High Energy Efficiency/High Static... |
주식
61
$39.01 에서 $42.60로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Blower | 3.1 | 8200 | 65.3 | 7.83inH2O | 69 | Ball | 97.1 X 96.5 X 33 | Centrifugal | 200 | 97.1 | 33 | 96.5 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9G0612P4H001 DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 42.7CFM 49dB 60 X 60 X 25mm High Air Flow/High Static Pressure |
주식
3
$25.10
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.5 | 9500 | 42.7 | 0.9inH2O | 49 | Ball | Square | 60 X 60 X 25 | Axial | 90 | 60 | 25 | 60 | Plastic | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||
9G0612P4S001 DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 49.4CFM/14.8CFM 53dB/19dB 60 X 60 X 25mm High Air Flow/High Static Pressure |
주식
10
$19.60 에서 $24.70로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.67|0.07 | 11000|3300 | 49.4|14.8 | 1.2inH2O|0.11inH2O | 53|19 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Plastic | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||
9G0624P4S001 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 49.4CFM/14.8CFM 53dB/19dB 60 X 60 X 25mm High Air Flow/High Static Pressure |
주식
3
$26.60
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.34|0.04 | 11000|3300 | 49.4|14.8 | 1.2inH2O|0.11inH2O | 53|19 | Ball | Square | 60 X 60 X 25 | Axial | 60 | 25 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9G0812G101 DC Fan Axial Ball Bearing 12V 7V to 13.8V 90CFM 51dB 80 X 80 X 38mm |
$12.838 에서 $13.53로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 1.1 | 6300 | 90 | 0.847inH2O | 51 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9G0912H101 DC Fan Axial Ball Bearing 12V 7V to 13.8V 90CFM 43dB 92 X 92 X 38mm Sensor |
주식
46
$13.21
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.58 | 4000 | 90 | 0.402inH2O | 43 | Ball | Square | 92 X 92 X 38 | Axial | 180 | 92 | 38 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9G0924A2D01 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 88.3CFM 44dB 92 X 92 X 32mm Sensor |
주식
5
$14.20
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | Ball | Square | 92 X 92 X 32 | Axial | 92 | 32 | 92 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
9G1212H101 DC Fan Axial Ball Bearing 12V 7V to 13.8V 99CFM 39dB 120 X 120 X 38mm |
주식
1
$37.40
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.38 | 2600 | 99 | 0.283inH2O | 39 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | No | 4A994 | Yes | Yes | |||||||||
9G1224H402 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 88CFM 40dB 119 X 119 X 25mm High Wind Capacity |
주식
109
$15.95
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.17 | 2850 | 88 | 64Pa | 40 | Ball | Square | 119 X 119 X 25 | Axial | 240 | 119 | 25 | 119 | No | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||
9GA0405P6H001 DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 11.7CFM 40dB 40 X 40 X 20mm PWM/Tachometer |
주식
40
$12.939 에서 $13.884로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.35 | 12400 | 11.7 | 0.77inH2O | 40 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 20 | 40 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9GA0412P3G01 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 21.5CFM 53dB 40 X 40 X 28mm Low Noise/Low Power Consumption |
주식
2
$14.60
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.39 | 16500 | 21.5 | 1.81inH2O | 53 | Ball | Square | 40 X 40 X 28 | Axial | 40 | 28 | 40 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
9GA0512P7G001 DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 17.7CFM 38dB 52 X 52 X 15mm Low Power Consumption |
주식
510
$11.11
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.13 | 7800 | 17.7 | 0.367inH2O | 38 | Ball | Square | 52 X 52 X 15 | Axial | 52 | 15 | 52 | Plastic | No | No | Unknown | Unknown | Unknown | 4A994 | Yes | Yes | |||||||||
9GA0424P6H001 DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 11.7CFM 40dB 40 X 40 X 20mm Sensor |
주식
1,249
$12.66 에서 $13.10로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.08 | 12400 | 11.7 | 0.77inH2O | 40 | Ball | Square | 40 X 40 X 20 | Axial | 35 | 40 | 20 | 40 | Plastic | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
9GA0612L9001 DC Fan Ball Bearing 12V 0.03A 0.36W 2300RPM 8.1CFM 17dB Flange Mount |
주식
10
$11.90 에서 $12.00로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.03 | 2300 | 8.1 | 0.037inH2O | 17 | Ball | Square | 60 X 60 X 10 | 60 | 10 | 60 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |