SANYO DENKI Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109S025UL
AC Fan Axial Ball Bearing 230V 83CFM/95.4CFM 40dB/43dB 119 X 119 X 38mm
|
주식
60
$39.91
단위 당
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.07|0.08 | 2700|3100 | 83|95.4 | 55.9Pa|65.7Pa | 40|43 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | No | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||
109S005
AC Fan Axial Ball Bearing 100V 83CFM/95.4CFM 40dB/43dB 119 X 119 X 38mm
|
주식
9
$14.40
단위 당
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.16|0.18 | 2700|3100 | 83|95.4 | 55.9Pa|65.7Pa | 40|43 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
109S006UL
AC Fan Axial Ball Bearing 100V/115V 55CFM/57.9CFM 30dB/31dB 119 X 119 X 38mm
|
주식
4
$18.80
단위 당
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.11|0.13 | 1800|1900 | 55|57.9 | 20.6Pa|20Pa | 30|31 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
109S478UL-30
AC Fan Axial Ball Bearing 200V 88.3CFM/102.4CFM 42dB/45dB 120 X 120 X 38mm Sensor
|
주식
5
$112.00
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
109S303
AC Fan Axial Ball Bearing 230V 187.3CFM/226.1CFM 51dB/56dB 150 X 172 X 51mm
|
주식
229
$82.53
단위 당
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.11|0.14 | 2900|3500 | 187.3|226.1 | 147Pa|196Pa | 51|56 | Ball | Rectangular/Round | 150 X 172 X 51 | Axial | 1000 | 150 | 51 | 172 | Aluminum | No | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||
109S092
AC Fan Axial Ball Bearing 200V 33.6CFM/38.9CFM 35dB/38dB 92 X 92 X 26mm Low Speed
|
$35.03 에서 $38.21로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | AC Fan | 0.08 | 0.06|0.07 | 2700|3100 | 33.6|38.9 | 39.2Pa|49Pa | 35|38 | Ball | Square | 92 X 92 X 26 | Axial | 92 | 26 | 92 | Aluminum | No | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||
9BMC24P2G001
DC Blower Centrifugal Ball Bearing 24V 21.6V to 26.4V 65.3CFM 69dB 97.1 X 96.5 X 33mm Low Noise/High Air Flow/High Energy Efficiency/High Static...
|
주식
61
$39.01 에서 $42.60로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Blower | 3.1 | 8200 | 65.3 | 7.83inH2O | 69 | Ball | 97.1 X 96.5 X 33 | Centrifugal | 200 | 97.1 | 33 | 96.5 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9G0812G101
DC Fan Axial Ball Bearing 12V 7V to 13.8V 90CFM 51dB 80 X 80 X 38mm
|
$12.838 에서 $13.53로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 1.1 | 6300 | 90 | 0.847inH2O | 51 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9G1224H402
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 88CFM 40dB 119 X 119 X 25mm High Wind Capacity
|
주식
109
$15.95
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.17 | 2850 | 88 | 64Pa | 40 | Ball | Square | 119 X 119 X 25 | Axial | 240 | 119 | 25 | 119 | No | Unknown | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||
9GA0612L9001
DC Fan Ball Bearing 12V 0.03A 0.36W 2300RPM 8.1CFM 17dB Flange Mount
|
주식
10
$11.90 에서 $12.00로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.03 | 2300 | 8.1 | 0.037inH2O | 17 | Ball | Square | 60 X 60 X 10 | 60 | 10 | 60 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9GA0612P1H03
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 40CFM 60 X 60 X 38mm Low Noise/Low Power Consumption
|
주식
1
$17.79
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.55 | 11500 | 40 | 1.5inH2O | Ball | Square | 60 X 60 X 38 | Axial | 60 | 38 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9GA0812H7001
DC Fan Axial Ball Bearing 12V 6V to 13.2V 31.4CFM 29dB 80 X 80 X 15mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure
|
$12.72 에서 $13.62로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 1.08 | 3800 | 31.4 | 0.13inH2O | 29 | Ball | Square | 80 X 80 X 15 | Axial | 80 | 15 | 80 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
9GA0812P6G001
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 60.78CFM 45dB 80 X 80 X 20mm Low Noise/Low Power Consumption/High Air Flow/High Static Pressure
|
주식
950
$14.54 에서 $14.91로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.3 | 5850 | 60.78 | 0.44inH2O | 45 | Ball | Square | 80 X 80 X 20 | Axial | 80 | 20 | 80 | Plastic | No | Unknown | No | Unknown | Unknown | Unknown | 4A994 | Yes | Yes | ||||||||
9GA0824P2S001
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 86.5CFM 57dB 80 X 80 X 32mm
|
주식
20
$26.00 에서 $28.10로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.42 | 9700 | 86.5 | 1.45inH2O | 57 | Ball | Square | 80 X 80 X 32 | Axial | 130 | 80 | 32 | 80 | Plastic | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||||
9GA0924H1D01
DC Cooling Fan San Ace 92 X 92 X 38 mm
|
$21.88 에서 $22.48로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
9GA1212P4G001
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 134CFM 57dB 120 X 120 X 25.4mm Sensor
|
주식
2
$53.60
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.93 | 6400 | 134 | 1.47inH2O | 57 | Ball | Square | 120 X 120 X 25.4 | Axial | 280 | 120 | 25.4 | 120 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9GP1224P1G001
DC Fan Axial Ball Bearing 24V 15V to 30V 247CFM 62dB 120 X 120 X 38mm Sensor Bulk
|
$81.02 에서 $81.26로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 1.6 | 6550 | 247 | 1.48inH2O | 62 | Ball | Square | 120 X 120 X 38 | Axial | 440 | 120 | 38 | 120 | Bulk | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
9GT0412P3J001
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 18.4CFM 48dB 40 X 40 X 28mm Sensor
|
주식
9
$57.10
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.31 | 11700 | 18.4 | 0.827inH2O | 48 | Ball | Square | 40 X 40 X 28 | Axial | 55 | 40 | 28 | 40 | Aluminum | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
9GV0812P4K03
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 75.6CFM/18.7CFM 52dB/18dB 80 X 80 X 25.2mm
|
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.1|0.87 | 1400|5600 | 18.7|75.6 | 0.04inH2O|0.69inH2O | 18|52 | Ball | Square | 80 X 80 X 25.2 | Axial | 80 | 25.2 | 80 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9GV0848P1G03
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 138CFM 65dB 80 X 80 X 38mm
|
$21.65 에서 $22.82로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.84 | 10200 | 138 | 1.97inH2O | 65 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
9GV1224H102
DC Fan Axial Ball Bearing 24V
|
$36.85 에서 $37.10로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||||||||||||||||||
9GV1224J102
DC Fan Axial Ball Bearing 24V 120 X 120 X 38mm Box
|
$36.85 에서 $37.10로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
9GV1448P1H001
High Airflow Fan
|
주식
14
$49.89
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.42 | 5200 | 212 | 1.2inH2O | 62 | Ball | Square | 140 X 140 X 38 | Axial | 630 | 140 | 38 | 140 | Aluminum | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
9GV1424P1H001
High Airflow Fan
|
주식
10
$50.40 에서 $60.90로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 0.85 | 5200 | 212 | 1.2inH2O | 62 | Ball | Square | 140 X 140 X 38 | Axial | 630 | 140 | 38 | 140 | Aluminum | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
9HV0412P3K001
DC Fan Axial Ball Bearing 12V 10.8V to 12.6V 29.3CFM 65dB 40 X 40 X 28mm High Static Pressure
|
$18.33 에서 $18.42로 변경
단위 당
|
SANYO DENKI | Blowers and Fans | DC Fan | 1.52 | 25000 | 29.3 | 4.42inH2O | 65 | Ball | Square | 40 X 40 X 28 | Axial | 60 | 40 | 28 | 40 | Aluminum | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |