Taiyo Yuden Capacitor Aluminum Polymer
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RSHT1561M1GGL5005E
Cap Aluminum Polymer Hybrid 560uF 35VDC 20%( 12.5 X 13.5mm) SMD 0.015 Ohm 4.5A 10000h 105°C T/R
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 560uF | 20% | 35VDC | 0.015 | Standard | 4.5 | 196@2Min | 10000 | Cylindrical with Vibration Proof | N/R | 12.5 X 13.5 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RSHT1680M1UEH0002E
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | Standard | 1.8 | 34@2Min | 10000 | Cylindrical with Vibration Proof | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.1 | No | EAR99 | No | |||||||
RSHTK151M1GEH0002E
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Standard | 1.6 | 53@2Min | 4000 | Cylindrical with Vibration Proof | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RSHTK561M1GGL5005E
Cap Aluminum Polymer Hybrid 560uF 35VDC 20%( 12.5 X 13.5mm) SMD 0.015 Ohm 4A 4000h 125°C T/R
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 560uF | 20% | 35VDC | 0.015 | Standard | 4 | 196@2Min | 4000 | Cylindrical with Vibration Proof | N/R | 12.5 X 13.5 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RSHV1220M1UDC8002
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 1.1A 5000h 105°C T/R
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 50VDC | 0.08 | Standard | 1.1 | 11@2Min | 5000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.1 | No | EAR99 | No | |||||||
RSHV1221M1JDC8002E
Cap Aluminum Polymer Hybrid 220uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 1.6A 10000h 105°C T/R
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 220uF | 20% | 6.3VDC | 0.045 | Standard | 1.6 | 14@2Min | 10000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.2 | No | EAR99 | No | |||||||
RSHV1330M1TCC8002E
Cap Aluminum Polymer Hybrid 33uF 25VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 0.9A 10000h 105°C T/R
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 33uF | 20% | 25VDC | 0.08 | Standard | 0.9 | 8.3@2Min | 10000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.14 | No | EAR99 | No | |||||||
RSHV1330M1UDE7002E
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.6A 10000h 105°C T/R
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 33uF | 20% | 50VDC | 0.04 | Standard | 1.6 | 17@2Min | 10000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.1 | No | EAR99 | No | |||||||
RSHV1331M1LEH0002E
Cap Aluminum Polymer Hybrid 330uF 10VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2.5A 10000h 105°C T/R
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 20% | 10VDC | 0.022 | Standard | 2.5 | 33@2Min | 10000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.18 | No | EAR99 | No | |||||||
RSHV1470M1ECC8002E
Cap Aluminum Polymer Hybrid 47uF 16VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 0.9A 10000h 105°C T/R
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 16VDC | 0.08 | Standard | 0.9 | 7.6@2Min | 10000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.16 | No | EAR99 | No | |||||||
RSHV1470M1GDC8002E
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.3A 10000h 105°C T/R
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Standard | 1.3 | 17@2Min | 10000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RSHV1680M1GDE7002
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 2A 5000h 105°C T/R
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Standard | 2 | 24@2Min | 5000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RSHV1680M1GDE7002E
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 2A 10000h 105°C T/R
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Standard | 2 | 24@2Min | 10000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RAHVK680M1UEH0002E
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | Standard | 1.25 | 34@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK820M1EDC8002E
Cap Aluminum Polymer Hybrid 82uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 0.95A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 82uF | 20% | 16VDC | 0.045 | Standard | 0.95 | 14@2Min | 4000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVX221M1TEH0002
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.6A 4000h 135°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHVX151M1GEH0002
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.6A 4000h 135°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 150uF | 20% | 35VDC | 0.022 | Standard | 1.6 | 53@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK101M1TDE7002E
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 20% | 25VDC | 0.03 | Standard | 1.4 | 25@2Min | 4000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK151M1TEF7002E
Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 8 X 8.7mm) SMD 0.027 Ohm 1.5A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHVK220M1REH0002E
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.1A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 80VDC | 0.045 | Standard | 1.1 | 18@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK220M1UDC8002E
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 50VDC | 0.08 | Standard | 0.75 | 11@2Min | 4000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK220M4EDE7002E
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 63VDC | 0.08 | Standard | 0.9 | 14@2Min | 4000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHTK121M4EGL5005E
Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 12.5 X 13.5mm) SMD 0.022 Ohm 3A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 120uF | 20% | 63VDC | 0.022 | Standard | 3 | 76@2Min | 4000 | Cylindrical with Vibration Proof | N/R | 12.5 X 13.5 | N/R | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVX470M1GDC8002
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 2000h 135°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Standard | 0.9 | 17@2Min | 2000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHV1151M1GEH0002
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Standard | 2.3 | 53@2Min | 5000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |