Taiyo Yuden 铝聚合物电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RCHVK470M1GDC8002E
Conductive Polymer Hybrid Aluminum Electrolytic Capacitor
|
|
TAIYO YUDEN | 铝聚合物电容器 | No | |||||||||||||||||||||||||
RSHTK121M4EGL5005E
Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 12.5 X 13.5mm) SMD 0.022 Ohm 3A 4000h 125°C T/R
|
|
TAIYO YUDEN | 铝聚合物电容器 | No | EAR99 | No | |||||||||||||||||||||||
RSHTK271M1EEH0002E
Cap Aluminum Polymer Hybrid 270uF 16VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.7A 4000h 125°C T/R
|
|
TAIYO YUDEN | 铝聚合物电容器 | No | EAR99 | No | |||||||||||||||||||||||
RSHVK220M1UDC8002E
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C T/R
|
|
TAIYO YUDEN | 铝聚合物电容器 | No | EAR99 | No | |||||||||||||||||||||||
RSHVK470M1ECC8002E
Cap Aluminum Polymer Hybrid 47uF 16VDC 20%( 5 X 5.8mm) SMD 0.07 Ohm 0.6A 4000h 125°C T/R
|
|
TAIYO YUDEN | 铝聚合物电容器 | No | EAR99 | No | |||||||||||||||||||||||
RSHT1121M4EGL5005E
Cap Aluminum Polymer Hybrid 120uF 63VDC 20%( 12.5 X 13.5mm) SMD 0.022 Ohm 3.5A 10000h 105°C T/R
|
|
TAIYO YUDEN | 铝聚合物电容器 | No | EAR99 | No | |||||||||||||||||||||||
RAHT1221M1TEH0002E
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 220uF | 20% | 25VDC | 0.027 | Standard | 2.3 | 55@2Min | 10000 | Cylindrical with Vibration Proof | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHT1271M1EEH0002E
Cap Aluminum Polymer Hybrid 270uF 16VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 270uF | 20% | 16VDC | 0.022 | Standard | 2.5 | 44@2Min | 10000 | Cylindrical with Vibration Proof | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHT1470M1GDC8002E
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.3A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | 铝聚合物电容器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHT1330M4EEH0002E
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10mm) SMD 0.04 Ohm 1.6A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 33uF | 20% | 63VDC | 0.04 | Standard | 1.6 | 21@2Min | 10000 | Cylindrical with Vibration Proof | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHT1331M1LEH0002E
Cap Aluminum Polymer Hybrid 330uF 10VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | 铝聚合物电容器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHV1470M1UEF7002
Cap Aluminum Polymer Hybrid 47uF 50VDC 20%( 8 X 8.7mm) SMD 0.035 Ohm 1.7A 5000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 47uF | 20% | 50VDC | 0.035 | Standard | 1.7 | 24@2Min | 5000 | Cylindrical | N/R | 8 X 8.7 | N/R | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHV1470M1ECC8002E
Cap Aluminum Polymer Hybrid 47uF 16VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 0.9A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 47uF | 20% | 16VDC | 0.08 | Standard | 0.9 | 7.6@2Min | 10000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHV1470M4EFF7002E
Cap Aluminum Polymer Hybrid 47uF 63VDC 20%( 10 X 8.7mm) SMD 0.035 Ohm 1.7A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | 铝聚合物电容器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHV1561M1JEH0002E
Cap Aluminum Polymer Hybrid 560uF 6.3VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 560uF | 20% | 6.3VDC | 0.022 | Standard | 2.5 | 36@2Min | 10000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHV1560M1TDC8002E
Cap Aluminum Polymer Hybrid 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 1.3A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 56uF | 20% | 25VDC | 0.05 | Standard | 1.3 | 14@2Min | 10000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHV1270M4EEF7002E
Cap Aluminum Polymer Hybrid 27uF 63VDC 20%( 8 X 8.7mm) SMD 0.05 Ohm 1.6A 10000h 105°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 27uF | 20% | 63VDC | 0.05 | Standard | 1.6 | 18@2Min | 10000 | Cylindrical | N/R | 8 X 8.7 | N/R | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RCHVK560M1TDC8002E
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.05 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer | 56uF | 20% | 25VDC | 0.05 | Low | 0.9 | 14@2Min | 4000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RSHT1271M1EEH0002E
Cap Aluminum Polymer Hybrid 270uF 16VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2.5A 10000h 105°C T/R
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 270uF | 20% | 16VDC | 0.022 | Standard | 2.5 | 44@2Min | 10000 | Cylindrical with Vibration Proof | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.16 | No | EAR99 | No | |||||||
RSHTK821M1TGL5005E
Cap Aluminum Polymer Hybrid 820uF 25VDC 20%( 12.5 X 13.5mm) SMD 0.015 Ohm 4A 4000h 125°C T/R
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 820uF | 20% | 25VDC | 0.015 | Standard | 4 | 205@2Min | 4000 | Cylindrical with Vibration Proof | N/R | 12.5 X 13.5 | N/R | Polar | Tape and Reel | 0.14 | No | EAR99 | No | |||||||
RAHVK331M1LEH0002E
Cap Aluminum Polymer Hybrid 330uF 10VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.7A 4000h 125°C T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 330uF | 20% | 10VDC | 0.022 | Standard | 1.7 | 33@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.18 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RSHV1470M1ECC8002E
Cap Aluminum Polymer Hybrid 47uF 16VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 0.9A 10000h 105°C T/R
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 47uF | 20% | 16VDC | 0.08 | Standard | 0.9 | 7.6@2Min | 10000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.16 | No | EAR99 | No | |||||||
RSHV1680M1GDE7002
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 2A 5000h 105°C T/R
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Standard | 2 | 24@2Min | 5000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RSHV1680M1GDE7002E
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 2A 10000h 105°C T/R
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Standard | 2 | 24@2Min | 10000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RSHVK221M1TEH0002E
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R
|
|
TAIYO YUDEN | 铝聚合物电容器 | Polymer Hybrid | 220uF | 20% | 25VDC | 0.027 | Standard | 1.6 | 55@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.14 | No | EAR99 | No |