Taiyo Yuden Capacitor Aluminum Polymer
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RAHV1561M1JEH0002E Cap Aluminum Polymer Hybrid 560uF 6.3VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200 |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 560uF | 20% | 6.3VDC | 0.022 | Standard | 2.5 | 36@2Min | 10000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHV1820M1EDC8002 Cap Aluminum Polymer Hybrid 82uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 1.6A 5000h 105°C T/R Automotive AEC-Q200 |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 82uF | 20% | 16VDC | 0.045 | Standard | 1.6 | 14@2Min | 5000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK151M1UFK5002EX Conductive Polymer Hybrid Aluminum Capacitors |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | No | |||||||||||||||||||||||||
RCHVK561M1TFK5002BX Conductive Polymer Hybrid Aluminum Capacitors |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | No | |||||||||||||||||||||||||
RSHT1331M1LEH0002E Cap Aluminum Polymer Hybrid 330uF 10VDC 20%( 8 X 10mm) SMD 0.022 Ohm 2.5A 10000h 105°C T/R |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 20% | 10VDC | 0.022 | Standard | 2.5 | 33@2Min | 10000 | Cylindrical with Vibration Proof | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.18 | No | EAR99 | No | |||||||
RSHT1331M1UGL5005E Cap Aluminum Polymer Hybrid 330uF 50VDC 20%( 12.5 X 13.5mm) SMD 0.02 Ohm 4A 10000h 105°C T/R |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 330uF | 20% | 50VDC | 0.02 | Standard | 4 | 165@2Min | 10000 | Cylindrical with Vibration Proof | N/R | 12.5 X 13.5 | N/R | Polar | Tape and Reel | 0.1 | No | EAR99 | No | |||||||
RSHTK561M1GGL5005E Cap Aluminum Polymer Hybrid 560uF 35VDC 20%( 12.5 X 13.5mm) SMD 0.015 Ohm 4A 4000h 125°C T/R |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 560uF | 20% | 35VDC | 0.015 | Standard | 4 | 196@2Min | 4000 | Cylindrical with Vibration Proof | N/R | 12.5 X 13.5 | N/R | Polar | Tape and Reel | 0.12 | No | EAR99 | No | |||||||
RSHV1100M1UCC8002E Cap Aluminum Polymer Hybrid 10uF 50VDC 20%( 5 X 5.8mm) SMD 0.12 Ohm 0.75A 10000h 105°C T/R |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 10uF | 20% | 50VDC | 0.12 | Standard | 0.75 | 5@2Min | 10000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.1 | No | EAR99 | No | |||||||
RSHV1100M4EDC8002E Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 1A 10000h 105°C T/R |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 10uF | 20% | 63VDC | 0.12 | Standard | 1 | 6.3@2Min | 10000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.08 | No | EAR99 | No | |||||||
RSHV1101M1TDE7002E Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2A 10000h 105°C T/R |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 20% | 25VDC | 0.03 | Standard | 2 | 25@2Min | 10000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.14 | No | EAR99 | No | |||||||
RSHV1270M4EEF7002E Cap Aluminum Polymer Hybrid 27uF 63VDC 20%( 8 X 8.7mm) SMD 0.05 Ohm 1.6A 10000h 105°C T/R |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 27uF | 20% | 63VDC | 0.05 | Standard | 1.6 | 18@2Min | 10000 | Cylindrical | N/R | 8 X 8.7 | N/R | Polar | Tape and Reel | 0.08 | No | EAR99 | No | |||||||
RSHVK100M1UCC8002E Cap Aluminum Polymer Hybrid 10uF 50VDC 20%( 5 X 5.8mm) SMD 0.12 Ohm 0.5A 4000h 125°C T/R |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 10uF | 20% | 50VDC | 0.12 | Standard | 0.5 | 5@2Min | 4000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.1 | No | EAR99 | No | |||||||
RSHVK221M1LDE7002E Cap Aluminum Polymer 220uF 10VDC 20%( 6.3 X 7.7mm) SMD 0.024 Ohm 1.45A 4000h 125°C T/R |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 10VDC | 0.024 | Low | 1.45 | 22@2Min | 4000 | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.18 | No | EAR99 | No | |||||||
RSHVK561M1JEH0002E Cap Aluminum Polymer Hybrid 560uF 6.3VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.7A 4000h 125°C T/R |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 560uF | 20% | 6.3VDC | 0.022 | Standard | 1.7 | 36@2Min | 4000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.2 | No | EAR99 | No | |||||||
RAHTK331M1JDE7002E Cap Aluminum Polymer Hybrid 330uF 6.3VDC 20%( 6.3 X 7.7mm) SMD 0.024 Ohm 1.45A 4000h 125°C T/R Automotive AEC-Q200 |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHVK220M1GCC8002E Cap Aluminum Polymer 22uF 35VDC 20%( 5 X 5.8mm) SMD 0.1 Ohm 0.55A 4000h 125°C T/R Automotive AEC-Q200 |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer | 22uF | 20% | 35VDC | 0.1 | Low | 0.55 | 7.7@2Min | 4000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK151M1TEF7002E Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 8 X 8.7mm) SMD 0.027 Ohm 1.5A 4000h 125°C T/R Automotive AEC-Q200 |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHVK220M4EDE7002E Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200 |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHVK221M1LDE7002E Cap Aluminum Polymer Hybrid 220uF 10VDC 20%( 6.3 X 7.7mm) SMD 0.024 Ohm 1.45A 4000h 125°C T/R Automotive AEC-Q200 |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHVX101M1UFH0002X Conductive Polymer Hybrid Aluminum Capacitors |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | No | |||||||||||||||||||||||||
RAHTK561M1GGL5005E Cap Aluminum Polymer Hybrid 560uF 35VDC 20%( 12.5 X 13.5mm) SMD 0.015 Ohm 4A 4000h 125°C T/R Automotive AEC-Q200 |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHVK101M4EFK5002EX Conductive Polymer Hybrid Aluminum Capacitors |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | No | |||||||||||||||||||||||||
RAHVK220M1UDC8002E Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C T/R Automotive AEC-Q200 |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
RAHVK470M1ECC8002E Cap Aluminum Polymer 47uF 16VDC 20%( 5 X 5.8mm) SMD 0.07 Ohm 0.6A 4000h 125°C T/R Automotive AEC-Q200 |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer | 47uF | 20% | 16VDC | 0.07 | Low | 0.6 | 7.6@2Min | 4000 | Cylindrical | N/R | 5 X 5.8 | N/R | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
RAHVK820M1EDC8002E Cap Aluminum Polymer Hybrid 82uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.045 Ohm 0.95A 4000h 125°C T/R Automotive AEC-Q200 |
|
TAIYO YUDEN | Capacitor Aluminum Polymer | Polymer Hybrid | 82uF | 20% | 16VDC | 0.045 | Standard | 0.95 | 14@2Min | 4000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |