CHEMI-CON Capacitor Aluminum Polymer
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HHXD250ARA101MF80G
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2A 5000h 105°C T/R Automotive AEC-Q200
|
$0.1781 에서 $0.2748로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 20% | 25VDC | 0.03 | Standard | 2000 | 25@2Min | 5000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
HHXD500ARA100MF61G
Cap Aluminum Polymer Hybrid 10uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 1.1A 5000h 105°C T/R Automotive AEC-Q200
|
$0.5273 에서 $0.5839로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 10uF | 20% | 50VDC | 0.08 | Standard | 1100 | 5@2Min | 5000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 10 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HHXA800ARA390MJA0G
Cap Aluminum Polymer Hybrid 39uF 80VDC 20%( 10 X 10mm) SMD 0.035 Ohm 1.2A 4000h 125°C T/R Automotive AEC-Q200
|
$2.506 에서 $2.6917로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 39uF | 20% | 80VDC | 0.035 | Standard | 1.2 | 31.2@2Min | 4000 | High Reliability|High Voltage | Cylindrical | N/R | 10 X 10 | N/R | Polar | Tape and Reel | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
HHXB350ARA470MF61G
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.3A 5000h 105°C T/R Automotive AEC-Q200
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Low | 1.3 | 16.45@2Min | 5000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
HHXB350ARA680MF80G
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 2A 5000h 105°C T/R Automotive AEC-Q200
|
$0.7733 에서 $0.9201로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 35VDC | 0.035 | Standard | 2 | 23.8@2Min | 5000 | High Reliability|High Voltage | Cylindrical | N/R | 6.3 X 7.7 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HHXB500ARA220MF61G
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 1.1A 5000h 105°C T/R Automotive AEC-Q200
|
$0.8993 에서 $0.9714로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 50VDC | 0.08 | Standard | 1.1 | 11@2Min | 5000 | Cylindrical | N/R | 6.3 X 5.8 | N/R | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
HHXE160ARA271MHA0G
Cap Aluminum Polymer Hybrid 270uF 16VDC 20%( 8 X 10mm) SMD 0.02 Ohm 1.7A 4000h 135°C T/R Automotive AEC-Q200
|
$1.1209 에서 $1.2293로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 270uF | 20% | 16VDC | 0.02 | Standard | 1700 | 43.2@2Min | 4000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
HHXD500ARA680MHA0G
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
$0.7833 에서 $0.8498로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 50VDC | 0.03 | Standard | 1800 | 34@2Min | 5000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 10 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
APXH200ARA470MH70G
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.7mm) SMD 0.045 Ohm 0.78A 1000h 125°C T/R
|
$1.7588 에서 $1.9172로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 47uF | 20% | 20VDC | 0.045 | Super Low | 780 | 188@2Min | 1000 | Cylindrical | 8 X 6.7 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
APXG250ARA470MF61G
Cap Aluminum Polymer 47uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.03 Ohm 2.8A 15000h 105°C T/R
|
$0.5511 에서 $0.5933로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 47uF | 20% | 25VDC | 0.03 | Super Low | 2800 | 235@2Min | 15000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
APSA100ELL471MJB5S
Cap Aluminum Polymer 470uF 10VDC 20%( 10 X 11.5mm) Radial 5mm 0.008 Ohm 5.65A 15000h 105°C Bulk
|
|
CHEMICON | Capacitor Aluminum Polymer | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
APS-6R3ETD681MJC5S
Cap Aluminum Polymer 680uF 6.3VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 5.5A 15000h 105°C Ammo
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 680uF | 20% | 6.3VDC | 0.01 | Super Low | 5.5 | 856.8@2Min | 15000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Ammo | 0.12 | No | No | No | No | EAR99 | No | No | |||||||
APXS6R3ARA470ME61G
Conductive Polymer Aluminum Solid Capacitor
|
$0.739 에서 $0.802로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | No | No | ||||||||||||||||||||||||
APXN2R5ARA331ME61G
Cap Aluminum Polymer 330uF 2.5VDC 20%( 5 X 5.8mm) SMD 0.03 Ohm 2.5A 5000h 105°C T/R Automotive AEC-Q200
|
$0.4631 에서 $0.5127로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 2.5VDC | 0.03 | Super Low | 2500 | 700@2Min | 5000 | Cylindrical | 5 X 5.8 | Polar | Tape and Reel | 12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
APSA6R3ELL221MFA5G
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.02 Ohm 3160mA 15000h 105°C Bulk
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 6.3VDC | 0.02 | Super Low | 3160 | 15000 | Aluminum Cylindrical Can | Radial | 6.3 X 10.5 | 2.5 | Polar | Bulk | 8 | No | No | No | No | No | EAR99 | No | ||||||||
APXA6R3ARA471MHC0G
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 12mm) SMD 0.012 Ohm 4.77A 15000h 105°C T/R
|
$2.6419 에서 $2.8797로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 470uF | 20% | 6.3VDC | 0.012 | Super Low | 4770 | 592@2Min | 15000 | High Heat Resistance|Solvent Resistant | Cylindrical | 8 X 12 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | 3A999c. | No | |||||||
APXE160ARA390ME61G
Cap Aluminum Polymer 39uF 16VDC 20%( 5 X 5.8mm) SMD 0.035 Ohm 2.07A 15000h 105°C T/R
|
$1.2441 에서 $1.3664로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
APXE2R5ARA181ME61G
Cap Aluminum Polymer 180uF 2.5VDC 20%( 5 X 5.8mm) SMD 0.021 Ohm 2.67A 15000h 105°C T/R
|
$0.608 에서 $0.6387로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | No | 3A999c. | No | |||||||||||||||||||||||
APXG250ARA221MJA0G
Cap Aluminum Polymer 220uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 3.8A 15000h 105°C T/R
|
$0.5411 에서 $0.723로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 25VDC | 0.02 | Super Low | 3800 | 1100@2Min | 15000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 12 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
APXG250ARA270ME61G
Cap Aluminum Polymer 27uF 25VDC 20%( 5 X 5.8mm) SMD 0.04 Ohm 2.45A 15000h 105°C T/R
|
$0.128 에서 $0.1679로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 27uF | 20% | 25VDC | 0.04 | Super Low | 2450 | 135@2Min | 15000 | Cylindrical | 5 X 5.8 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | |||||||||
APXG250ARA220MF45G
Cap Aluminum Polymer 22uF 25VDC 20%( 6.3 X 4.4mm) SMD 0.045 Ohm 2.35A 3000h 105°C T/R
|
$0.174 에서 $0.2368로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 22uF | 20% | 25VDC | 0.045 | Super Low | 2350 | 3000 | 6.3 X 4.4 | Tape and Reel | No | No | No | No | No | |||||||||||||||
APXJ160ARA271MFA0J
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 9.7mm) SMD 0.016 Ohm 5.08A 15000h 105°C T/R
|
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
APXJ160ARA221MF61G
Cap Aluminum Polymer 220uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.02 Ohm 3.5A 15000h 105°C T/R
|
$0.1568 에서 $0.2412로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 16VDC | 0.02 | Super Low | 3500 | 704@2Min | 15000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 12 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
APXA200ARA820MJ80G
Cap Aluminum Polymer 82uF 20VDC 20%( 10 X 7.7mm) SMD 0.04 Ohm 2.5A 15000h 105°C T/R
|
$1.8376 에서 $2.0002로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
APXA2R5ARA102MJ80G
Cap Aluminum Polymer 1000uF 2.5VDC 20%( 10 X 7.7mm) SMD 0.019 Ohm 4.24A 15000h 105°C T/R
|
$1.1455 에서 $1.204로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | No | EAR99 | No |