CHEMI-CON Capacitor Aluminum Polymer
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APXH200ARA220MF60G
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.7mm) SMD 0.06 Ohm 0.59A 1000h 125°C T/R
|
$1.4906 에서 $1.6369로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 22uF | 20% | 20VDC | 0.06 | Super Low | 590 | 88@2Min | 1000 | Cylindrical | 6.3 X 5.7 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
APXG160ARA221MF80G
Cap Aluminum Polymer 220uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.022 Ohm 3.3A 15000h 105°C T/R
|
$0.1941 에서 $0.2578로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 16VDC | 0.022 | Super Low | 3300 | 704@2Min | 15000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 12 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
APXG250ARA100ME46G
Cap Aluminum Polymer 10uF 25VDC 20%( 5 X 4.5mm) SMD 0.06 Ohm 1.7A 3000h 105°C T/R
|
$0.1754 에서 $0.1815로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 10uF | 20% | 25VDC | 0.06 | Super Low | 1700 | 125@2Min | 3000 | Cylindrical | 5 X 4.5 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | |||||||||
APXJ160ARA271MFA0G
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 9.7mm) SMD 0.016 Ohm 3.5A 15000h 105°C T/R
|
$0.6175 에서 $0.6743로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 16VDC | 0.016 | Super Low | 3500 | 864@2Min | 15000 | Cylindrical | 6.3 X 9.7 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||
APXJ250ARA560MF61G
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.028 Ohm 3A 15000h 105°C T/R
|
$0.5356 에서 $0.5934로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 56uF | 20% | 25VDC | 0.028 | Super Low | 3000 | 280@2Min | 15000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||
APXA160ARA390MF60G
Cap Aluminum Polymer 39uF 16VDC 20%( 6.3 X 5.7mm) SMD 0.037 Ohm 2.05A 15000h 105°C T/R
|
$1.2845 에서 $1.4102로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 39uF | 20% | 16VDC | 0.037 | Super Low | 2050 | 124@2Min | 15000 | Cylindrical | 6.3 X 5.7 | Polar | Tape and Reel | 12 | No | No | No | No | No | 3A999c. | No | No | ||||||||
APXA200ARA220MF55G
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.2mm) SMD 0.05 Ohm 1.65A 15000h 105°C T/R
|
$0.766 에서 $0.9711로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 22uF | 20% | 20VDC | 0.05 | Super Low | 1650 | 88@2Min | 15000 | Cylindrical | 6.3 X 5.2 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | No | ||||||||
APXA200ARA151MJC0G
Cap Aluminum Polymer 150uF 20VDC 20%( 10 X 12.2mm) SMD 0.02 Ohm 4.32A 15000h 105°C T/R
|
$4.727 에서 $5.064로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 20VDC | 0.02 | Super Low | 4320 | 600@2Min | 15000 | Cylindrical | 10 X 12.2 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | |||||||||
APXA4R0ARA681MJ80G
Cap Aluminum Polymer 680uF 4VDC 20%( 10 X 7.7mm) SMD 0.02 Ohm 4.13A 15000h 105°C T/R
|
$1.9211 에서 $2.0856로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 680uF | 20% | 4VDC | 0.02 | Super Low | 4130 | 544@2Min | 15000 | Cylindrical | 10 X 7.7 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | |||||||||
APXA4R0ARA101MF60G
Cap Aluminum Polymer 100uF 4VDC 20%( 6.3 X 5.7mm) SMD 0.026 Ohm 2.45A 15000h 105°C T/R
|
$0.6214 에서 $0.6528로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 100uF | 20% | 4VDC | 0.026 | Super Low | 2450 | 80@2Min | 15000 | Cylindrical | 6.3 X 5.7 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | |||||||||
APS-100ELL471MJC5S
Cap Aluminum Polymer 470uF 10VDC 20%( 10 X 12.5mm) Radial 5mm 0.012 Ohm 5.3A 15000h 105°C Bulk
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 470uF | 20% | 10VDC | 0.012 | Super Low | 5.3 | 940@2Min | 15000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.12 | No | No | No | No | EAR99 | No | ||||||||
APXJ160ARA271MF80G
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.013 Ohm 4.46A 15000h 105°C T/R
|
$0.1399 에서 $0.21로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 16VDC | 0.013 | Super Low | 4460 | 864@2Min | 15000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | No | ||||||||
APXG250ARA151MJ80G
Cap Aluminum Polymer 150uF 25VDC 20%( 10 X 7.7mm) SMD 0.025 Ohm 3.4A 15000h 105°C T/R
|
$0.7437 에서 $0.7897로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 150uF | 20% | 25VDC | 0.025 | Super Low | 3400 | 750@2Min | 15000 | Cylindrical | 10 X 7.7 | Polar | Tape and Reel | 12 | Unknown | No | No | No | No | EAR99 | No | |||||||||
APXJ100ARA271MF61G
Cap Aluminum Polymer 270uF 10VDC 20%( 6.3 X 5.8mm) SMD 0.015 Ohm 4A 15000h 105°C T/R
|
$0.5273 에서 $0.5839로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 10VDC | 0.015 | Super Low | 4000 | 1350@2Min | 15000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||||||||
APXJ200ARA221MH70G
Cap Aluminum Polymer 220uF 20VDC 20%( 8 X 6.7mm) SMD 0.028 Ohm 3.3A 15000h 105°C T/R
|
$3.3998 에서 $3.68로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 220uF | 20% | 20VDC | 0.028 | Super Low | 3300 | 880@2Min | 15000 | Cylindrical | 8 X 6.7 | Polar | Tape and Reel | 12 | Unknown | No | No | No | No | EAR99 | No | |||||||||
APXE6R3ARA331MF80G
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 7.7mm) SMD 0.014 Ohm 3.47A 15000h 105°C T/R
|
$1.5144 에서 $1.6499로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 6.3VDC | 0.014 | Super Low | 3470 | 415@2Min | 15000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 12 | No | No | No | No | No | 3A999c. | No | |||||||||
APXG160ARA561MHA0G
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 10mm) SMD 0.018 Ohm 3.9A 15000h 105°C T/R
|
$0.3126 에서 $0.3874로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 560uF | 20% | 16VDC | 0.018 | Super Low | 3900 | 1790@2Min | 15000 | Cylindrical | 8 X 10 | Polar | Tape and Reel | 12 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
APS-160ETD331MJC5S
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.014 Ohm 5.05A 15000h 105°C Ammo
|
|
CHEMICON | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
APSG160ELL271MH06S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 6mm) Radial 3.5mm 0.022 Ohm 3300mA 5000h 105°C Bulk
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer | 270uF | 20% | 16VDC | 0.022 | Super Low | 3300 | 864@2Min | 5000 | Aluminum Cylindrical Can | Radial | 8 X 6 | 3.5 | Polar | Bulk | 12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
HHXA630ARA560MJA0G
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 56uF | 20% | 63VDC | 0.03 | Standard | 1.4 | 35.28@2Min | 4000 | High Reliability|High Voltage | Cylindrical | N/R | 10 X 10 | N/R | Polar | Tape and Reel | 0.08 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HHXB160ARA471MJA0G
Cap Aluminum Polymer Hybrid 470uF 16VDC 20%( 10 X 10mm) SMD 0.018 Ohm 2.6A 5000h 105°C T/R Automotive AEC-Q200
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 470uF | 20% | 16VDC | 0.018 | Standard | 2.6 | 75.2@2Min | 5000 | High Reliability|High Voltage | Cylindrical | N/R | 10 X 10 | N/R | Polar | Tape and Reel | 0.16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HHXB350ARA151MHA0G
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 5000h 105°C T/R Automotive AEC-Q200
|
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Standard | 2.3 | 52.5@2Min | 5000 | Cylindrical | N/R | 8 X 10 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
HHXC350ARA271MJA0G
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
$0.3166 에서 $0.4373로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 270uF | 20% | 35VDC | 0.02 | Standard | 2000 | 94.5@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 10 X 10 | Polar | Tape and Reel | 12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
HHXE350ARA470MF61G
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 2000h 135°C T/R Automotive AEC-Q200
|
$0.1798 에서 $0.2784로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Standard | 900 | 16.45@2Min | 2000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HHXD500ARA101MJA0G
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10mm) SMD 0.025 Ohm 2A 5000h 105°C Automotive T/R
|
$0.341 에서 $0.5376로 변경
단위 당
|
CHEMICON | Capacitor Aluminum Polymer | Polymer Hybrid | 100uF | 20% | 50VDC | 0.025 | Standard | 2000 | 50@2Min | 5000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 10 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |