Vishay Capacitor Aluminum Polymer
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAL218397803E3
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 1.1A 4000h 125°C T/R
|
$1.961 에서 $2.035로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer Hybrid | 33uF | 20% | 63VDC | 0.04 | Very Low | 1100 | 20.8@2Min | 4000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 8 | No | No | No | No | EAR99 | No | ||||
MAL218297802E3
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1.5A 10000h 105°C T/R
|
$1.1773 에서 $1.2383로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 63VDC | 0.08 | Very Low | 1500 | 13.9@2Min | 10000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 8 | No | No | No | No | EAR99 | No | ||||
MAL218397806E3
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10.5mm) SMD 0.045 Ohm 1.05A 4000h 125°C T/R
|
$1.962 에서 $2.036로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 80VDC | 0.045 | Very Low | 1050 | 17.6@2Min | 4000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 8 | No | No | No | No | EAR99 | No | ||||
MAL218497703E3
Cap Aluminum Polymer 47uF 80VDC 20%( 10 X 12.4mm) SMD 0.04 Ohm 1.8A 2000h 105°C T/R
|
$3.973 에서 $4.164로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer | 47uF | 20% | 80VDC | 0.04 | Very Low | 1800 | 752@2Min | 2000 | Cylindrical | 10 X 12.4 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218697104E3
Cap Aluminum Polymer 22uF 50VDC 20%( 10 X 8.7mm) SMD 0.055 Ohm 1.8A 2000h 125°C T/R
|
$1.274
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer | 22uF | 20% | 50VDC | 0.055 | Very Low | 1800 | 220@2Min | 2000 | Cylindrical | 10 X 8.7 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218497806E3
Cap Aluminum Polymer 47uF 63VDC 20%( 10 X 12.4mm) SMD 0.03 Ohm 2.5A 2000h 105°C T/R
|
$2.23 에서 $2.341로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer | 47uF | 20% | 63VDC | 0.03 | Very Low | 2500 | 592@2Min | 2000 | Cylindrical | 10 X 12.4 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218297101E3
Cap Aluminum Polymer Hybrid 10uF 50VDC 20%( 5 X 5.8mm) SMD 0.12 Ohm 0.75A 10000h 105°C T/R
|
$0.4932
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer Hybrid | 10uF | 20% | 50VDC | 0.12 | Very Low | 750 | 5@2Min | 10000 | Cylindrical | 5 X 5.8 | Polar | Tape and Reel | 10 | No | No | No | No | EAR99 | No | ||||
MAL218397102E3
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C T/R
|
$1.1282 에서 $1.1721로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 50VDC | 0.08 | Very Low | 750 | 11@2Min | 4000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 10 | No | No | No | No | EAR99 | No | ||||
MAL218397801E3
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R
|
$1.8102 에서 $1.8143로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer Hybrid | 10uF | 20% | 63VDC | 0.12 | Very Low | 700 | 6.3@2Min | 4000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 8 | No | No | No | No | EAR99 | No | ||||
MAL218497803E3
Cap Aluminum Polymer 22uF 63VDC 20%( 8 X 11.7mm) SMD 0.035 Ohm 1.8A 2000h 105°C T/R
|
$2.966 에서 $3.218로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer | 22uF | 20% | 63VDC | 0.035 | Very Low | 1800 | 277@2Min | 2000 | Cylindrical | 8 X 11.7 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218297001E3
Cap Aluminum Polymer Hybrid 22uF 35VDC 20%( 5 X 5.8mm) SMD 0.1 Ohm 0.9A 10000h 105°C T/R
|
$0.438 에서 $0.4652로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer Hybrid | 22uF | 20% | 35VDC | 0.1 | Very Low | 900 | 7.7@2Min | 10000 | Cylindrical | 5 X 5.8 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218497903E3
Cap Aluminum Polymer 22uF 100VDC 20%( 10 X 12.4mm) SMD 0.04 Ohm 2.1A 2000h 105°C T/R
|
주식
102
$2.957
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer | 22uF | 20% | 100VDC | 0.04 | Very Low | 2100 | 440@2Min | 2000 | Cylindrical | 10 X 12.4 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218697607E3
Cap Aluminum Polymer 120uF 25VDC 20%( 8 X 11.7mm) SMD 0.025 Ohm 3.8A 2000h 125°C T/R
|
$1.1236
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer | 120uF | 20% | 25VDC | 0.025 | Very Low | 3800 | 600@2Min | 2000 | Cylindrical | 8 X 11.7 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218397805E3
Cap Aluminum Polymer Hybrid 68uF 63VDC 20%( 10 X 10.5mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R
|
$4.589 에서 $4.99로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | Polymer Hybrid | 68uF | 20% | 63VDC | 0.03 | Very Low | 1400 | 42.8@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | 8 | No | No | No | No | EAR99 | No | |||||
MAL218197401E3
Conductive Polymer Aluminum Capacitors
|
|
Vishay | Capacitor Aluminum Polymer | No | No | No | No | No | |||||||||||||||||||
MAL218497006E3
Cap Aluminum Polymer 330uF 35VDC 20% (10 X 12.4mm) SMD 0.02 Ohm 4400mA 2000h 105°C T/R
|
|
Vishay | Capacitor Aluminum Polymer | Polymer | 330uF | 20% | 35VDC | 0.02 | Very Low | 4400 | 2310@2Min | 2000 | Cylindrical | 10 X 12.4 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218397105E3
Hybrid Conductive Polymer Aluminum Capacitors SMD (Chip), Low Impedance
|
$2.551 에서 $2.648로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | No | No | No | No | No | |||||||||||||||||||
MAL218297104E3
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R
|
$1.894 에서 $1.965로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||
MAL218197403E3
Conductive Polymer Aluminum Capacitors SMD (Chip), Low Impedance
|
|
Vishay | Capacitor Aluminum Polymer | No | No | No | No | No | |||||||||||||||||||
MAL218497304E3
Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.022 Ohm 2800mA 2000h 105°C T/R
|
|
Vishay | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||
MAL218297801E3
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 1A 10000h 105°C T/R
|
$0.7056 에서 $0.7463로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||
MAL218497003E3
Cap Aluminum Polymer 100uF 35VDC 20% (10 X 12.4mm) SMD 0.025 Ohm 3800mA 2000h 105°C T/R
|
|
Vishay | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | ||||||||||||||||||
94SVP107X0016F8
Cap Aluminum Polymer 100uF 16VDC 20%( 10 X 8mm) SMD 0.04 Ohm 2.4A 2000h 105°C
|
$3.613 에서 $3.761로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
94SVP107X0020E12
Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 12mm) SMD 0.025 Ohm 3.26A 2000h 105°C
|
$3.808 에서 $3.954로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | No | No | No | No | EAR99 | No | No | |||||||||||||||||
94SVP157X0020F12
Cap Aluminum Polymer 150uF 20VDC 20%( 10 X 12.7mm) SMD 0.021 Ohm 4.22A 2000h 105°C
|
$5.919 에서 $6.213로 변경
단위 당
|
Vishay | Capacitor Aluminum Polymer | No | Unknown | No | No | No | No | EAR99 | No | No |