WOLFSPEED, INC RF Diodes
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
E6D40065A
Diode Schottky SiC 650V 115A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101
|
주식
1,000
$11.687 에서 $12.035로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 115 | 244 | 1.5@40A | 150 | 294000 | Tube | 2 | TO-220 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||
E6D40065H
Diode Schottky SiC 650V 109A 2-Pin(2+Tab) TO-247 Tube Automotive AEC-Q101
|
주식
450
$12.459 에서 $12.845로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 109 | 240 | 1.5@40A | 150 | 273000 | Tube | 2 | TO-247 | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||||||
E6D16065H
Diode Schottky SiC 650V 51A 2-Pin(2+Tab) TO-247 Tube Automotive AEC-Q101
|
주식
450
$5.49 에서 $5.654로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single Dual Cathode | 650 | 51 | 123 | 1.5@16A | 50 | 130000 | Tube | 2 | TO-247 | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||||||
E6D16065D1
Diode Schottky SiC 650V 51A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
주식
450
$4.61 에서 $4.688로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 51 | 122 | 1.5@16A | 50 | 129000 | Tube | 3 | TO-247 | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||||||
E6D16065G
Diode Schottky SiC 650V 51A 3-Pin(2+Tab) TO-263 Tube Automotive AEC-Q101
|
주식
1,000
$5.064 에서 $5.25로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single Dual Cathode | 650 | 51 | 119 | 1.5@10A | 50 | 133000 | Tube | 3 | TO-263 | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||
C6D16065H
Diode Schottky SiC 650V 53A 2-Pin(2+Tab) TO-247 Tube
|
주식
450
$4.207 에서 $4.252로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | 2 | TO-247 | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
C6D30065H
Diode Schottky SiC 650V 88A 2-Pin(2+Tab) TO-247 Tube
|
주식
315
$7.218 에서 $7.349로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | 2 | TO-247 | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
C6D50065D1
Diode Schottky SiC 650V 136A 3-Pin(3+Tab) TO-247 Tube
|
주식
350
$10.14 에서 $11.891로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 136 | 303 | 1.5@50A | 100 | 349000 | Tube | 3 | TO-247 | No | No | No | No | EAR99 | Yes | Yes | |||||||
C6D20065A
Diode Schottky SiC 650V 66A 2-Pin(2+Tab) TO-220 Tube
|
주식
659
$3.871 에서 $5.87로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | 2 | TO-220 | TO | No | No | No | No | EAR99 | ||||||||||||||||||
CAR600M12HN6
Diode Schottky SiC 908A 5-Pin
|
주식
8
$2,845.95
단위 당
|
WOLFSPEED, INC | Rectifiers | 5 | No | No | No | No | EAR99 | ||||||||||||||||||||
C6D50065H
Diode Schottky SiC 650V 136A 2-Pin(2+Tab) TO-247 Tube
|
주식
306
$10.14 에서 $13.915로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | 2 | TO-247 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
C3D10065A
Diode Schottky SiC 650V 30A 2-Pin(2+Tab) TO-220 Tube
|
주식
1
$1.129
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 30 | 860 | 1.8@10A | 60 | 136500 | Tube | 2 | TO-220 | TO | No | No | No | No | EAR99 | No | No | ||||||
C3D04065E
Diode Schottky SiC 650V 13.5A 3-Pin(2+Tab) TO-252 Tube
|
주식
3,143
$0.7464 에서 $0.7637로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | 30 | Single Dual Cathode | -55 | -55 to 175 | 650 | 13.5 | 3 | TO-252 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
C3D06060A
Diode Schottky SiC 600V 19A 2-Pin(2+Tab) TO-220 Tube
|
주식
68
$1.3738 에서 $1.9368로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | 33 | Single | -55 | -55 to 175 | 600 | 1.7°C/W | 19 | 2 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
C6D06065G
Diode Schottky SiC 650V 23A 3-Pin(2+Tab) TO-263 Tube
|
주식
1,000
$1.155 에서 $1.343로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | 20 | Single Dual Cathode | -55 | -55 to 175 | 650 | 23 | 3 | TO-263 | No | No | No | No | EAR99 | |||||||||||||
C4D30120H
Diode Schottky SiC 1.2KV 94A 2-Pin(2+Tab) TO-247 Tube
|
주식
24,000
$12.795 에서 $17.516로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 1200 | 94 | 233 | 1.8@30A | 250 | 441000 | 2177(Typ) | Tube | 2 | TO-247 | No | No | No | No | EAR99 | Yes | Yes | ||||||
C6D20065G
Diode Schottky SiC 650V 64A 3-Pin(2+Tab) TO-263 Tube
|
주식
916
$4.201 에서 $5.537로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | 3 | TO-263 | No | No | No | No | EAR99 | |||||||||||||||||||
C6D20065H
Diode Schottky SiC 650V 66A 2-Pin(2+Tab) TO-247 Tube
|
주식
450
$4.201 에서 $4.698로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | 2 | TO-247 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
C3D04060A
Diode Schottky SiC 600V 13.5A 2-Pin(2+Tab) TO-220 Tube
|
주식
1,444
$0.6944 에서 $1.1567로 변경
단위 당
|
WOLFSPEED, INC | Rectifiers | 25 | Single | -55 | -55 to 175 | 600 | 13.5 | 2 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
E6D20065D
Diode Schottky SiC 650V 68A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
$3.388
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Dual Common Cathode | 650 | 68 | 84 | 1.5@10A | 50 | 93000 | Tube | 3 | TO-247 | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||||||
E6D30065A
Diode Schottky SiC 650V 92.5A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101
|
$10.166
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 92.5 | 202 | 1.5@30A | 100 | 242000 | Tube | 2 | TO-220 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||
E6D16065A
Diode Schottky SiC 650V 54A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101
|
$5.308
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 54 | 123 | 1.5@16A | 50 | 143000 | Tube | 2 | TO-220 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||
E6D20065A
Diode Schottky SiC 650V 68A 2-Pin(2+Tab) TO-220 Tube Automotive AEC-Q101
|
$6.637
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 650 | 68 | 150 | 1.5@20A | 75 | 184000 | Tube | 2 | TO-220 | TO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||
C6D06065Q-TR
Diode Schottky SiC 650V 21A 4-Pin QFN EP T/R
|
|
WOLFSPEED, INC | Rectifiers | 4 | QFN EP | No | No | No | No | EAR99 | |||||||||||||||||||
CPW4-1200-S020B
Diode Schottky SiC 1.2KV 20A 2-Pin Die
|
$10.451
단위 당
|
WOLFSPEED, INC | Rectifiers | Schottky Diode | SiC | Single | 1200 | 20 | 130 | 1.8 | 200 | Unknown | 2 | Die | Die | No | No | No | No | EAR99 | No | No |