0.7 to 5.5V DC to DC Single Output Power Supply for Laptop Power Supply
Analog Devices이 부품 MAX1536 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Laptop
- Notebook
Description
- Adjustable 3.6A,1.4MHz Internal Switch Supply for Notebook
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage0.7 to 5.5 V
-
Output Current3.6 A
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1536ETI+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3.6A 28-Pin TQFN EP T/R | 구매 | |
|
MAX1536ETI+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3.6A 28-Pin TQFN EP Tube | 구매 |