0.8 to 3.3V DC to DC Single Output Power Supply for Ethernet Router and Ethernet Switch
Texas Instruments이 부품 LP38512MR-ADJ/NOPB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DDR Memory
- Ethernet Router and Ethernet Switch
- Processor Power Management
- Servers
- Storage Area Network
- Wireless Base Station
Description
- LP38512MR-ADJ is an adjustable LDO linear regulator capable of supplying up to 1.5A of output current, and incorporates an Enable function
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage0.8 to 3.3 V
-
Output Current1.5 A
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP38512MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.5V to 4.5V 1.5A 8-Pin HSOIC EP Tube | 구매 | |
|
LP38512MR-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.5V to 4.5V 1.5A 8-Pin HSOIC EP Tube | 구매 |