0.8 to 5V DC to DC Single Output Power Supply for Medical
Texas Instruments이 부품 LMZ10503EXT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Medical and Healthcare
- Portable
Description
- LMZ10503 SIMPLE SWITCHER power module is a complete, easy-to-use DC-DC solution capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 5.5 V
-
Output Voltage0.8 to 5 V
-
Output Current3 A
-
Efficiency96 %
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMZ10503EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP Tube | 구매 | |
|
LMZ10503EXTTZE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP Tube | 구매 | |
|
LMZ10503EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP T/R | 구매 | |
|
LMZ10503EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP T/R | 구매 | |
|
LMZ10503EXTTZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP T/R | 구매 | |
|
LMZ10503EXTTZX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 3A 15W 7-Pin TO-PMOD EP T/R | 구매 |