10 uA-10 mA, single-supply, low-side, current sensing solution
Texas Instruments이 부품 INA326 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Data Acquisition System
- Portable Medical Instrumentation
- Sensor and Transducer
- Weigh Scale/Bridge Sensor
Description
- 10 uA-10 mA, single-supply, low-side, current sensing solution. The linear range of the output is from 100 mV to 4.9 V. A unique yet simple gain switching network was implemented in order to accurately measure the three-decade load current range
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage5 V
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
INA326EA/2K5G4 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R I/O 5.5V 8-Pin VSSOP T/R | 구매 | |
|
INA326EA/250 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R I/O 5.5V 8-Pin VSSOP T/R | 구매 | |
|
INA326EA/250 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R I/O 5.5V 8-Pin VSSOP T/R | 구매 | |
|
INA326EA/2K5 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R I/O 5.5V 8-Pin VSSOP T/R | 구매 | |
|
INA326EA/250G4 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R I/O 5.5V 8-Pin VSSOP T/R | 구매 | |
|
INA326EA/2K5G4 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R I/O 5.5V 8-Pin VSSOP T/R | 구매 | |
|
INA326EA/2K5 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R I/O 5.5V 8-Pin VSSOP T/R | 구매 | |
|
INA326EA/250G4 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R I/O 5.5V 8-Pin VSSOP T/R | 구매 |