INA826EVM, Evaluation board for featuring INA826 is a low-power, wide-supply voltage instrumentation amplifier
Texas Instruments이 부품 INA826 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- ECG Electrocardiogram
- Factory Automation
- Industrial Control
- Instrumentation and Measurement
- Portable Medical Instrumentation
Description
- INA826EVM, Evaluation board for featuring INA826 is a low-power, wide-supply voltage instrumentation amplifier that can operate in both single and dual supply configurations. A single external resistor sets the gain from 1 to 1000
최종 제품의 경우
-
Gain1 to 1000 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 36 V
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
INA826AIDGKR | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin VSSOP T/R | 구매 | |
|
INA826AIDRGT | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin WSON EP T/R | 구매 | |
|
INA826AIDRGR | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin WSON EP T/R | 구매 | |
|
INA826AID | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC Tube | 구매 | |
|
INA826SIDRCR | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 10-Pin VSON EP T/R | 구매 | |
|
INA826AIDGK | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin VSSOP Bulk | 구매 | |
|
INA826AIDR | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC T/R | 구매 | |
|
INA826SIDRCT | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 10-Pin VSON EP T/R | 구매 |