100W, 3.3V DC to DC Single Output Power Supply for Telecom Power Supply
onsemi이 부품 NCP1560HDR2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Telecom Power Supply
Description
- NCP1560 PWM controller contains all features and flexibility needed to implement voltage-mode control for single-ended DC-DC converters
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage32 to 78 V
-
Output Voltage3.3 V
-
Output Current3 to 30 A
-
Output Power100 W
-
Efficiency80 %
-
TopologyForward|Flyback
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SFH6156-4X001T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
SFH6156-4T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
MC33152DR2G | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R | 구매 | |
|
MC33152DG | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N Tube | 구매 | |
|
TLV431ASNT1G | onsemi | Voltage References | V-Ref Adjustable 1.24V to 16V 20mA 5-Pin TSOP T/R | 구매 | |
|
SFH6156-4 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 구매 |