1.05V, 1.8V DC to DC Multi-Output Power Supply for Instrumentation
Analog Devices이 부품 ADP1877 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Distributed Control System
- Industrial
- Instrumentation and Measurement
- Printers
- Set-Top Box
Description
- ADP1877 is a dual-channel, step-down switching controller with integrated drivers that drive N-channel synchronous power MOSFETs
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 10 V
-
Output Voltage1.05|1.8 V
-
Output Current13@1.05V|13@1.8V A
-
Efficiency89 %
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1877ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1500kHz 32-Pin LFCSP EP T/R | 구매 |